54MHz Wirewound Inductors :
7 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Inductor Case Style
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 5+ $0.289 10+ $0.242 25+ $0.231 50+ $0.219 100+ $0.208 More Pricing... | 3.3µH | 0.192ohm | 54MHz | 1A | 1210 [3225 Metric] | 1210 [3225 Metric] | NLCV32-EFR Series | ± 20% | - | Ferrite | 3.2mm | 2.5mm | 2.2mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ $0.344 10+ $0.305 25+ $0.285 50+ $0.265 100+ $0.248 More Pricing... | 3.3µH | 0.192ohm | 54MHz | 1A | 1210 [3225 Metric] | 1210 [3225 Metric] | NLCV32-EFRD Series | ± 20% | - | Ferrite | 3.2mm | 2.5mm | 2.2mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.159 | 3.3µH | 110mohm | 54MHz | 280mA | 1007 [2518 Metric] | 1007 [2518 Metric] | LB Series | ± 20% | Unshielded | Ferrite | 2.5mm | 1.8mm | 1.8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.191 | 3.3µH | 0.16ohm | 54MHz | 560mA | 1007 [2518 Metric] | - | LB Series | ± 20% | - | - | 2.5mm | 1.8mm | 1.8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.175 | 3.3µH | 110mohm | 54MHz | 560mA | 1207 [3218 Metric] | 1207 [3218 Metric] | LB Series | ± 20% | Unshielded | Ferrite | 3.2mm | 1.8mm | 1.8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ $0.287 10+ $0.244 25+ $0.232 50+ $0.219 100+ $0.208 More Pricing... | 3.3µH | 0.44ohm | 54MHz | 570mA | 1008 [2520 Metric] | 1008 [2520 Metric] | NLCV25-EFR Series | ± 20% | Unshielded | Ferrite | 2.5mm | 2mm | 1.8mm | ||||||
Each (Supplied on Full Reel) Full Reel | 1+ $0.132 5000+ $0.119 10000+ $0.102 20000+ $0.091 30000+ $0.086 More Pricing... | 3.3µH | 110mohm | 54MHz | 560mA | 1207 [3218 Metric] | 1207 [3218 Metric] | LB Series | ± 20% | Unshielded | Ferrite | - | - | - | ||||||