0
0 Items$0.00

750MHz Wirewound Inductors :

10 Products Found
Find a huge range of 750MHz Wirewound Inductors at Newark Electronics Canada. We stock a wide range of Wirewound Inductors, such as 6GHz, 100MHz, 20MHz & 30MHz Wirewound Inductors from the worlds top manufacturers including: Coilcraft, Murata, Laird, Bourns Jw Miller & Pulse Electronics
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Inductor Case Style
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
65AH7880

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
$0.441
10+
$0.364
25+
$0.312
50+
$0.297
100+
$0.279
More Pricing...
180nH
0.77ohm
750MHz
620mA
1008 [2520 Metric]
1008 [2520 Metric]
LQW2UAS_0C Series
± 2%
Unshielded
Ferrite
2.62mm
2.45mm
1.83mm
24AJ3235

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
$1.680
10+
$1.590
25+
$1.520
50+
$1.440
100+
$1.360
More Pricing...
300nH
2.66ohm
750MHz
320mA
0603 [1608 Metric]
-
0603DC Series
± 5%
Unshielded
Ceramic
1.7mm
0.99mm
0.89mm
12AM6074

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.507
25+
$0.467
50+
$0.324
100+
$0.271
250+
$0.231
More Pricing...
180nH
0.77ohm
750MHz
620mA
-
-
AWCS Series
± 5%
Unshielded
Ceramic
2.92mm
2.79mm
2.1mm
63K3032

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.249
5000+
$0.235
10000+
$0.206
20000+
$0.184
30000+
$0.169
More Pricing...
180nH
0.33ohm
750MHz
500mA
1008 [2516 Metric]
1008 [2516 Metric]
PM1008 Series
± 10%
Unshielded
Ferrite
2.5mm
2mm
1.6mm
65AH7881

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
$0.354
10+
$0.291
25+
$0.258
50+
$0.252
100+
$0.245
More Pricing...
180nH
0.77ohm
750MHz
620mA
1008 [2520 Metric]
1008 [2520 Metric]
LQW2UAS_0C Series
± 5%
Unshielded
Ferrite
2.62mm
2.45mm
1.83mm
65AH7879

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
$0.637
10+
$0.534
25+
$0.473
50+
$0.461
100+
$0.450
More Pricing...
180nH
0.77ohm
750MHz
620mA
1008 [2520 Metric]
1008 [2520 Metric]
LQW2UAS_0C Series
± 1%
Unshielded
Ferrite
2.62mm
2.45mm
1.83mm
33AC3612

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
$2.870
10+
$2.470
25+
$2.260
50+
$2.050
100+
$1.820
More Pricing...
270nH
0.22ohm
750MHz
680mA
0603 [1608 Metric]
0603 [1608 Metric]
0603AF Series
± 5%
Unshielded
Ferrite
1.8mm
1.12mm
0.91mm
61AK9765

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.819
25+
$0.724
50+
$0.610
100+
$0.517
250+
$0.443
More Pricing...
180nH
0.77ohm
750MHz
620mA
1008 [2520 Metric]
-
IWC1008 Series
± 5%
Unshielded
Ceramic
2.92mm
2.7mm
2.23mm
61AK9764

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.307
180nH
0.77ohm
750MHz
620mA
1008 [2520 Metric]
-
IWC1008 Series
± 2%
Unshielded
Ceramic
2.92mm
2.7mm
2.23mm
69W5321

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.650
10+
$1.560
25+
$1.480
50+
$1.380
100+
$1.290
More Pricing...
180nH
0.77ohm
750MHz
620mA
1008 [2520 Metric]
1008 [2520 Metric]
1008CS Series
± 5%
Unshielded
Ceramic
2.92mm
2.79mm
2.03mm
1-10 of 10 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK