0
0 Items$0.00

333mW Chip SMD Resistors :

16 Products Found
Find a huge range of 333mW Chip SMD Resistors at Newark Electronics Canada. We stock a wide range of Chip SMD Resistors, such as 100mW, 250mW, 125mW & 500mW Chip SMD Resistors from the worlds top manufacturers including: Multicomp Pro, Yageo, Susumu & TT Electronics / International Resistive

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
72AK4968

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.139
25+$0.074
100+$0.070
250+$0.065
500+$0.061
More Pricing...
1.5ohm
333mW
0805 [2012 Metric]
± 1%
Thin Film
Current Sense
RL Series
0 to +200ppm/°C
-
2mm
1.25mm
-55°C
125°C
-
14AM7634

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.274
30+$0.223
100+$0.189
250+$0.131
500+$0.099
More Pricing...
10ohm
333mW
1206 [3216 Metric]
± 5%
-
High Power, Anti-Surge
MP SWR Series
± 200ppm/°C
200V
3.1mm
1.55mm
-55°C
155°C
AEC-Q200
14AM7635

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.297
30+$0.261
100+$0.231
250+$0.142
500+$0.116
More Pricing...
1.5ohm
333mW
1206 [3216 Metric]
± 5%
-
High Power, Anti-Surge
MP SWR Series
± 200ppm/°C
200V
3.1mm
1.55mm
-55°C
155°C
AEC-Q200
14AM7631

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.274
30+$0.223
100+$0.189
250+$0.131
500+$0.099
More Pricing...
100ohm
333mW
1206 [3216 Metric]
± 5%
-
High Power, Anti-Surge
MP SWR Series
± 100ppm/°C
200V
3.1mm
1.55mm
-55°C
155°C
AEC-Q200
14AM7630

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.274
30+$0.223
100+$0.189
250+$0.131
500+$0.099
More Pricing...
47ohm
333mW
1206 [3216 Metric]
± 5%
-
High Power, Anti-Surge
MP SWR Series
± 100ppm/°C
200V
3.1mm
1.55mm
-55°C
155°C
AEC-Q200
14AM7632

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.274
30+$0.223
100+$0.189
250+$0.131
500+$0.099
More Pricing...
1kohm
333mW
1206 [3216 Metric]
± 5%
-
High Power, Anti-Surge
MP SWR Series
± 100ppm/°C
200V
3.1mm
1.55mm
-55°C
155°C
AEC-Q200
14AM7633

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.274
30+$0.223
100+$0.189
250+$0.131
500+$0.099
More Pricing...
2.2kohm
333mW
1206 [3216 Metric]
± 5%
-
High Power, Anti-Surge
MP SWR Series
± 100ppm/°C
200V
3.1mm
1.55mm
-55°C
155°C
AEC-Q200
14AM7637

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.297
30+$0.261
100+$0.231
250+$0.142
500+$0.116
More Pricing...
6.8ohm
333mW
1206 [3216 Metric]
± 5%
-
High Power, Anti-Surge
MP SWR Series
± 200ppm/°C
200V
3.1mm
1.55mm
-55°C
155°C
AEC-Q200
14AM7636

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.297
30+$0.261
100+$0.231
250+$0.142
500+$0.116
More Pricing...
2.7ohm
333mW
1206 [3216 Metric]
± 5%
-
High Power, Anti-Surge
MP SWR Series
± 200ppm/°C
200V
3.1mm
1.55mm
-55°C
155°C
AEC-Q200
37AK5240

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5000+$0.056
10000+$0.051
15000+$0.050
25000+$0.049
50000+$0.047
More Pricing...
1.2ohm
333mW
0805 [2012 Metric]
± 1%
Thin Film
Current Sense
RL Series
0 to +200ppm/°C
-
2mm
1.25mm
-55°C
125°C
-
59AK6956

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5000+$0.033
10000+$0.032
15000+$0.031
25000+$0.029
50000+$0.028
More Pricing...
15ohm
333mW
0805 [2012 Metric]
± 5%
Thick Film
Anti-Surge
SR Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
59AK0658

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5000+$0.354
10000+$0.310
15000+$0.257
25000+$0.231
50000+$0.213
More Pricing...
7.5ohm
333mW
0805 [2012 Metric]
± 1%
Thick Film
Anti-Surge
SR Series
± 200ppm/°C
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
58AK4146

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5000+$0.210
10000+$0.206
15000+$0.202
25000+$0.197
50000+$0.193
More Pricing...
1kohm
333mW
0805 [2012 Metric]
± 1%
Thick Film
Anti-Surge
SR Series
± 200ppm/°C
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
58AK8548

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5000+$0.033
10000+$0.032
15000+$0.031
25000+$0.029
50000+$0.028
More Pricing...
20ohm
333mW
0805 [2012 Metric]
± 5%
Thick Film
Anti-Surge
SR Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
58AK8543

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5000+$0.235
10000+$0.231
15000+$0.225
25000+$0.221
50000+$0.217
More Pricing...
100ohm
333mW
0805 [2012 Metric]
± 1%
Thick Film
Anti-Surge
SR Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
88K2620

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$3.250
25+$3.110
100+$2.860
250+$2.590
500+$2.310
More Pricing...
10ohm
333mW
1206 [3216 Metric]
± 0.1%
Thin Film
Precision
PFC Series
± 25ppm/°C
200V
3.2mm
1.6mm
-65°C
150°C
-
1-16 of 16 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK