Print Page
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5000 | $0.354 | $1,770.00 |
| Total Price | $1,770.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 5000+ | $0.354 |
| 10000+ | $0.310 |
| 15000+ | $0.257 |
| 25000+ | $0.231 |
| 50000+ | $0.213 |
| 125000+ | $0.199 |
| 250000+ | $0.188 |
| 500000+ | $0.181 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.249 |
| 15000+ | $0.218 |
| 25000+ | $0.181 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoSR0805FR-7T7R5LCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Full Reel59AK4806
Cut Tape59AK0658
Product RangeSR Series
Technical Datasheet
Resistance7.5ohm
Resistance Tolerance± 1%
Power Rating333mW
Resistor Case / Package0805 [2012 Metric]
Resistor TechnologyThick Film
Resistor TypeAnti-Surge
Product RangeSR Series
Temperature Coefficient± 200ppm/°C
Voltage Rating150V
Product Length2mm
Product Width1.25mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
7.5ohm
Power Rating
333mW
Resistor Technology
Thick Film
Product Range
SR Series
Voltage Rating
150V
Product Width
1.25mm
Operating Temperature Max
155°C
SVHC
No SVHC (25-Jun-2025)
Resistance Tolerance
± 1%
Resistor Case / Package
0805 [2012 Metric]
Resistor Type
Anti-Surge
Temperature Coefficient
± 200ppm/°C
Product Length
2mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

![YAGEO SR0805FR-7T7R5L SMD Chip Resistor, 7.5 ohm, ± 1%, 333 mW, 0805 [2012 Metric], Thick Film, Anti-Surge](https://canada.newark.com/productimages/standard/en_US/58AK4150-40.jpg)