Print Page
Image is for illustrative purposes only. Please refer to product description.
![VPG FOIL RESISTORS Y1169100R000T9R SMD Chip Resistor, SMR3D Series, 100 ohm, ± 0.01%, 600 mW, 2917 [7343 Metric], Metal Foil](https://canada.newark.com/productimages/standard/en_US/4868610.jpg)
ManufacturerVPG FOIL RESISTORS
Manufacturer Part NoY1169100R000T9RCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Re-Reel98K0094
Cut Tape98K0094
Product RangeSMR3D Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $49.890 | $49.89 |
| Total Price | $49.89 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $49.890 |
| 10+ | $47.920 |
| 25+ | $45.900 |
| 50+ | $44.220 |
| 100+ | $42.730 |
| 250+ | $41.630 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVPG FOIL RESISTORS
Manufacturer Part NoY1169100R000T9RCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Re-Reel98K0094
Cut Tape98K0094
Product RangeSMR3D Series
Technical Datasheet
Resistance100ohm
Resistance Tolerance± 0.01%
Power Rating600mW
Resistor Case / Package2917 [7343 Metric]
Resistor TechnologyMetal Foil
Resistor TypePrecision
Product RangeSMR3D Series
Temperature Coefficient± 5ppm/°C
Voltage Rating180V
Product Length7.3mm
Product Width4.3mm
Operating Temperature Min-65°C
Operating Temperature Max125°C
QualificationMIL-PRF-55182
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Resistance
100ohm
Power Rating
600mW
Resistor Technology
Metal Foil
Product Range
SMR3D Series
Voltage Rating
180V
Product Width
4.3mm
Operating Temperature Max
125°C
SVHC
No SVHC (15-Jun-2015)
Resistance Tolerance
± 0.01%
Resistor Case / Package
2917 [7343 Metric]
Resistor Type
Precision
Temperature Coefficient
± 5ppm/°C
Product Length
7.3mm
Operating Temperature Min
-65°C
Qualification
MIL-PRF-55182
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate