ERA-3A Series Chip SMD Resistors :
1,275 Products FoundERA-3A Series Metal Film Chip SMD Resistors
Panasonic Metal/Thin Film Chip Resistors are a High-Reliability Type. These resistors are AEC-Q200 qualified and offer 10ppm 0.05% in the 0603 case size. They feature high accuracy, low current noise, and excellent linearity, making them usable in demanding automotive applications.
- High Reliability: Stable at high temperature and humidity: 85° C 85% RH Rated Load
- High Accuracy, Low resistance tolerance and Low-Temperature Coefficient
- Temperature Range: –55° C to +155° C
- High Performance: Low Current Noise, Excellent Linearity
- Reference standard : IEC 60115-8, JIS C 5201-8, JEITA RC-2133C
- AEC-Q200 qualified
- 0603 case size
- 10Ω to 330kΩ resistance range
- RoHS compliant
- Applications: Automotive, Battery Management System (BMS) and Factory Automation
All Filters
(1 Applied)
Expand Filters
Manufacturer
(1275)
Product Range
=ERA-3A S...
1
(52)
(1735)
(467)
(693)
(575)
(83)
(148)
(287)
Power Rating
(1275)
Voltage Rating
(1275)
Resistor Case / Package
(1273)
Resistor Type
(1273)
Resistor Technology
(1271)
(2)
Operating Temperature Min
(1260)
Product Length
(1259)
Operating Temperature Max
(1)
(1259)
Qualification
(1256)
Packaging
(4)
(357)
(726)
(90)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Resistance | Power Rating | Resistor Case / Package | Resistance Tolerance | Resistor Technology | Resistor Element Type | Resistor Type | Product Range | Temperature Coefficient | Voltage Rating | Product Length | Product Width | Operating Temperature Min | Operating Temperature Max | Qualification | Automotive Qualification Standard |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+$0.146 10+$0.105 100+$0.088 1000+$0.078 5000+$0.077 More Pricing... | 3.3kohm | 100mW | 0603 [1608 Metric] | ± 0.1% | Metal Film (Thin Film) | - | High Reliability | ERA-3A Series | ± 25ppm/°C | 75V | 1.6mm | 0.8mm | -55°C | 155°C | AEC-Q200 | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+$0.146 10+$0.105 100+$0.088 1000+$0.074 5000+$0.073 More Pricing... | 150kohm | 100mW | 0603 [1608 Metric] | ± 0.1% | Metal Film (Thin Film) | - | High Reliability | ERA-3A Series | ± 25ppm/°C | 75V | 1.6mm | 0.8mm | -55°C | 155°C | AEC-Q200 | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+$0.297 10+$0.164 100+$0.115 1000+$0.084 5000+$0.081 More Pricing... | 2kohm | 100mW | 0603 [1608 Metric] | ± 0.1% | Metal Film (Thin Film) | - | High Reliability | ERA-3A Series | ± 25ppm/°C | 75V | 1.6mm | 0.85mm | -55°C | 155°C | AEC-Q200 | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+$0.146 10+$0.105 100+$0.088 1000+$0.074 5000+$0.073 More Pricing... | 1kohm | 100mW | 0603 [1608 Metric] | ± 0.1% | Metal Film (Thin Film) | - | High Reliability | ERA-3A Series | ± 25ppm/°C | 75V | 1.6mm | 0.85mm | -55°C | 155°C | AEC-Q200 | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+$0.160 10+$0.111 100+$0.092 1000+$0.083 5000+$0.081 More Pricing... | 7.5kohm | 100mW | 0603 [1608 Metric] | ± 0.1% | Metal Film (Thin Film) | - | High Reliability | ERA-3A Series | ± 25ppm/°C | 75V | 1.6mm | 0.8mm | -55°C | 155°C | AEC-Q200 | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+$0.146 10+$0.092 100+$0.088 1000+$0.074 5000+$0.066 More Pricing... | 200ohm | 100mW | 0603 [1608 Metric] | ± 0.1% | Metal Film (Thin Film) | - | High Reliability | ERA-3A Series | ± 25ppm/°C | 75V | 1.6mm | 0.8mm | -55°C | 155°C | AEC-Q200 | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+$0.146 10+$0.105 100+$0.088 1000+$0.078 5000+$0.077 More Pricing... | 18kohm | 100mW | 0603 [1608 Metric] | ± 0.1% | Metal Film (Thin Film) | - | High Reliability | ERA-3A Series | ± 25ppm/°C | 75V | 1.6mm | 0.8mm | -55°C | 155°C | AEC-Q200 | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+$0.146 10+$0.092 100+$0.088 1000+$0.074 5000+$0.069 More Pricing... | 1.2kohm | 100mW | 0603 [1608 Metric] | ± 0.1% | Metal Film (Thin Film) | - | High Reliability | ERA-3A Series | ± 25ppm/°C | 75V | 1.6mm | 0.8mm | -55°C | 155°C | AEC-Q200 | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+$0.522 | 10kohm | 100mW | 0603 [1608 Metric] | ± 0.1% | Metal Film (Thin Film) | - | High Reliability | ERA-3A Series | ± 10ppm/°C | 75V | 1.6mm | 0.85mm | -55°C | 155°C | AEC-Q200 | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+$0.160 10+$0.111 100+$0.092 1000+$0.083 5000+$0.081 More Pricing... | 270kohm | 100mW | 0603 [1608 Metric] | ± 0.1% | Metal Film (Thin Film) | - | High Reliability | ERA-3A Series | ± 25ppm/°C | 75V | 1.6mm | 0.85mm | -55°C | 155°C | AEC-Q200 | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+$0.160 10+$0.111 100+$0.092 1000+$0.083 5000+$0.081 More Pricing... | 200ohm | 100mW | 0603 [1608 Metric] | ± 0.1% | Metal Film (Thin Film) | - | High Reliability | ERA-3A Series | ± 25ppm/°C | 75V | 1.6mm | 0.8mm | -55°C | 155°C | AEC-Q200 | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+$0.146 10+$0.092 100+$0.088 1000+$0.078 5000+$0.067 More Pricing... | 100kohm | 100mW | 0603 [1608 Metric] | ± 0.1% | Metal Film (Thin Film) | - | High Reliability | ERA-3A Series | ± 25ppm/°C | 75V | 1.6mm | 0.85mm | -55°C | 155°C | AEC-Q200 | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+$0.146 10+$0.105 100+$0.088 1000+$0.078 5000+$0.077 More Pricing... | 9.1kohm | 100mW | 0603 [1608 Metric] | ± 0.1% | Metal Film (Thin Film) | - | High Reliability | ERA-3A Series | ± 25ppm/°C | 75V | 1.6mm | 0.85mm | -55°C | 155°C | AEC-Q200 | - | ||||||
Each (Supplied on Full Reel) Full Reel | 5000+$0.067 15000+$0.063 25000+$0.062 | 205kohm | 100mW | 0603 [1608 Metric] | ± 0.1% | Metal Film (Thin Film) | - | High Reliability | ERA-3A Series | ± 25ppm/°C | 75V | 1.6mm | 0.85mm | -55°C | 155°C | AEC-Q200 | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+$0.160 10+$0.098 100+$0.094 1000+$0.083 5000+$0.070 More Pricing... | 110kohm | 100mW | 0603 [1608 Metric] | ± 0.1% | Metal Film (Thin Film) | - | High Reliability | ERA-3A Series | ± 25ppm/°C | 75V | 1.6mm | 0.8mm | -55°C | 155°C | AEC-Q200 | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+$0.146 10+$0.105 100+$0.088 1000+$0.078 5000+$0.077 More Pricing... | 2.2kohm | 100mW | 0603 [1608 Metric] | ± 0.1% | Metal Film (Thin Film) | - | High Reliability | ERA-3A Series | ± 25ppm/°C | 75V | 1.6mm | 0.8mm | -55°C | 155°C | AEC-Q200 | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+$0.160 10+$0.111 100+$0.092 1000+$0.083 5000+$0.081 More Pricing... | 3.01kohm | 100mW | 0603 [1608 Metric] | ± 0.1% | Metal Film (Thin Film) | - | High Reliability | ERA-3A Series | ± 25ppm/°C | 75V | 1.6mm | 0.85mm | -55°C | 155°C | AEC-Q200 | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+$0.602 10+$0.508 100+$0.462 500+$0.433 5000+$0.406 More Pricing... | 100kohm | 100mW | 0603 [1608 Metric] | ± 0.1% | Metal Film (Thin Film) | - | High Reliability | ERA-3A Series | ± 10ppm/°C | 75V | 1.6mm | 0.85mm | -55°C | 155°C | AEC-Q200 | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+$0.522 | 49.9kohm | 100mW | 0603 [1608 Metric] | ± 0.1% | Metal Film (Thin Film) | - | High Reliability | ERA-3A Series | ± 10ppm/°C | 75V | 1.6mm | 0.8mm | -55°C | 155°C | AEC-Q200 | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+$0.146 10+$0.105 100+$0.088 1000+$0.078 5000+$0.077 More Pricing... | 330kohm | 100mW | 0603 [1608 Metric] | ± 0.1% | Metal Film (Thin Film) | - | High Reliability | ERA-3A Series | ± 25ppm/°C | 75V | 1.6mm | 0.85mm | -55°C | 155°C | AEC-Q200 | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+$0.123 10+$0.090 100+$0.074 1000+$0.063 5000+$0.062 More Pricing... | 82kohm | 100mW | 0603 [1608 Metric] | ± 0.1% | Metal Film (Thin Film) | - | High Reliability | ERA-3A Series | ± 25ppm/°C | 75V | 1.6mm | 0.85mm | -55°C | 155°C | AEC-Q200 | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+$1.050 10+$0.974 100+$0.773 500+$0.610 5000+$0.406 More Pricing... | 47.5kohm | 100mW | 0603 [1608 Metric] | ± 0.1% | Metal Film (Thin Film) | - | High Reliability | ERA-3A Series | ± 10ppm/°C | 75V | 1.6mm | 0.8mm | -55°C | 155°C | AEC-Q200 | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+$0.171 10+$0.122 100+$0.102 1000+$0.091 5000+$0.090 More Pricing... | 22kohm | 100mW | 0603 [1608 Metric] | ± 0.1% | Metal Film (Thin Film) | - | High Reliability | ERA-3A Series | ± 25ppm/°C | 75V | 1.6mm | 0.8mm | -55°C | 155°C | AEC-Q200 | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+$0.160 10+$0.098 100+$0.094 1000+$0.083 5000+$0.066 More Pricing... | 240ohm | 100mW | 0603 [1608 Metric] | ± 0.1% | Metal Film (Thin Film) | - | High Reliability | ERA-3A Series | ± 25ppm/°C | 75V | 1.6mm | 0.85mm | -55°C | 155°C | AEC-Q200 | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+$0.105 100+$0.088 1000+$0.078 5000+$0.077 10000+$0.076 More Pricing... | 6.2kohm | 100mW | 0603 [1608 Metric] | ± 0.1% | Metal Film (Thin Film) | - | High Reliability | ERA-3A Series | ± 25ppm/°C | 75V | 1.6mm | 0.85mm | -55°C | 155°C | AEC-Q200 | - | ||||||