Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC ERA3AEB183V SMD Chip Resistor, ERA Series, 18 kohm, ± 0.1%, 100 mW, 0603 [1608 Metric], Metal Film (Thin Film)](https://canada.newark.com/productimages/standard/en_US/08N2107-40.jpg)
ManufacturerPANASONIC
Manufacturer Part NoERA3AEB183VCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel08N2107RL
Cut Tape08N2107
Product RangeERA-3A Series
Your Part Number
6 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.146 | $0.15 |
| Total Price | $0.15 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.146 |
| 10+ | $0.105 |
| 100+ | $0.088 |
| 1000+ | $0.078 |
| 5000+ | $0.077 |
| 10000+ | $0.076 |
| 25000+ | $0.074 |
| 50000+ | $0.073 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERA3AEB183VCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel08N2107RL
Cut Tape08N2107
Product RangeERA-3A Series
Technical Datasheet
Resistance18kohm
Resistance Tolerance± 0.1%
Power Rating100mW
Resistor Case / Package0603 [1608 Metric]
Resistor TechnologyMetal Film (Thin Film)
Resistor TypeHigh Reliability
Product RangeERA-3A Series
Temperature Coefficient± 25ppm/°C
Voltage Rating75V
Product Length1.6mm
Product Width0.8mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
18kohm
Power Rating
100mW
Resistor Technology
Metal Film (Thin Film)
Product Range
ERA-3A Series
Voltage Rating
75V
Product Width
0.8mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 0.1%
Resistor Case / Package
0603 [1608 Metric]
Resistor Type
High Reliability
Temperature Coefficient
± 25ppm/°C
Product Length
1.6mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (2)
Alternatives for ERA3AEB183V
6 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
