0
0 Items$0.00

Chip SMD Resistors :

41 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
05R6998

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.296
25+$0.146
50+$0.130
100+$0.112
250+$0.107
More Pricing...
1ohm
125mW
0805 [2012 Metric]
± 0.25%
Thin Film
Precision
CRT Series
± 25ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
-
26AH4637

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.385
25+$0.340
50+$0.301
100+$0.182
250+$0.149
More Pricing...
46.4kohm
100mW
0805 [2012 Metric]
± 0.25%
Thin Film
Precision
NTR Series
± 25ppm/°C
100V
2.01mm
1.25mm
-55°C
125°C
-
69AH5623

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$28.260
10+$26.190
25+$24.380
50+$22.650
100+$20.870
More Pricing...
30ohm
200mW
0805 [2012 Metric]
± 0.25%
Metal Foil
Precision
FRSM Series
± 0.2ppm/°C
40V
2.03mm
1.27mm
-
-
AEC-Q200
69AH5694

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$31.180
10+$28.890
25+$26.900
50+$24.980
100+$23.020
More Pricing...
20ohm
500mW
2010 [5025 Metric]
± 0.25%
Metal Foil
Precision
FRSM Series
± 0.2ppm/°C
187V
5.03mm
2.46mm
-
-
AEC-Q200
20AM4236

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.680
100+$0.625
500+$0.556
5000+$0.499
10000+$0.433
More Pricing...
10kohm
63mW
0402 [1005 Metric]
± 0.25%
Metal Film (Thin Film)
High Reliability
ERA-2A Series
± 10ppm/K
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
68AK9449

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.384
25+$0.378
50+$0.372
100+$0.366
250+$0.342
More Pricing...
2ohm
250mW
1206 [3216 Metric]
± 0.25%
Thin Film
High Precision, High Stability
RT Series
± 25ppm/°C
200V
3.1mm
1.6mm
-55°C
155°C
-
68AK4357

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.278
250+$0.213
500+$0.192
1000+$0.174
5000+$0.160
1ohm
125mW
0805 [2012 Metric]
± 0.25%
Thin Film
Precision
CRT Series
± 25ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
-
27AM3412

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.288
25+$0.269
50+$0.252
100+$0.247
250+$0.237
More Pricing...
1ohm
250mW
1206 [3216 Metric]
± 0.25%
Thin Film
Precision
CRT-A Series
± 25ppm/°C
200V
3.2mm
1.55mm
-55°C
155°C
AEC-Q200
68AK9138

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.121
25+$0.119
50+$0.117
100+$0.114
250+$0.107
More Pricing...
10kohm
100mW
0603 [1608 Metric]
± 0.25%
Thin Film
High Precision, High Stability
RT Series
± 50ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
47AK1829

RoHS

VPG FOIL RESISTORS
Each (Supplied on Cut Tape)
Cut Tape
1+$17.960
10+$17.240
25+$16.250
50+$15.500
100+$14.070
More Pricing...
750ohm
200mW
0805 [2012 Metric]
± 0.25%
Metal Foil
Ultra Precision
FRFC Series
± 0.2ppm/°C
40V
2.01mm
1.24mm
-55°C
125°C
AEC-Q200
47AK1852

RoHS

VPG FOIL RESISTORS
Each (Supplied on Cut Tape)
Cut Tape
1+$29.290
10+$27.140
25+$25.270
50+$23.480
100+$21.630
More Pricing...
10kohm
500mW
2010 [5025 Metric]
± 0.25%
Metal Foil
Ultra Precision
FRFC Series
± 0.2ppm/°C
187V
5.08mm
2.54mm
-55°C
125°C
AEC-Q200
11AN8205

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.404
25+$0.372
50+$0.255
100+$0.213
250+$0.181
More Pricing...
1ohm
100mW
0402 [1005 Metric]
± 0.25%
Thick Film
Ultra Precision
RK73G Series
± 50ppm/K
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
84X2575

RoHS

Each (Supplied on Full Reel)
Full Reel
10000+$0.205
20000+$0.185
30000+$0.174
50000+$0.159
10kohm
63mW
0402 [1005 Metric]
± 0.25%
Metal Film (Thin Film)
High Reliability
ERA-2A Series
± 10ppm/K
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
18AH3422

RoHS

Each (Supplied on Cut Tape)
Cut Tape
4000+$0.440
64.9ohm
500mW
2512 [6432 Metric]
± 0.25%
Thin Film
Precision
NTR Series
± 10ppm/°C
150V
6.3mm
3.1mm
-55°C
125°C
-
69AH5692

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$31.180
10+$28.890
25+$26.900
50+$24.980
100+$23.020
More Pricing...
10kohm
500mW
2010 [5025 Metric]
± 0.25%
Metal Foil
Precision
FRSM Series
± 0.2ppm/°C
187V
5.03mm
2.46mm
-
-
AEC-Q200
45AC9742

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$21.220
10+$17.950
25+$17.160
50+$16.430
100+$15.790
More Pricing...
10kohm
300mW
1206 [3216 Metric]
± 0.25%
Metal Foil
Precision
FRSM Series
± 0.2ppm/°C
87V
3.2mm
1.57mm
-
-
AEC-Q200
69AH5709

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$43.660
10+$41.200
25+$38.270
50+$35.880
100+$33.250
More Pricing...
10kohm
750mW
2512 [6432 Metric]
± 0.25%
Metal Foil
Precision
FRSM Series
± 0.2ppm/°C
220V
6.32mm
3.23mm
-
-
AEC-Q200
69AH5651

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$27.610
10+$25.580
25+$23.810
50+$22.120
100+$20.380
More Pricing...
20ohm
300mW
1206 [3216 Metric]
± 0.25%
Metal Foil
Precision
FRSM Series
± 0.2ppm/°C
87V
3.2mm
1.57mm
-
-
AEC-Q200
69AH5617

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$28.260
10+$26.190
25+$24.380
50+$22.650
100+$20.870
More Pricing...
10kohm
200mW
0805 [2012 Metric]
± 0.25%
Metal Foil
Precision
FRSM Series
± 0.2ppm/°C
40V
2.03mm
1.27mm
-
-
AEC-Q200
69AH5719

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$32.340
20ohm
750mW
2512 [6432 Metric]
± 0.25%
Metal Foil
Precision
FRSM Series
± 0.2ppm/°C
220V
6.32mm
3.23mm
-
-
AEC-Q200
59AK0398

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5000+$0.108
60.4kohm
100mW
0603 [1608 Metric]
± 0.25%
Thin Film
High Precision, High Stability
RT12 Series
± 50ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
59AK0397

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5000+$0.108
28kohm
100mW
0603 [1608 Metric]
± 0.25%
Thin Film
High Precision, High Stability
RT12 Series
± 50ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
57AK0063

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10000+$0.244
4.7kohm
63mW
0402 [1005 Metric]
± 0.25%
Metal Film (Thin Film)
High Reliability
ERA-2A Series
± 10ppm/K
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
57AK0060

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10000+$0.244
1ohm
63mW
0402 [1005 Metric]
± 0.25%
Metal Film (Thin Film)
High Reliability
ERA-2A Series
± 10ppm/K
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
58AK4008

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5000+$0.168
42.2kohm
125mW
0805 [2012 Metric]
± 0.25%
Thin Film
High Precision, High Stability
RT12 Series
± 25ppm/°C
150V
2mm
1.25mm
-55°C
155°C
-
1-25 of 41 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK