Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVPG FOIL RESISTORS
Manufacturer Part NoY402210R0000C9RCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel69AH5617RL
Cut Tape69AH5617
Product RangeFRSM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $28.360 | $28.36 |
| Total Price | $28.36 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $28.360 |
| 10+ | $26.280 |
| 25+ | $24.460 |
| 50+ | $22.710 |
| 100+ | $20.920 |
| 250+ | $19.700 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVPG FOIL RESISTORS
Manufacturer Part NoY402210R0000C9RCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel69AH5617RL
Cut Tape69AH5617
Product RangeFRSM Series
Technical Datasheet
Resistance10ohm
Resistance Tolerance± 0.25%
Power Rating200mW
Resistor Case / Package0805 [2012 Metric]
Resistor TechnologyMetal Foil
Resistor TypePrecision
Product RangeFRSM Series
Temperature Coefficient± 0.2ppm/°C
Voltage Rating40V
Product Length2.03mm
Product Width1.27mm
Operating Temperature Min-
Operating Temperature Max-
QualificationAEC-Q200
SVHCTo Be Advised
Technical Specifications
Resistance
10ohm
Power Rating
200mW
Resistor Technology
Metal Foil
Product Range
FRSM Series
Voltage Rating
40V
Product Width
1.27mm
Operating Temperature Max
-
SVHC
To Be Advised
Resistance Tolerance
± 0.25%
Resistor Case / Package
0805 [2012 Metric]
Resistor Type
Precision
Temperature Coefficient
± 0.2ppm/°C
Product Length
2.03mm
Operating Temperature Min
-
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
