Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC ERA-2ARC472X SMD Chip Resistor, 4.7 kohm, ± 0.25%, 63 mW, 0402 [1005 Metric], Metal Film (Thin Film)](https://canada.newark.com/productimages/standard/en_US/68AC1683-40.jpg)
ManufacturerPANASONIC
Manufacturer Part NoERA-2ARC472XCopy
Manufacturer Standard Lead Time56 weeks
Newark Part No.
Full Reel84X2769
Cut Tape57AK0063
Product RangeERA-2A Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10000 | $0.177 | $1,770.00 |
| Total Price | $1,770.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 10000+ | $0.177 |
Full Reel
| Quantity | Price |
|---|---|
| 10000+ | $0.177 |
| 30000+ | $0.168 |
| 50000+ | $0.165 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERA-2ARC472XCopy
Manufacturer Standard Lead Time56 weeks
Newark Part No.
Full Reel84X2769
Cut Tape57AK0063
Product RangeERA-2A Series
Technical Datasheet
Resistance4.7kohm
Resistance Tolerance± 0.25%
Power Rating63mW
Resistor Case / Package0402 [1005 Metric]
Resistor TechnologyMetal Film (Thin Film)
Resistor TypeHigh Reliability
Product RangeERA-2A Series
Temperature Coefficient± 10ppm/K
Voltage Rating50V
Product Length1mm
Product Width0.5mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Resistance
4.7kohm
Power Rating
63mW
Resistor Technology
Metal Film (Thin Film)
Product Range
ERA-2A Series
Voltage Rating
50V
Product Width
0.5mm
Operating Temperature Max
155°C
SVHC
No SVHC (21-Jan-2025)
Resistance Tolerance
± 0.25%
Resistor Case / Package
0402 [1005 Metric]
Resistor Type
High Reliability
Temperature Coefficient
± 10ppm/K
Product Length
1mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
