0
0 Items$0.00

0.75ohm Chip SMD Resistors :

11 Products Found
Find a huge range of 0.75ohm Chip SMD Resistors at Newark Electronics Canada. We stock a wide range of Chip SMD Resistors, such as 10kohm, 1kohm, 100ohm & 100kohm Chip SMD Resistors from the worlds top manufacturers including: Bourns, Panasonic & Multicomp Pro

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
03P2311

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.134
10+$0.100
25+$0.063
50+$0.055
0.75ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
MC CS Series
± 200ppm/°C
-
3.2mm
1.6mm
-55°C
155°C
-
43X3008

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.130
10+$0.882
100+$0.665
500+$0.449
0.75ohm
1W
1206 Wide
± 1%
Thick Film
High Power
ERJ-B2 Series
± 100ppm/°C
200V
1.6mm
3.2mm
-55°C
155°C
AEC-Q200
06X6827

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.160
0.75ohm
3W
SMD
± 5%
Wirewound
High Power
PWR5322 Series
± 90ppm/°C
-
13.5mm
5.5mm
-55°C
155°C
-
61T4576

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.160
25+$0.112
50+$0.105
100+$0.098
250+$0.084
0.75ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
Current Sense
CRL Series
± 200ppm/°C
-
3.2mm
1.6mm
-55°C
125°C
-
12AC0459

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+$0.064
10000+$0.060
0.75ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
Current Sense
CRL Series
± 200ppm/°C
-
3.2mm
1.6mm
-55°C
125°C
-
23R7794

RoHS

Each
100+$6.260
500+$5.480
1000+$5.190
0.75ohm
20W
TO-263 (D2PAK)
± 1%
Thick Film
High Power
PWR263S-20 Series
± 100ppm/°C
250V
10.1mm
10.4mm
-55°C
155°C
AEC-Q200
90R9839

RoHS

Each
300+$3.700
500+$3.370
1000+$2.960
2500+$2.770
0.75ohm
25W
TO-252 (DPAK)
± 5%
Thick Film
High Power
PWR163 Series
± 100ppm/°C
250V
8.13mm
7.24mm
-55°C
155°C
AEC-Q200
40T9821

RoHS

Each
300+$6.060
500+$5.580
1000+$5.010
2500+$4.720
0.75ohm
35W
TO-263 (D2PAK)
± 5%
Thick Film
High Power
PWR263S-35 Series
± 100ppm/°C
250V
10.1mm
10.4mm
-55°C
155°C
AEC-Q200
90R9838

RoHS

Each
300+$4.310
500+$3.970
1000+$3.560
2500+$3.340
0.75ohm
25W
TO-252 (DPAK)
± 1%
Thick Film
High Power
PWR163 Series
± 100ppm/°C
250V
8.13mm
7.24mm
-55°C
155°C
AEC-Q200
06X6796

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.490
10+$1.690
25+$1.460
50+$1.330
100+$1.190
More Pricing...
0.75ohm
2W
SMD
± 5%
Wirewound
High Power
PWR4318 Series
± 90ppm/°C
-
11mm
4.5mm
-55°C
155°C
-
43X3087

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5000+$0.277
0.75ohm
1W
0508 [1220 Metric]
± 1%
Thick Film
High Power
ERJ-B3 Series
0 to +200ppm/°C
150V
1.25mm
2mm
-55°C
155°C
AEC-Q200
1-11 of 11 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK