0
0 Items$0.00

1.1Mohm Chip SMD Resistors :

95 Products Found
Find a huge range of 1.1Mohm Chip SMD Resistors at Newark Electronics Canada. We stock a wide range of Chip SMD Resistors, such as 10kohm, 1kohm, 100ohm & 100kohm Chip SMD Resistors from the worlds top manufacturers including: Multicomp Pro, Vishay, Panasonic, CGS - Te Connectivity & Yageo

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
90W3255

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.166
10+$0.053
100+$0.045
1.1Mohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
Precision
ERJ-6EN Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
97AC3557

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.697
1.1Mohm
2W
2010 [5025 Metric]
± 1%
Thick Film
High Power
3502 Series
± 100ppm/°C
200V
5mm
2.5mm
-55°C
155°C
-
97AC0959

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$3.050
1.1Mohm
6W
4527 [11470 Metric]
± 1%
Thick Film
High Power
3560 Series
± 100ppm/°C
300V
11.6mm
6.85mm
-55°C
155°C
-
97AC5769

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.280
1.1Mohm
5W
4320 [11050 Metric]
± 1%
Thick Film
High Power
3550 Series
± 100ppm/°C
300V
11mm
5mm
-55°C
155°C
-
97AC5753

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.370
1.1Mohm
4W
2817 [7143 Metric]
± 1%
Thick Film
High Power
3540 Series
± 100ppm/°C
250V
7.1mm
4.2mm
-55°C
155°C
-
68AH3055

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.252
10+$0.116
100+$0.066
1000+$0.045
1.1Mohm
250mW
0603 [1608 Metric]
± 5%
Thick Film
Sulfur Resistant
ERJ-UP3 Series
± 200ppm/°C
150V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
92AH0287

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.900
1.1Mohm
7W
SMD
± 5%
Metal Film
High Power
SM Series
± 100ppm/°C
750V
23mm
9.5mm
-55°C
200°C
-
49AK3016

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.363
25+$0.034
50+$0.030
100+$0.024
250+$0.023
More Pricing...
1.1Mohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
-
49AK0158

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.139
25+$0.013
100+$0.009
500+$0.007
1.1Mohm
63mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
AC Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
49AK1806

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.209
25+$0.018
50+$0.016
100+$0.013
250+$0.012
More Pricing...
1.1Mohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
49AK1213

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.139
25+$0.012
100+$0.009
500+$0.007
1.1Mohm
63mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
72AK8071

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.491
1.1Mohm
250mW
1206 [3216 Metric]
± 0.5%
Thin Film
High Voltage
VT Series
± 25ppm/°C
700V
3.1mm
1.6mm
-55°C
155°C
AEC-Q200
72AK8047

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.662
25+$0.470
50+$0.456
100+$0.441
250+$0.423
More Pricing...
1.1Mohm
250mW
1206 [3216 Metric]
± 0.1%
Thin Film
High Voltage
VT Series
± 25ppm/°C
700V
3.1mm
1.6mm
-55°C
155°C
AEC-Q200
53W4512

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.202
25+$0.102
50+$0.066
100+$0.046
250+$0.035
More Pricing...
1.1Mohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
Precision
ERJ-3EK Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
33AK9637

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.392
10+$0.146
100+$0.128
1000+$0.091
5000+$0.074
More Pricing...
1.1Mohm
660mW
1206 [3216 Metric]
± 1%
Thick Film
High Power, Anti-Surge
ERJ-PM8 Series
± 100ppm/K
500V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
09AK2549

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+$0.080
10000+$0.078
20000+$0.077
30000+$0.074
50000+$0.073
1.1Mohm
660mW
1206 [3216 Metric]
± 1%
Thick Film
High Power, Anti-Surge
ERJ-PM8 Series
± 100ppm/K
500V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
27W4067

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.028
25+$0.027
50+$0.024
100+$0.023
250+$0.018
More Pricing...
1.1Mohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
85Y9597

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.088
100+$0.074
1000+$0.050
1.1Mohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
Precision
ERJ-8EN Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
47AC0014

RoHS

Each (Supplied on Full Reel)
Full Reel
10000+$0.025
1.1Mohm
62.5mW
0402 [1005 Metric]
± 5%
Thick Film
High Voltage
MP HVR Series
± 100ppm/°C
100V
1.02mm
0.5mm
-55°C
155°C
-
07W5271

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+$0.018
10000+$0.014
25000+$0.012
50000+$0.007
1.1Mohm
100mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
-
± 100ppm/°C
150V
2.01mm
1.25mm
-
-
-
86T2807

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.021
25+$0.017
50+$0.014
1.1Mohm
62.5mW
0402 [1005 Metric]
± 5%
Thick Film
Sulfur Resistant
MP MR Series
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
27W4426

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.042
25+$0.039
50+$0.038
100+$0.035
250+$0.028
More Pricing...
1.1Mohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
07W4384

RoHS

Each (Supplied on Full Reel)
Full Reel
10000+$0.013
20000+$0.010
50000+$0.007
100000000+$0.006
1.1Mohm
62.5mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
-
± 100ppm/°C
50V
1.02mm
0.5mm
-
-
-
07W4338

RoHS

Each (Supplied on Full Reel)
Full Reel
15000+$0.006
75000+$0.005
100000000+$0.003
1.1Mohm
50mW
0201 [0603 Metric]
± 1%
Thick Film
General Purpose
MP CR Series
± 200ppm/°C
25V
0.6mm
0.3mm
-55°C
125°C
AEC-Q200
27W1105

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.030
100+$0.017
1000+$0.012
1.1Mohm
50mW
0201 [0603 Metric]
± 1%
Thick Film
General Purpose
MP CR Series
± 200ppm/°C
25V
0.6mm
0.3mm
-55°C
125°C
AEC-Q200
1-25 of 95 items
of 4 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK