0
0 Items$0.00

1.62kohm Chip SMD Resistors :

179 Products Found
Find a huge range of 1.62kohm Chip SMD Resistors at Newark Electronics Canada. We stock a wide range of Chip SMD Resistors, such as 10kohm, 1kohm, 100ohm & 100kohm Chip SMD Resistors from the worlds top manufacturers including: Panasonic, Holsworthy - Te Connectivity, Vishay, TT Electronics / Welwyn & Yageo

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
52K9749

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.144
25+$0.043
50+$0.041
100+$0.035
250+$0.032
1.62kohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2.01mm
1.25mm
-55°C
125°C
AEC-Q200
-
52K8042

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.144
25+$0.032
50+$0.031
100+$0.027
250+$0.025
More Pricing...
1.62kohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.6mm
0.85mm
-55°C
125°C
AEC-Q200
-
53W4751

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.138
10+$0.037
1.62kohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
Precision
ERJ-6EN Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
-
20AH3815

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.718
25+$0.601
50+$0.552
100+$0.376
250+$0.310
More Pricing...
1.62kohm
125mW
1206 [3216 Metric]
± 0.1%
Thin Film
Precision
NTR Series
± 50ppm/°C
150V
3.2mm
1.6mm
-55°C
125°C
-
-
21AH6722

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.112
1.62kohm
62.5mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision
NTR Series
± 10ppm/°C
50V
1.6mm
0.85mm
-55°C
125°C
-
-
96AC7649

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.330
10+$0.877
25+$0.807
50+$0.761
100+$0.723
More Pricing...
1.62kohm
200mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision, Sulfur Resistant
RQ73 Series
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
-
73AC0347

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.271
10+$0.221
25+$0.212
50+$0.203
100+$0.194
More Pricing...
1.62kohm
100mW
0402 [1005 Metric]
± 0.1%
Thin Film
High Power
RP73P Series
± 25ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
-
-
52K6579

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.144
25+$0.027
100+$0.021
250+$0.020
500+$0.017
1.62kohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.02mm
0.5mm
-55°C
125°C
AEC-Q200
-
49AK3006

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.363
25+$0.034
50+$0.030
100+$0.024
250+$0.023
More Pricing...
1.62kohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
-
-
58AK2414

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.003
1.62kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
AC Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
-
49AK1796

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.209
25+$0.018
50+$0.016
100+$0.013
250+$0.012
More Pricing...
1.62kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
-
49AK1201

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.002
1.62kohm
63mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
-
65T8344

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.138
10+$0.031
100+$0.024
1000+$0.018
5000+$0.012
More Pricing...
1.62kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
Precision
ERJ-3EK Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
-
97AC5843

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$1.380
10+$1.040
25+$0.941
50+$0.846
100+$0.787
More Pricing...
1.62kohm
150mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision, Sulfur Resistant
RQ73 Series
± 10ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
-
92AH9333

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.537
100+$0.319
1000+$0.214
1.62kohm
250mW
1206 [3216 Metric]
± 0.1%
Thin Film
Precision
MP WF Series
± 25ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
-
-
86T2911

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.055
25+$0.031
50+$0.021
1.62kohm
62.5mW
0402 [1005 Metric]
± 1%
Thick Film
Sulfur Resistant
MP MR Series
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
-
06X5882

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.220
10+$0.887
25+$0.800
50+$0.713
100+$0.626
More Pricing...
1.62kohm
100mW
0603 [1608 Metric]
± 0.1%
Thin Film
Sulfur Resistant
MCT Series
± 15ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
-
-
27W4417

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.235
25+$0.151
50+$0.107
100+$0.081
250+$0.062
More Pricing...
1.62kohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
-
26W8941

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.208
25+$0.132
50+$0.095
100+$0.071
250+$0.055
More Pricing...
1.62kohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1mm
0.5mm
-55°C
155°C
AEC-Q200
-
93T7456

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.898
100+$0.695
500+$0.516
1.62kohm
125mW
0805 [2012 Metric]
± 0.1%
Metal Film (Thin Film)
High Reliability
ERA-6A Series
± 10ppm/°C
100V
2mm
1.25mm
-55°C
155°C
AEC-Q200
-
85Y7126

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.331
100+$0.224
1000+$0.171
1.62kohm
660mW
1206 [3216 Metric]
± 1%
Thick Film
High Power, Anti-Surge
ERJ-P08 Series
± 100ppm/°C
500V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
-
85Y9687

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.088
100+$0.075
1000+$0.050
1.62kohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
Precision
ERJ-8EN Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
-
06X6001

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.038
250+$0.037
1.62kohm
100mW
0603 [1608 Metric]
± 1%
Thin Film
Sulfur Resistant
MCT Series
± 50ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
-
-
97Y9203

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.181
100+$0.106
1000+$0.074
1.62kohm
500mW
0805 [2012 Metric]
± 1%
Thick Film
High Power, Anti-Surge
ERJ-P06 Series
± 100ppm/°C
400V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
-
02AC0534

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.358
25+$0.319
50+$0.199
100+$0.163
250+$0.139
More Pricing...
1.62kohm
100mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision
MP WF Series
± 25ppm/°C
100V
2mm
1.25mm
-55°C
155°C
-
-
1-25 of 179 items
of 8 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK