0
0 Items$0.00

11.3kohm Chip SMD Resistors :

202 Products Found
Find a huge range of 11.3kohm Chip SMD Resistors at Newark Electronics Canada. We stock a wide range of Chip SMD Resistors, such as 10kohm, 1kohm, 100ohm & 100kohm Chip SMD Resistors from the worlds top manufacturers including: Panasonic, TE Connectivity - Holsworthy, Yageo, TT Electronics / Welwyn & Vishay

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
42K3677

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.140
25+$0.031
100+$0.029
250+$0.025
500+$0.024
More Pricing...
11.3kohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.6mm
0.85mm
-55°C
125°C
AEC-Q200
65T8704

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.168
10+$0.083
100+$0.046
1000+$0.029
5000+$0.028
More Pricing...
11.3kohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
Precision
ERJ-6EN Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
52K9819

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.294
25+$0.143
100+$0.080
250+$0.059
500+$0.055
More Pricing...
11.3kohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2.01mm
1.25mm
-55°C
125°C
AEC-Q200
53W4191

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.139
10+$0.043
100+$0.022
1000+$0.013
5000+$0.010
More Pricing...
11.3kohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
Precision
ERJ-2RK Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
36C8913
Each (Supplied on Cut Tape)
Cut Tape
1+$0.224
25+$0.070
100+$0.059
250+$0.045
500+$0.041
More Pricing...
11.3kohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
CRCW Series
± 100ppm/°C
75V
1.02mm
0.5mm
-55°C
125°C
AEC-Q200
53K1931

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.132
25+$0.039
100+$0.034
250+$0.028
500+$0.024
More Pricing...
11.3kohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
125°C
AEC-Q200
85Y6152

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.213
10+$0.099
100+$0.057
1000+$0.048
5000+$0.025
More Pricing...
11.3kohm
250mW
0603 [1608 Metric]
± 1%
Thick Film
High Power, Anti-Surge
ERJ-PA3 Series
± 100ppm/°C
150V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
90W3575

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.248
10+$0.085
100+$0.073
1000+$0.043
5000+$0.034
More Pricing...
11.3kohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
Precision
ERJ-8EN Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
70AC2226

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.140
25+$0.111
100+$0.102
250+$0.094
500+$0.088
More Pricing...
11.3kohm
100mW
0603 [1608 Metric]
± 0.1%
Thin Film
Sulfur Resistant
RG Series
± 25ppm/°C
100V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
96AC9468

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.760
25+$1.260
100+$0.851
250+$0.760
500+$0.738
More Pricing...
11.3kohm
200mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision, Sulfur Resistant
RQ73 Series
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
73AC0451

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.512
25+$0.379
100+$0.266
250+$0.228
500+$0.200
More Pricing...
11.3kohm
100mW
0402 [1005 Metric]
± 0.1%
Thin Film
High Power
RP73P Series
± 25ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
-
97AC0472

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.580
25+$1.160
100+$0.811
250+$0.790
500+$0.769
More Pricing...
11.3kohm
150mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision, Sulfur Resistant
RQ73 Series
± 10ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
49AK0986

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.141
25+$0.031
100+$0.018
250+$0.017
500+$0.015
More Pricing...
11.3kohm
50mW
0201 [0603 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 200ppm/°C
25V
0.6mm
0.3mm
-55°C
125°C
-
58AK4949

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.146
25+$0.106
100+$0.098
250+$0.090
500+$0.085
More Pricing...
11.3kohm
63mW
0402 [1005 Metric]
± 0.1%
Thin Film
High Precision, High Stability
RT12 Series
± 25ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
49AK1836

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.141
25+$0.021
100+$0.015
250+$0.014
500+$0.013
More Pricing...
11.3kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
61AK7636

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.162
25+$0.126
100+$0.119
250+$0.111
500+$0.106
More Pricing...
11.3kohm
100mW
0603 [1608 Metric]
± 0.1%
Thin Film
High Precision, High Stability
RP Series
± 25ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
49AK3033

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.141
25+$0.029
100+$0.020
250+$0.018
500+$0.017
More Pricing...
11.3kohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
-
51AM7370

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.141
25+$0.036
100+$0.027
250+$0.025
500+$0.024
More Pricing...
11.3kohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
200V
3.1mm
1.6mm
-55°C
155°C
-
13AN2182

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.210
25+$0.125
100+$0.053
250+$0.042
500+$0.038
More Pricing...
11.3kohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
51AM7036

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.141
25+$0.014
100+$0.013
250+$0.011
500+$0.010
More Pricing...
11.3kohm
62.5mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
58AK4949RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
1+$0.146
25+$0.106
100+$0.098
250+$0.090
500+$0.085
More Pricing...
11.3kohm
63mW
-
-
-
-
-
-
50V
1mm
0.5mm
-55°C
155°C
-
65T8318

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.139
10+$0.055
100+$0.028
1000+$0.017
5000+$0.015
More Pricing...
11.3kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
Precision
ERJ-3EK Series
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
27W4102

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.031
20+$0.029
30+$0.028
50+$0.027
100+$0.025
More Pricing...
11.3kohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
85Y5313

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.255
100+$0.174
1000+$0.127
5000+$0.119
10000+$0.109
11.3kohm
62.5mW
0402 [1005 Metric]
± 0.1%
Metal Film (Thin Film)
High Reliability
ERA-2A Series
± 25ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
27W4441

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.146
20+$0.130
30+$0.115
50+$0.098
100+$0.083
More Pricing...
11.3kohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
1-25 of 202 items
of 9 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK