0
0 Items$0.00

113kohm Chip SMD Resistors :

133 Products Found
Find a huge range of 113kohm Chip SMD Resistors at Newark Electronics Canada. We stock a wide range of Chip SMD Resistors, such as 10kohm, 1kohm, 100ohm & 100kohm Chip SMD Resistors from the worlds top manufacturers including: Panasonic, TT Electronics / Welwyn, Holsworthy - Te Connectivity, Vishay & Yageo

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
90W3576

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.249
10+$0.088
100+$0.075
113kohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
Precision
ERJ-8EN Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
53W4192

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.138
10+$0.025
100+$0.020
1000+$0.013
5000+$0.010
More Pricing...
113kohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
Precision
ERJ-2RK Series
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
52K6636

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.144
25+$0.027
100+$0.021
250+$0.020
500+$0.017
113kohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.02mm
0.5mm
-55°C
125°C
AEC-Q200
73AC0485

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.253
25+$0.212
50+$0.198
100+$0.185
250+$0.173
More Pricing...
113kohm
100mW
0402 [1005 Metric]
± 0.1%
Thin Film
High Power
RP73P Series
± 25ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
-
27W4105

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.141
10+$0.030
25+$0.028
50+$0.025
100+$0.024
More Pricing...
113kohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
97AC2116

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.050
10+$0.821
25+$0.791
50+$0.761
100+$0.723
More Pricing...
113kohm
200mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision, Sulfur Resistant
RQ73 Series
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
97AC3135

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.140
10+$0.882
25+$0.852
50+$0.823
100+$0.787
More Pricing...
113kohm
150mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision, Sulfur Resistant
RQ73 Series
± 10ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
73AC0487

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.447
10+$0.312
25+$0.287
50+$0.263
100+$0.239
More Pricing...
113kohm
100mW
0402 [1005 Metric]
± 0.1%
Thin Film
High Power
RP73P Series
± 25ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
-
49AK1242

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.002
113kohm
63mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
49AK1842

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.003
113kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
49AK3038

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.363
25+$0.034
50+$0.030
100+$0.024
250+$0.023
More Pricing...
113kohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
-
58AK2426

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.139
25+$0.013
50+$0.012
113kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
AC Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
49AK0182

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.002
113kohm
63mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
AC Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
65T8319

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.138
10+$0.028
100+$0.017
1000+$0.014
113kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
Precision
ERJ-3EK Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
06AC1611

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+$0.078
10000+$0.070
25000+$0.062
50000+$0.052
113kohm
100mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision
MP WF Series
± 25ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
-
26W8981

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.208
25+$0.132
50+$0.095
100+$0.071
250+$0.055
More Pricing...
113kohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1mm
0.5mm
-55°C
155°C
AEC-Q200
26W8406

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.041
25+$0.039
50+$0.037
100+$0.035
250+$0.028
More Pricing...
113kohm
50mW
0201 [0603 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 200ppm/K
30V
0.6mm
0.3mm
-55°C
155°C
-
85Y8973

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.055
100+$0.046
113kohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
Precision
ERJ-6EN Series
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
95W6495

RoHS

NEOHM - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
1+$0.413
10+$0.308
25+$0.302
50+$0.298
100+$0.292
113kohm
62.5mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision Low TCR
CPF Series
± 25ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
-
02AC0872

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.012
25+$0.007
50+$0.006
100+$0.005
250+$0.003
More Pricing...
113kohm
62.5mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
MP WR Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
02AC1181

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.016
25+$0.010
50+$0.007
100+$0.006
250+$0.005
More Pricing...
113kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
MP WR Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
43AC3494

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.130
250+$0.100
500+$0.091
1000+$0.082
5000+$0.075
113kohm
100mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision
MP WF Series
± 25ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
-
24W7294

RoHS

HOLSWORTHY - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
1+$0.634
10+$0.434
25+$0.401
50+$0.367
100+$0.334
113kohm
250mW
0805 [2012 Metric]
± 0.1%
Thin Film
High Power
RP73P Series
± 25ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
-
61M9107

RoHS

HOLSWORTHY - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
1+$1.710
10+$1.250
25+$1.180
50+$1.110
100+$1.040
113kohm
250mW
1206 [3216 Metric]
± 0.1%
Thin Film
Precision
RP73 Series
± 15ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
-
08AC2596

RoHS

HOLSWORTHY - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
1+$0.415
10+$0.317
25+$0.313
50+$0.308
100+$0.303
113kohm
62.5mW
0402 [1005 Metric]
± 0.1%
Thin Film
Precision Low TCR
CPF Series
± 25ppm/°C
25V
1.02mm
0.5mm
-55°C
155°C
-
1-25 of 133 items
of 6 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK