0
0 Items$0.00

12.1kohm Chip SMD Resistors :

264 Products Found
Find a huge range of 12.1kohm Chip SMD Resistors at Newark Electronics Canada. We stock a wide range of Chip SMD Resistors, such as 10kohm, 1kohm, 100ohm & 100kohm Chip SMD Resistors from the worlds top manufacturers including: Panasonic, Vishay, Yageo, TE Connectivity - Holsworthy & TT Electronics / Welwyn

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Element Type
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
52K6647

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.139
25+$0.033
100+$0.022
250+$0.017
500+$0.015
More Pricing...
12.1kohm
100mW
0402 [1005 Metric]
± 1%
-
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.02mm
0.5mm
-55°C
125°C
AEC-Q200
-
52K9837

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.139
25+$0.046
100+$0.032
250+$0.028
500+$0.026
More Pricing...
12.1kohm
250mW
0805 [2012 Metric]
± 1%
-
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2.01mm
1.25mm
-55°C
125°C
AEC-Q200
-
82AH8057

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.141
25+$0.021
100+$0.015
250+$0.014
500+$0.013
More Pricing...
12.1kohm
100mW
0603 [1608 Metric]
± 1%
-
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
-
27W3864

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.142
25+$0.036
100+$0.025
250+$0.019
500+$0.017
More Pricing...
12.1kohm
100mW
0402 [1005 Metric]
± 1%
-
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1mm
0.5mm
-55°C
155°C
AEC-Q200
-
85Y5323

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.200
10+$0.144
100+$0.136
1000+$0.120
5000+$0.119
More Pricing...
12.1kohm
62.5mW
0402 [1005 Metric]
± 0.1%
-
Metal Film (Thin Film)
High Reliability
ERA-2A Series
± 25ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
-
53K1949

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.153
25+$0.056
100+$0.039
250+$0.031
500+$0.026
More Pricing...
12.1kohm
250mW
1206 [3216 Metric]
± 1%
-
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
125°C
AEC-Q200
-
24W2634

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+$0.017
10000+$0.016
15000+$0.014
25000+$0.013
50000+$0.011
More Pricing...
12.1kohm
125mW
0603 [1608 Metric]
± 1%
-
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
-
36C8918

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.222
25+$0.070
100+$0.058
250+$0.049
500+$0.043
More Pricing...
12.1kohm
100mW
0402 [1005 Metric]
± 1%
-
Thick Film
General Purpose
CRCW Series
± 100ppm/°C
75V
1mm
0.5mm
-55°C
125°C
AEC-Q200
-
53K3623

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.334
25+$0.118
100+$0.104
250+$0.103
500+$0.101
More Pricing...
12.1kohm
750mW
2010 [5025 Metric]
± 1%
-
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
400V
5mm
2.5mm
-55°C
155°C
AEC-Q200
-
94X1411

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.031
30+$0.016
100+$0.011
250+$0.009
500+$0.007
More Pricing...
12.1kohm
100mW
0603 [1608 Metric]
± 1%
-
Thick Film
General Purpose
MP WR Series
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
-
-
68AC5970

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.329
10+$0.126
100+$0.114
1000+$0.076
5000+$0.060
More Pricing...
12.1kohm
200mW
0603 [1608 Metric]
± 0.1%
-
Thick Film
High Precision
ERJ-PB3 Series
± 50ppm/°C
150V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
-
70AC2240

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.153
25+$0.106
100+$0.100
250+$0.093
500+$0.088
More Pricing...
12.1kohm
100mW
0603 [1608 Metric]
± 0.1%
-
Thin Film
Sulfur Resistant
RG Series
± 25ppm/°C
100V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
-
18AH2011

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.354
25+$0.311
100+$0.277
250+$0.168
500+$0.138
More Pricing...
12.1kohm
100mW
0805 [2012 Metric]
± 0.1%
-
Thin Film
Precision
NTR Series
± 50ppm/°C
100V
2.01mm
1.25mm
-55°C
125°C
-
-
20AH4660

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.313
25+$0.275
100+$0.243
250+$0.149
500+$0.121
More Pricing...
12.1kohm
100mW
0805 [2012 Metric]
± 0.1%
-
Thin Film
Precision
NTR Series
± 25ppm/°C
100V
2.01mm
1.25mm
-55°C
125°C
-
-
85AH0440

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.141
25+$0.022
100+$0.018
250+$0.014
500+$0.011
More Pricing...
12.1kohm
100mW
0603 [1608 Metric]
± 1%
-
Thick Film
Precision
RK73H Series
± 100ppm/K
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
-
97AC6640

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$1.640
25+$1.140
100+$0.796
250+$0.771
500+$0.744
More Pricing...
12.1kohm
200mW
0805 [2012 Metric]
± 0.1%
-
Thin Film
Precision, Sulfur Resistant
RQ73 Series
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
-
73AC0511

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1000+$0.213
2000+$0.206
3000+$0.200
5000+$0.193
10000+$0.182
More Pricing...
12.1kohm
100mW
0402 [1005 Metric]
± 0.1%
-
Thin Film
High Power
RP73P Series
± 25ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
-
-
05R3362

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.361
25+$0.304
100+$0.252
250+$0.232
500+$0.204
More Pricing...
12.1kohm
125mW
0603 [1608 Metric]
± 0.1%
-
Thin Film
Sulfur Resistant
TNPW e3 Series
± 25ppm/K
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
-
49AK0990

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.140
25+$0.014
100+$0.011
250+$0.010
500+$0.008
More Pricing...
12.1kohm
50mW
0201 [0603 Metric]
± 1%
-
Thick Film
General Purpose
RC_L Series
± 200ppm/°C
25V
0.6mm
0.3mm
-55°C
125°C
-
-
49AK3579

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.142
25+$0.038
100+$0.028
250+$0.026
500+$0.025
More Pricing...
12.1kohm
250mW
1206 [3216 Metric]
± 1%
-
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
200V
3.1mm
1.6mm
-55°C
155°C
-
-
59AK2320

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.139
25+$0.083
100+$0.078
250+$0.074
500+$0.070
More Pricing...
12.1kohm
100mW
0603 [1608 Metric]
± 0.1%
-
Thin Film
High Precision, High Stability
RT12 Series
± 25ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
-
81AK2622

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.140
25+$0.021
100+$0.015
250+$0.014
500+$0.013
More Pricing...
12.1kohm
100mW
0603 [1608 Metric]
± 1%
-
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
-
49AK0186

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.140
25+$0.017
100+$0.014
250+$0.013
500+$0.011
More Pricing...
12.1kohm
63mW
0402 [1005 Metric]
± 1%
-
Thick Film
General Purpose
AC Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
-
49AK0502

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.120
25+$0.015
100+$0.014
250+$0.013
500+$0.011
More Pricing...
12.1kohm
100mW
0603 [1608 Metric]
± 1%
-
Thick Film
General Purpose
AC Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
-
34AK1291

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.141
25+$0.017
100+$0.011
250+$0.010
500+$0.008
More Pricing...
12.1kohm
62.5mW
0402 [1005 Metric]
± 1%
-
Thick Film
General Purpose
CR Series
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
-
-
1-25 of 264 items
of 11 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK