0
0 Items$0.00

12.1ohm Chip SMD Resistors :

104 Products Found
Find a huge range of 12.1ohm Chip SMD Resistors at Newark Electronics Canada. We stock a wide range of Chip SMD Resistors, such as 10kohm, 1kohm, 100ohm & 100kohm Chip SMD Resistors from the worlds top manufacturers including: Panasonic, TT Electronics / Welwyn, Vishay, Holsworthy - Te Connectivity & Yageo

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
89M6925

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.401
10+$0.315
25+$0.292
50+$0.271
100+$0.252
More Pricing...
12.1ohm
1W
2512 [6432 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
500V
6.3mm
3.15mm
-55°C
155°C
AEC-Q200
90W3589

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.249
10+$0.088
100+$0.075
12.1ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
Precision
ERJ-8EN Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
73AC0523

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.516
10+$0.338
25+$0.309
50+$0.283
100+$0.253
More Pricing...
12.1ohm
100mW
0402 [1005 Metric]
± 0.1%
Thin Film
High Power
RP73P Series
± 25ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
-
97AC0239

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.330
10+$0.877
25+$0.807
50+$0.761
100+$0.723
More Pricing...
12.1ohm
200mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision, Sulfur Resistant
RQ73 Series
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
13AN2184

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.195
25+$0.095
100+$0.061
250+$0.043
500+$0.033
More Pricing...
12.1ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1mm
0.5mm
-55°C
155°C
AEC-Q200
53K3627

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$1.150
25+$1.010
50+$0.891
100+$0.543
250+$0.442
More Pricing...
12.1ohm
750mW
2010 [5025 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
400V
5mm
2.5mm
-55°C
155°C
AEC-Q200
90W3112

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.202
25+$0.102
50+$0.064
100+$0.046
250+$0.035
More Pricing...
12.1ohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
Precision
ERJ-3EK Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
27W4867

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.052
25+$0.048
50+$0.043
100+$0.039
250+$0.032
More Pricing...
12.1ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
27W4456

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.039
25+$0.038
50+$0.035
100+$0.034
250+$0.027
More Pricing...
12.1ohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
28W3783

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.030
25+$0.028
50+$0.025
100+$0.024
250+$0.020
More Pricing...
12.1ohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
29AH4640

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.376
100+$0.345
1000+$0.238
5000+$0.199
10000+$0.169
More Pricing...
12.1ohm
660mW
1206 [3216 Metric]
± 1%
Thick Film
High Power, Anti-Surge
ERJ-P08 Series
± 100ppm/°C
500V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
99W9163

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+$0.573
2000+$0.555
4000+$0.549
6000+$0.544
10000+$0.536
12.1ohm
100mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision
RN73 Series
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
-
48AC6896

RoHS

HOLSWORTHY - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
1+$0.491
10+$0.447
25+$0.408
100+$0.374
500+$0.341
More Pricing...
12.1ohm
100mW
0402 [1005 Metric]
± 0.1%
Thin Film
High Power
RP73P Series
± 25ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
-
98Y6527

RoHS

HOLSWORTHY - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
1+$1.020
10+$0.829
25+$0.800
50+$0.768
100+$0.750
12.1ohm
100mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision
RN73 Series
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
-
34AH2363

RoHS

HOLSWORTHY - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
1+$1.170
10+$1.100
25+$1.050
50+$0.989
100+$0.960
12.1ohm
200mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision, Sulfur Resistant
RQ73 Series
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
33AK8721

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+$0.052
12.1ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
Sulfur Resistant
ERJ-U08 Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
68AK7054

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.021
25+$0.018
50+$0.016
100+$0.014
250+$0.013
More Pricing...
12.1ohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
68AK7624

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.017
25+$0.016
50+$0.014
100+$0.013
12.1ohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
-
79AK9068

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+$0.160
12.1ohm
500mW
0805 [2012 Metric]
± 1%
Thick Film (Double Sided)
High Power, Anti-Surge
ERJ-P6W Series
± 200ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
85Y8082

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.174
10+$0.088
25+$0.056
50+$0.041
100+$0.031
More Pricing...
12.1ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
Precision
ERJ-2RK Series
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
01AC1812

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.176
10+$0.144
25+$0.123
50+$0.085
100+$0.064
More Pricing...
12.1ohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
Precision
ERJ-6EN Series
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
77AH9687

RoHS

Each (Supplied on Cut Tape)
Cut Tape
20000+$0.155
12.1ohm
31mW
01005 [0402 Metric]
± 1%
Thick Film
Sulfur Resistant
ERJ-U0X Series
± 300ppm/°C
15V
0.4mm
0.2mm
-55°C
125°C
-
68AH1088

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5000+$0.084
12.1ohm
250mW
0603 [1608 Metric]
± 0.5%
Thick Film
Sulfur Resistant
ERJ-UP3 Series
± 100ppm/°C
150V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
29AH4585

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.153
100+$0.089
1000+$0.063
12.1ohm
500mW
0805 [2012 Metric]
± 1%
Thick Film
High Power, Anti-Surge
ERJ-P06 Series
± 300ppm/°C
400V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
29AH4708

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.334
100+$0.208
1000+$0.155
12.1ohm
500mW
1210 [3225 Metric]
± 1%
Thick Film
High Power, Anti-Surge
ERJ-P14 Series
± 100ppm/°C
200V
3.2mm
2.5mm
-55°C
155°C
AEC-Q200
1-25 of 104 items
of 5 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK