0
0 Items$0.00

121ohm Chip SMD Resistors :

178 Products Found
Find a huge range of 121ohm Chip SMD Resistors at Newark Electronics Canada. We stock a wide range of Chip SMD Resistors, such as 10kohm, 1kohm, 100ohm & 100kohm Chip SMD Resistors from the worlds top manufacturers including: Panasonic, Holsworthy - Te Connectivity, TT Electronics / Welwyn, Vishay & Yageo

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
53K1960

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.157
25+$0.049
50+$0.043
100+$0.038
250+$0.032
121ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
125°C
AEC-Q200
-
65T8705

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.153
10+$0.052
100+$0.042
121ohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
Precision
ERJ-6EN Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
-
-
89M6926

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.387
121ohm
1W
2512 [6432 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
500V
6.3mm
3.15mm
-55°C
155°C
AEC-Q200
-
73T6470

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.138
10+$0.025
100+$0.021
1000+$0.013
5000+$0.010
More Pricing...
121ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
Precision
ERJ-2RK Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
125°C
AEC-Q200
-
53K2837

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.301
25+$0.100
50+$0.092
100+$0.082
250+$0.074
More Pricing...
121ohm
500mW
1210 [3225 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
200V
3.2mm
2.5mm
-55°C
125°C
AEC-Q200
-
52K6661

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.144
25+$0.027
100+$0.021
250+$0.020
500+$0.017
121ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1mm
0.5mm
-55°C
125°C
AEC-Q200
-
52K8116

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.144
25+$0.032
50+$0.031
100+$0.027
250+$0.025
More Pricing...
121ohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
-
79M5910

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.144
10+$0.024
100+$0.018
1000+$0.016
121ohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
-
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
125°C
-
-
08AH7300

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.058
25+$0.029
100+$0.019
250+$0.013
500+$0.010
More Pricing...
121ohm
62.5mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
NRC Series
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
-
08AH8298

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.105
25+$0.053
50+$0.034
100+$0.024
250+$0.018
More Pricing...
121ohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
NRC Series
± 100ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
-
06AC6192

RoHS

HOLSWORTHY - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
1+$1.530
10+$1.100
25+$0.991
50+$0.882
100+$0.811
121ohm
62.5mW
0402 [1005 Metric]
± 0.1%
Thin Film
Precision
RN73 Series
± 10ppm/°C
25V
1.02mm
0.5mm
-55°C
155°C
-
-
49AK3048

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.363
25+$0.034
50+$0.030
100+$0.024
250+$0.023
More Pricing...
121ohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
-
-
49AK3585

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.141
25+$0.035
50+$0.031
100+$0.027
250+$0.025
More Pricing...
121ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
200V
3.1mm
1.6mm
-55°C
155°C
-
-
51AM7180

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.209
25+$0.018
50+$0.016
100+$0.013
250+$0.012
More Pricing...
121ohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
-
29AM4753
Each (Supplied on Cut Tape)
Cut Tape
1+$0.244
25+$0.081
50+$0.075
100+$0.069
250+$0.057
121ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
CRCW Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
-
13AN2185

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.284
25+$0.249
100+$0.219
250+$0.135
500+$0.109
More Pricing...
121ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
CRCW Series
± 100ppm/°C
75V
1mm
0.5mm
125°C
155°C
AEC-Q200
-
51AM7041

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.139
25+$0.012
100+$0.009
500+$0.007
121ohm
62.5mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
-
65T8321

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.202
25+$0.102
50+$0.066
100+$0.046
250+$0.035
More Pricing...
121ohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
Precision
ERJ-3EK Series
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
-
-
27W3873

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.208
25+$0.132
50+$0.095
100+$0.071
250+$0.055
More Pricing...
121ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1mm
0.5mm
-55°C
155°C
AEC-Q200
-
67AC7644

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.023
25+$0.021
50+$0.020
100+$0.018
250+$0.014
More Pricing...
121ohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CR Series
± 100ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
-
-
61M5443

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.042
25+$0.039
50+$0.038
100+$0.035
250+$0.028
More Pricing...
121ohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
-
61M5543

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.237
25+$0.203
50+$0.141
100+$0.107
250+$0.084
More Pricing...
121ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
-
94X1409

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.023
100+$0.018
1000+$0.014
121ohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
MP WR Series
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
-
-
63W1430

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.088
100+$0.073
1000+$0.050
121ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
Precision
ERJ-8EN Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
-
86T2826

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.055
25+$0.031
50+$0.021
121ohm
62.5mW
0402 [1005 Metric]
± 1%
Thick Film
Sulfur Resistant
MP MR Series
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
-
1-25 of 178 items
of 8 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK