0
0 Items$0.00

13.3kohm Chip SMD Resistors :

235 Products Found
Find a huge range of 13.3kohm Chip SMD Resistors at Newark Electronics Canada. We stock a wide range of Chip SMD Resistors, such as 10kohm, 1kohm, 100ohm & 100kohm Chip SMD Resistors from the worlds top manufacturers including: Panasonic, Yageo, Vishay, TE Connectivity - Holsworthy & TT Electronics / Welwyn

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
53W4210

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.139
10+$0.043
100+$0.022
1000+$0.014
5000+$0.010
More Pricing...
13.3kohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
Precision
ERJ-2RK Series
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
52K6669

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.140
25+$0.034
100+$0.022
250+$0.020
500+$0.017
More Pricing...
13.3kohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.02mm
0.5mm
-55°C
125°C
AEC-Q200
52K9855

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.140
25+$0.039
100+$0.032
250+$0.024
500+$0.021
More Pricing...
13.3kohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2.01mm
1.25mm
-55°C
125°C
AEC-Q200
27W4117

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.143
25+$0.036
100+$0.025
250+$0.020
500+$0.017
More Pricing...
13.3kohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
52K8122

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.140
25+$0.034
100+$0.029
250+$0.025
500+$0.024
More Pricing...
13.3kohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.6mm
0.85mm
-55°C
125°C
AEC-Q200
90W3617

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.211
10+$0.073
100+$0.062
1000+$0.041
5000+$0.031
More Pricing...
13.3kohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
Precision
ERJ-8EN Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
68AC5986

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.241
10+$0.118
100+$0.106
1000+$0.076
5000+$0.059
More Pricing...
13.3kohm
200mW
0603 [1608 Metric]
± 0.1%
Thick Film
High Precision
ERJ-PB3 Series
± 50ppm/°C
150V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
18AH5418

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.269
25+$0.237
100+$0.209
250+$0.118
500+$0.095
More Pricing...
13.3kohm
62.5mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision
NTR Series
± 25ppm/°C
50V
1.6mm
0.85mm
-55°C
125°C
-
08AH7325

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.050
25+$0.025
100+$0.015
250+$0.011
500+$0.008
More Pricing...
13.3kohm
62.5mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
NRC Series
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
85AJ1059

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.309
25+$0.304
100+$0.298
250+$0.293
500+$0.274
More Pricing...
13.3kohm
125mW
0603 [1608 Metric]
± 0.1%
Thin Film
Sulfur Resistant
TNPW e3 Series
± 25ppm/K
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
97AC5637

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.580
25+$1.160
100+$0.811
250+$0.790
500+$0.769
More Pricing...
13.3kohm
150mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision, Sulfur Resistant
RQ73 Series
± 10ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
96AC8098

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.300
25+$1.230
100+$1.110
250+$1.000
500+$0.909
More Pricing...
13.3kohm
200mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision, Sulfur Resistant
RQ73 Series
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
59AK0963

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.120
25+$0.021
100+$0.015
250+$0.014
500+$0.013
More Pricing...
13.3kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
AC Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
67AK8324

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.966
25+$0.689
100+$0.466
250+$0.398
500+$0.370
More Pricing...
13.3kohm
100mW
0402 [1005 Metric]
± 0.1%
Thin Film
Sulfur Resistant
TNPW e3 Series
± 25ppm/K
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
61AK7818

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.123
25+$0.071
100+$0.069
250+$0.064
500+$0.060
More Pricing...
13.3kohm
100mW
0603 [1608 Metric]
± 0.5%
Thin Film
High Precision, High Stability
RP Series
± 50ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
49AK1253

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.141
25+$0.017
100+$0.014
250+$0.013
500+$0.011
More Pricing...
13.3kohm
63mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
72AK6153

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.141
25+$0.027
100+$0.022
250+$0.018
500+$0.015
More Pricing...
13.3kohm
63mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
CRCW-C e3 Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
49AK3589

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.141
25+$0.036
100+$0.027
250+$0.025
500+$0.024
More Pricing...
13.3kohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
200V
3.1mm
1.6mm
-55°C
155°C
-
49AK3053

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.120
25+$0.027
100+$0.018
250+$0.017
500+$0.015
More Pricing...
13.3kohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
-
49AK0192

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.141
25+$0.014
100+$0.013
250+$0.011
500+$0.010
More Pricing...
13.3kohm
63mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
AC Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
49AK0997

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.120
25+$0.014
100+$0.013
250+$0.011
500+$0.010
More Pricing...
13.3kohm
50mW
0201 [0603 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 200ppm/°C
25V
0.6mm
0.3mm
-55°C
125°C
-
49AK1857

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.141
25+$0.021
100+$0.015
250+$0.014
500+$0.013
More Pricing...
13.3kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
85AK4425

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.146
10+$0.105
100+$0.088
1000+$0.074
5000+$0.073
More Pricing...
13.3kohm
100mW
0603 [1608 Metric]
± 0.1%
Metal Film (Thin Film)
High Reliability
ERA-3A Series
± 25ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
13AN2334

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.140
25+$0.027
100+$0.022
250+$0.017
500+$0.014
More Pricing...
13.3kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW_C e3 Series
± 100ppm/K
75V
1.6mm
0.8mm
-55°C
155°C
-
68AC7267

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.276
10+$0.137
100+$0.123
1000+$0.088
5000+$0.071
More Pricing...
13.3kohm
250mW
0805 [2012 Metric]
± 0.1%
Thick Film
High Precision
ERJ-PB6 Series
± 50ppm/°C
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
1-25 of 235 items
of 10 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK