0
0 Items$0.00

13.3ohm Chip SMD Resistors :

83 Products Found
Find a huge range of 13.3ohm Chip SMD Resistors at Newark Electronics Canada. We stock a wide range of Chip SMD Resistors, such as 10kohm, 1kohm, 100ohm & 100kohm Chip SMD Resistors from the worlds top manufacturers including: Panasonic, TT Electronics / Welwyn, Vishay, Holsworthy - Te Connectivity & Neohm - Te Connectivity

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
73AC0575

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.413
10+$0.278
25+$0.255
50+$0.234
100+$0.212
More Pricing...
13.3ohm
100mW
0402 [1005 Metric]
± 0.1%
Thin Film
High Power
RP73P Series
± 25ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
-
28W3789

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.028
25+$0.027
50+$0.024
100+$0.023
250+$0.018
More Pricing...
13.3ohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
27W4874

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.052
25+$0.048
50+$0.043
100+$0.039
250+$0.032
More Pricing...
13.3ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
73AC7173

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.028
100+$0.024
1000+$0.014
13.3ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
Precision
ERJ-2RK Series
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
52Y3202

RoHS

HOLSWORTHY - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
1+$0.602
10+$0.416
25+$0.384
50+$0.353
100+$0.321
13.3ohm
100mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision Low TCR
CPF-A Series
± 25ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
48AC6909

RoHS

HOLSWORTHY - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
1+$0.491
10+$0.447
25+$0.408
100+$0.374
500+$0.341
More Pricing...
13.3ohm
100mW
0402 [1005 Metric]
± 0.1%
Thin Film
High Power
RP73P Series
± 25ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
-
68AH1105

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5000+$0.084
13.3ohm
250mW
0603 [1608 Metric]
± 0.5%
Thick Film
Sulfur Resistant
ERJ-UP3 Series
± 100ppm/°C
150V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
29AH4715

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.326
100+$0.206
13.3ohm
500mW
1210 [3225 Metric]
± 1%
Thick Film
High Power, Anti-Surge
ERJ-P14 Series
± 100ppm/°C
200V
3.2mm
2.5mm
-55°C
155°C
AEC-Q200
68AH0788

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5000+$0.067
13.3ohm
250mW
0603 [1608 Metric]
± 1%
Thick Film
Sulfur Resistant
ERJ-UP3 Series
± 100ppm/°C
150V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
77AH9727

RoHS

Each (Supplied on Cut Tape)
Cut Tape
20000+$0.155
13.3ohm
31mW
01005 [0402 Metric]
± 1%
Thick Film
Sulfur Resistant
ERJ-U0X Series
± 300ppm/°C
15V
0.4mm
0.2mm
-55°C
125°C
-
24AK8938

RoHS

Each (Supplied on Cut Tape)
Cut Tape
4000+$1.190
13.3ohm
3.5W
2512 [6432 Metric]
± 1%
Thick Film
High Power
HPDC Series
± 150ppm/°C
200V
6.35mm
3.15mm
-55°C
155°C
-
66AC1697

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5000+$0.121
13.3ohm
250mW
1206 [3216 Metric]
± 0.5%
Thick Film
Sulfur Resistant
ERJ-U08 Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
42K4802

RoHS

Each (Supplied on Full Reel)
Full Reel
15000+$0.028
25000+$0.025
13.3ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
125°C
AEC-Q200
04H6933
Each (Supplied on Cut Tape)
Cut Tape
5000+$0.167
13.3ohm
333.3mW
1210 [3225 Metric]
± 1%
Thick Film
General Purpose
CRCW Series
± 100ppm/°C
200V
-
-
-55°C
125°C
-
96C9568
Each (Supplied on Cut Tape)
Cut Tape
10000+$0.056
13.3ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
CRCW Series
± 100ppm/K
75V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
51W8914

RoHS

Each (Supplied on Full Reel)
Full Reel
50000+$0.007
13.3ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
Precision
ERJ-2RK Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
53K3640

RoHS

Each (Supplied on Cut Tape)
Cut Tape
4000+$0.280
13.3ohm
500mW
2010 [5025 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/°C
400V
-
-
-55°C
125°C
-
52K9858

RoHS

Each (Supplied on Cut Tape)
Cut Tape
20000+$0.032
13.3ohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2.01mm
1.25mm
-55°C
125°C
AEC-Q200
52K6674

RoHS

Each (Supplied on Cut Tape)
Cut Tape
20000+$0.017
13.3ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.02mm
0.5mm
-55°C
125°C
AEC-Q200
42K3707

RoHS

Each (Supplied on Full Reel)
Full Reel
20000+$0.021
13.3ohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.6mm
0.8mm
-55°C
125°C
AEC-Q200
53K2854

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5000+$0.174
13.3ohm
333.3mW
1210 [3225 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/°C
200V
-
-
-55°C
125°C
-
36C9867
Each (Supplied on Cut Tape)
Cut Tape
5000+$0.052
13.3ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
CRCW Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
07J3905
Each (Supplied on Full Reel)
Full Reel
5000+$0.039
10000+$0.035
20000+$0.030
30000+$0.024
13.3ohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW Series
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
125°C
AEC-Q200
36C9425
Each (Supplied on Cut Tape)
Cut Tape
5000+$0.046
13.3ohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
CRCW Series
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
125°C
AEC-Q200
51P1126

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
2000+$0.233
13.3ohm
500mW
2512 [6432 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/°C
500V
6.3mm
3.15mm
-55°C
125°C
AEC-Q200
1-25 of 83 items
of 4 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK