0
0 Items$0.00

14.7ohm Chip SMD Resistors :

89 Products Found
Find a huge range of 14.7ohm Chip SMD Resistors at Newark Electronics Canada. We stock a wide range of Chip SMD Resistors, such as 10kohm, 1kohm, 100ohm & 100kohm Chip SMD Resistors from the worlds top manufacturers including: Panasonic, TT Electronics / Welwyn, Holsworthy - Te Connectivity, Vishay & TT Electronics / Bi Technologies

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
90W3627

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.223
10+$0.088
100+$0.071
14.7ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
Precision
ERJ-8EN Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
68X3471

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.654
14.7ohm
100mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision
WIN Series
± 25ppm/°C
75V
1.6mm
0.85mm
-65°C
150°C
-
73AC0627

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.434
10+$0.305
25+$0.285
50+$0.266
100+$0.245
More Pricing...
14.7ohm
100mW
0402 [1005 Metric]
± 0.1%
Thin Film
High Power
RP73P Series
± 25ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
-
90W3124

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.138
10+$0.035
100+$0.030
1000+$0.018
5000+$0.013
More Pricing...
14.7ohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
Precision
ERJ-3EK Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
48AC6922

RoHS

HOLSWORTHY - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
1+$0.491
10+$0.447
25+$0.408
100+$0.374
500+$0.341
More Pricing...
14.7ohm
100mW
0402 [1005 Metric]
± 0.1%
Thin Film
High Power
RP73P Series
± 25ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
-
10AC8765

RoHS

HOLSWORTHY - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
1+$1.370
10+$0.986
25+$0.889
50+$0.790
100+$0.750
14.7ohm
62.5mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision
RN73 Series
± 10ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
-
68AK6523

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.013
25+$0.012
50+$0.010
100+$0.009
500+$0.007
14.7ohm
63mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
68AK7075

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.010
50+$0.009
14.7ohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
22AM0281

RoHS

HOLSWORTHY - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
10+$0.748
25+$0.595
50+$0.547
100+$0.498
14.7ohm
330mW
1206 [3216 Metric]
± 0.1%
Thick Film
High Precision
RT73 Series
± 25ppm/°C
200V
3.2mm
1.6mm
-55°C
150°C
AEC-Q200
22AM0158

RoHS

HOLSWORTHY - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
10+$0.398
25+$0.347
50+$0.294
100+$0.242
14.7ohm
200mW
0603 [1608 Metric]
± 0.1%
Thick Film
High Precision
RT73 Series
± 25ppm/°C
100V
1.6mm
0.8mm
-55°C
150°C
AEC-Q200
22AM0220

RoHS

HOLSWORTHY - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
10+$0.677
25+$0.533
50+$0.487
100+$0.441
14.7ohm
250mW
0805 [2012 Metric]
± 0.1%
Thick Film
High Precision
RT73 Series
± 25ppm/°C
150V
2mm
1.25mm
-55°C
150°C
AEC-Q200
77AH9759

RoHS

Each (Supplied on Cut Tape)
Cut Tape
20000+$0.155
14.7ohm
31mW
01005 [0402 Metric]
± 1%
Thick Film
Sulfur Resistant
ERJ-U0X Series
± 300ppm/°C
15V
0.4mm
0.2mm
-55°C
125°C
-
68AH1559

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5000+$0.067
14.7ohm
250mW
0603 [1608 Metric]
± 1%
Thick Film
Sulfur Resistant
ERJ-UP3 Series
± 100ppm/°C
150V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
29AH4469

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.228
100+$0.138
1000+$0.092
5000+$0.071
10000+$0.067
More Pricing...
14.7ohm
200mW
0603 [1608 Metric]
± 1%
Thick Film
High Power, Anti-Surge
ERJ-P03 Series
± 200ppm/°C
150V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
03AH8542

RoHS

Each (Supplied on Cut Tape)
Cut Tape
3000+$2.470
14.7ohm
750mW
2010 [5025 Metric]
± 10%
Thick Film (Double Sided)
Sulfur Resistant
HDSC Series
± 100ppm/°C
400V
5.1mm
2.5mm
-55°C
155°C
-
03AH7904

RoHS

Each (Supplied on Cut Tape)
Cut Tape
3000+$1.850
14.7ohm
333.3mW
1206 [3216 Metric]
± 20%
Thick Film (Double Sided)
Sulfur Resistant
HDSC Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
-
68AH2138

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5000+$0.084
14.7ohm
250mW
0603 [1608 Metric]
± 0.5%
Thick Film
Sulfur Resistant
ERJ-UP3 Series
± 100ppm/°C
150V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
68AH2139

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+$0.084
10000+$0.074
20000+$0.064
30000+$0.053
14.7ohm
250mW
0603 [1608 Metric]
± 0.5%
Thick Film
Sulfur Resistant
ERJ-UP3 Series
± 100ppm/°C
150V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
24AK8629

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5000+$0.541
14.7ohm
2.4W
1206 [3216 Metric]
± 1%
Thick Film
High Power
HPDC Series
± 150ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
-
24AK8946

RoHS

Each (Supplied on Cut Tape)
Cut Tape
4000+$1.190
14.7ohm
3.5W
2512 [6432 Metric]
± 1%
Thick Film
High Power
HPDC Series
± 150ppm/°C
200V
6.35mm
3.15mm
-55°C
155°C
-
95W6106

RoHS

NEOHM - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
1+$0.444
10+$0.331
14.7ohm
62.5mW
0402 [1005 Metric]
± 0.1%
Thin Film
Precision Low TCR
CPF Series
± 25ppm/°C
25V
1.02mm
0.5mm
-55°C
155°C
-
28W3796

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.208
25+$0.132
50+$0.095
100+$0.071
250+$0.055
More Pricing...
14.7ohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
28W4175

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.237
25+$0.203
50+$0.141
100+$0.107
250+$0.084
More Pricing...
14.7ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
36C9436
Each (Supplied on Cut Tape)
Cut Tape
5000+$0.055
14.7ohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
CRCW Series
± 100ppm/°C
150V
-
-
-55°C
125°C
-
36C9878
Each (Supplied on Cut Tape)
Cut Tape
5000+$0.050
14.7ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
CRCW Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
125°C
AEC-Q200
1-25 of 89 items
of 4 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK