0
0 Items$0.00

162ohm Chip SMD Resistors :

147 Products Found
Find a huge range of 162ohm Chip SMD Resistors at Newark Electronics Canada. We stock a wide range of Chip SMD Resistors, such as 10kohm, 1kohm, 100ohm & 100kohm Chip SMD Resistors from the worlds top manufacturers including: Panasonic, TT Electronics / Welwyn, TE Connectivity - Holsworthy, Vishay & Yageo

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
72M6824

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.140
25+$0.034
100+$0.029
250+$0.025
500+$0.024
More Pricing...
162ohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.6mm
0.85mm
-55°C
125°C
AEC-Q200
-
90W2985

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.164
10+$0.032
100+$0.028
1000+$0.017
5000+$0.013
More Pricing...
162ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
Precision
ERJ-2RK Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
-
90W3670

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.118
10+$0.048
100+$0.043
1000+$0.031
5000+$0.025
More Pricing...
162ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
Precision
ERJ-8EN Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
-
52AH3174

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.563
25+$0.472
100+$0.433
250+$0.294
500+$0.244
More Pricing...
162ohm
1W
2512 [6432 Metric]
± 1%
Thick Film
Sulfur Resistant
NRC-AS Series
± 100ppm/°C
250V
6.4mm
3.2mm
-55°C
155°C
-
-
97AC5840

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.240
25+$0.811
100+$0.612
250+$0.584
500+$0.547
More Pricing...
162ohm
150mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision, Sulfur Resistant
RQ73 Series
± 10ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
-
97AC2326

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.760
25+$1.260
100+$0.851
250+$0.826
500+$0.802
More Pricing...
162ohm
200mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision, Sulfur Resistant
RQ73 Series
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
-
73AC0731

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.512
25+$0.379
100+$0.266
250+$0.228
500+$0.200
More Pricing...
162ohm
100mW
0402 [1005 Metric]
± 0.1%
Thin Film
High Power
RP73P Series
± 25ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
-
-
84AH9619

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.141
25+$0.024
100+$0.020
250+$0.015
500+$0.014
More Pricing...
162ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
Precision
RK73H Series
± 100ppm/K
75V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
-
49AK1887

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.141
25+$0.021
100+$0.015
250+$0.014
500+$0.013
More Pricing...
162ohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
-
49AK1284

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.120
25+$0.013
100+$0.011
250+$0.010
500+$0.008
More Pricing...
162ohm
63mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
-
13AN2195

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.140
25+$0.028
100+$0.022
250+$0.018
500+$0.015
More Pricing...
162ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.02mm
0.5mm
-55°C
125°C
AEC-Q200
-
53W4543

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.139
10+$0.035
100+$0.029
1000+$0.018
5000+$0.013
More Pricing...
162ohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
Precision
ERJ-3EK Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
-
13AJ9162

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.232
100+$0.150
1000+$0.105
5000+$0.095
10000+$0.088
More Pricing...
162ohm
500mW
0805 [2012 Metric]
± 0.5%
Thick Film
Sulfur Resistant, Anti-Surge
ERJ-UP6 Series
± 100ppm/°C
400V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
-
27W4505

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.146
20+$0.130
30+$0.115
50+$0.098
100+$0.083
More Pricing...
162ohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
-
85Y5356

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.120
100+$0.115
1000+$0.098
5000+$0.097
10000+$0.095
More Pricing...
162ohm
62.5mW
0402 [1005 Metric]
± 0.1%
Metal Film (Thin Film)
High Reliability
ERA-2A Series
± 25ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
-
24W4067

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+$0.021
15000+$0.020
25000+$0.018
162ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
-
28W4199

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.052
20+$0.050
30+$0.048
50+$0.046
100+$0.043
More Pricing...
162ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
-
85Y8134

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.186
25+$0.091
50+$0.059
100+$0.042
250+$0.032
More Pricing...
162ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
Precision
ERJ-2RK Series
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
-
85Y8574

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.274
25+$0.134
50+$0.087
100+$0.062
250+$0.046
More Pricing...
162ohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
Precision
ERJ-3EK Series
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
-
85Y9686

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.220
25+$0.195
50+$0.172
100+$0.106
250+$0.087
More Pricing...
162ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
Precision
ERJ-8EN Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
-
85Y6232

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.141
100+$0.085
162ohm
250mW
0603 [1608 Metric]
± 1%
Thick Film
High Power, Anti-Surge
ERJ-PA3 Series
± 100ppm/°C
150V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
-
24W6920

RoHS

TE CONNECTIVITY - HOLSWORTHY
Each (Supplied on Cut Tape)
Cut Tape
1+$0.843
25+$0.606
100+$0.430
250+$0.386
500+$0.377
More Pricing...
162ohm
166mW
0603 [1608 Metric]
± 0.1%
Thin Film
High Power
RP73P Series
± 25ppm/°C
100V
1.6mm
0.85mm
-55°C
155°C
-
-
34AH2401

RoHS

TE CONNECTIVITY - HOLSWORTHY
Each (Supplied on Cut Tape)
Cut Tape
1+$1.850
25+$1.340
100+$0.931
250+$0.906
500+$0.882
More Pricing...
162ohm
200mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision, Sulfur Resistant
RQ73 Series
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
-
85AH0508

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.141
25+$0.024
100+$0.020
250+$0.015
500+$0.013
More Pricing...
162ohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
Precision
RK73H Series
± 100ppm/K
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
-
34AH2113

RoHS

TE CONNECTIVITY - HOLSWORTHY
Each (Supplied on Cut Tape)
Cut Tape
1+$1.540
25+$1.030
100+$0.799
250+$0.767
500+$0.724
More Pricing...
162ohm
150mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision, Sulfur Resistant
RQ73 Series
± 10ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
-
1-25 of 147 items
of 6 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK