0
0 Items$0.00

169ohm Chip SMD Resistors :

148 Products Found
Find a huge range of 169ohm Chip SMD Resistors at Newark Electronics Canada. We stock a wide range of Chip SMD Resistors, such as 10kohm, 1kohm, 100ohm & 100kohm Chip SMD Resistors from the worlds top manufacturers including: Panasonic, TT Electronics / Welwyn, TE Connectivity - Holsworthy, Vishay & Yageo

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
53W4240

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.139
10+$0.043
100+$0.022
1000+$0.014
5000+$0.010
More Pricing...
169ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
Precision
ERJ-2RK Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
53K2025

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.154
25+$0.048
100+$0.039
250+$0.034
500+$0.031
More Pricing...
169ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
125°C
AEC-Q200
28W3811

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.143
25+$0.031
100+$0.025
250+$0.020
500+$0.017
More Pricing...
169ohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
72M6755

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.140
25+$0.028
100+$0.022
250+$0.020
500+$0.017
More Pricing...
169ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.02mm
0.5mm
-55°C
125°C
AEC-Q200
84W8305

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.119
25+$0.032
100+$0.031
250+$0.029
500+$0.028
More Pricing...
169ohm
50mW
0201 [0603 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 200ppm/K
30V
0.6mm
0.3mm
-55°C
155°C
-
96AC7885

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.610
25+$1.080
100+$0.914
250+$0.841
500+$0.776
More Pricing...
169ohm
200mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision, Sulfur Resistant
RQ73 Series
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
73AC0747

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.602
25+$0.447
100+$0.312
250+$0.269
500+$0.235
More Pricing...
169ohm
100mW
0402 [1005 Metric]
± 0.1%
Thin Film
High Power
RP73P Series
± 25ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
-
49AK1891

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.141
25+$0.021
100+$0.015
250+$0.014
500+$0.013
More Pricing...
169ohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
49AK1288

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.120
25+$0.013
100+$0.011
250+$0.010
500+$0.008
More Pricing...
169ohm
63mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
51W4491

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
15000+$0.017
45000+$0.015
75000+$0.013
169ohm
50mW
0201 [0603 Metric]
± 1%
Thick Film
Precision
ERJ-1GE Series
± 200ppm/°C
25V
0.6mm
0.3mm
-55°C
125°C
AEC-Q200
53W4545

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.118
10+$0.029
100+$0.025
1000+$0.015
5000+$0.010
More Pricing...
169ohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
Precision
ERJ-3EK Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
01AC2027

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.091
30+$0.045
100+$0.030
250+$0.021
500+$0.016
More Pricing...
169ohm
50mW
0201 [0603 Metric]
± 1%
Thick Film
General Purpose
MC L6F Series
± 200ppm/°C
25V
0.6mm
0.3mm
-55°C
125°C
-
27W4509

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.143
25+$0.042
100+$0.035
250+$0.028
500+$0.025
More Pricing...
169ohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
24W2700

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+$0.013
15000+$0.011
25000+$0.010
169ohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
86T2921

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.047
30+$0.023
100+$0.016
250+$0.011
500+$0.009
More Pricing...
169ohm
62.5mW
0402 [1005 Metric]
± 1%
Thick Film
Sulfur Resistant
MP MR Series
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
92K7894

RoHS

TT ELECTRONICS / WELWYN
Each (Supplied on Cut Tape)
Cut Tape
10+$0.437
20+$0.406
30+$0.374
50+$0.343
100+$0.311
More Pricing...
169ohm
100mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision
PCF Series
± 25ppm/°C
100V
2.01mm
1.25mm
-55°C
125°C
-
24W3384

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+$0.014
15000+$0.013
25000+$0.011
169ohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
26W9005

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.031
20+$0.029
30+$0.028
50+$0.027
100+$0.025
More Pricing...
169ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1mm
0.5mm
-55°C
155°C
AEC-Q200
85Y9695

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.088
100+$0.076
1000+$0.050
5000+$0.035
169ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
Precision
ERJ-8EN Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
85Y9068

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.055
25+$0.052
50+$0.049
100+$0.046
250+$0.038
More Pricing...
169ohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
Precision
ERJ-6EN Series
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
95W6129

RoHS

TE CONNECTIVITY - NEOHM
Each (Supplied on Cut Tape)
Cut Tape
1+$0.727
25+$0.532
100+$0.375
250+$0.337
500+$0.307
More Pricing...
169ohm
62.5mW
0402 [1005 Metric]
± 0.1%
Thin Film
Precision Low TCR
CPF Series
± 25ppm/°C
25V
1.02mm
0.5mm
-55°C
155°C
-
43AC3755

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.031
30+$0.016
100+$0.011
250+$0.009
500+$0.007
More Pricing...
169ohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
MP WR Series
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
-
82AH8289

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.034
20+$0.031
30+$0.029
50+$0.027
100+$0.024
More Pricing...
169ohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
-
91AH6031

RoHS

TE CONNECTIVITY - NEOHM
Each (Supplied on Cut Tape)
Cut Tape
1+$1.390
25+$1.010
100+$0.696
250+$0.668
500+$0.641
More Pricing...
169ohm
31.25mW
0201 [0603 Metric]
± 0.1%
Thin Film
Precision
CPF Series
± 25ppm/°C
15V
0.6mm
0.3mm
-55°C
155°C
-
61M9172

RoHS

TE CONNECTIVITY - HOLSWORTHY
Each (Supplied on Cut Tape)
Cut Tape
1+$2.200
25+$1.410
100+$1.160
250+$1.140
500+$1.110
More Pricing...
169ohm
250mW
1206 [3216 Metric]
± 0.1%
Thin Film
Precision
RP73 Series
± 15ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
-
1-25 of 148 items
of 6 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK