0
0 Items$0.00

18.2kohm Chip SMD Resistors :

209 Products Found
Find a huge range of 18.2kohm Chip SMD Resistors at Newark Electronics Canada. We stock a wide range of Chip SMD Resistors, such as 10kohm, 1kohm, 100ohm & 100kohm Chip SMD Resistors from the worlds top manufacturers including: Panasonic, Holsworthy - Te Connectivity, Yageo, TT Electronics / Welwyn & Vishay

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
53W4253

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.138
10+$0.034
100+$0.020
1000+$0.013
5000+$0.010
More Pricing...
18.2kohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
Precision
ERJ-2RK Series
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
52K8200

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.144
25+$0.032
50+$0.031
100+$0.027
250+$0.025
More Pricing...
18.2kohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.6mm
0.85mm
-55°C
125°C
AEC-Q200
53K2036

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.157
25+$0.049
50+$0.045
100+$0.041
250+$0.034
18.2kohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
125°C
AEC-Q200
52K6758

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.144
25+$0.025
100+$0.017
250+$0.014
500+$0.013
More Pricing...
18.2kohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.02mm
0.5mm
-55°C
125°C
AEC-Q200
22AH7761

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.162
25+$0.131
100+$0.112
250+$0.077
500+$0.059
More Pricing...
18.2kohm
62.5mW
0402 [1005 Metric]
± 1%
Thin Film
Precision
NTR Series
± 25ppm/°C
25V
1.02mm
0.5mm
-55°C
125°C
-
08AH7417

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.059
25+$0.030
100+$0.018
250+$0.013
500+$0.010
More Pricing...
18.2kohm
62.5mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
NRC Series
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
08AH8443

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.084
25+$0.042
50+$0.027
100+$0.020
250+$0.016
More Pricing...
18.2kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
NRC Series
± 100ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
85AJ1066

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.448
25+$0.417
18.2kohm
125mW
0603 [1608 Metric]
± 0.1%
Thin Film
Sulfur Resistant
TNPW e3 Series
± 25ppm/K
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
97AC4811

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.440
10+$1.030
25+$0.950
50+$0.914
100+$0.868
More Pricing...
18.2kohm
200mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision, Sulfur Resistant
RQ73 Series
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
96AC8708

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.250
10+$0.821
25+$0.791
50+$0.761
100+$0.723
More Pricing...
18.2kohm
150mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision, Sulfur Resistant
RQ73 Series
± 10ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
61AK7790

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.195
18.2kohm
100mW
0603 [1608 Metric]
± 0.1%
Thin Film
High Precision, High Stability
RP Series
± 50ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
49AK3090

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.363
25+$0.034
50+$0.030
100+$0.024
250+$0.023
More Pricing...
18.2kohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
-
49AK1295

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.139
25+$0.012
100+$0.009
500+$0.007
18.2kohm
63mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
72AK6288

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.139
10+$0.027
25+$0.025
50+$0.024
100+$0.023
More Pricing...
18.2kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW_C e3 Series
± 100ppm/K
75V
1.6mm
0.8mm
-55°C
155°C
-
49AK1898

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.209
25+$0.018
50+$0.016
100+$0.013
250+$0.012
More Pricing...
18.2kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
59AK3087

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.003
18.2kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
AC Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
34AK1300

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.144
25+$0.013
100+$0.007
250+$0.006
500+$0.005
18.2kohm
63mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
CR Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
81AK2559

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.141
25+$0.016
100+$0.014
500+$0.013
2500+$0.012
18.2kohm
50mW
0201 [0603 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 200ppm/°C
25V
0.6mm
0.3mm
-55°C
125°C
-
58AK5131

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.002
18.2kohm
63mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
AC Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
49AK3605

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.008
18.2kohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
200V
3.1mm
1.6mm
-55°C
155°C
-
13AN2414

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.235
25+$0.075
50+$0.053
100+$0.040
250+$0.030
More Pricing...
18.2kohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
68AC6046

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.212
10+$0.100
100+$0.096
18.2kohm
200mW
0603 [1608 Metric]
± 0.1%
Thick Film
High Precision
ERJ-PB3 Series
± 50ppm/°C
150V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
68AC7357

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.321
10+$0.159
100+$0.142
18.2kohm
250mW
0805 [2012 Metric]
± 0.1%
Thick Film
High Precision
ERJ-PB6 Series
± 50ppm/°C
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
65T8357

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.138
10+$0.031
100+$0.018
1000+$0.016
5000+$0.010
More Pricing...
18.2kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
Precision
ERJ-3EK Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
27W4140

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.208
25+$0.132
50+$0.095
100+$0.071
250+$0.055
More Pricing...
18.2kohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
1-25 of 209 items
of 9 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK