0
0 Items$0.00

19.6kohm Chip SMD Resistors :

180 Products Found
Find a huge range of 19.6kohm Chip SMD Resistors at Newark Electronics Canada. We stock a wide range of Chip SMD Resistors, such as 10kohm, 1kohm, 100ohm & 100kohm Chip SMD Resistors from the worlds top manufacturers including: Panasonic, TT Electronics / Welwyn, Vishay, TE Connectivity - Holsworthy & Yageo

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
52K8214

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.140
25+$0.028
100+$0.022
250+$0.017
500+$0.014
More Pricing...
19.6kohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.6mm
0.85mm
-55°C
125°C
AEC-Q200
-
52K6774

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.140
25+$0.034
100+$0.022
250+$0.020
500+$0.017
More Pricing...
19.6kohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.02mm
0.5mm
-55°C
125°C
AEC-Q200
-
73AC0819

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.547
25+$0.392
100+$0.270
250+$0.242
500+$0.218
More Pricing...
19.6kohm
100mW
0402 [1005 Metric]
± 0.1%
Thin Film
High Power
RP73P Series
± 25ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
-
-
97AC3919

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.370
25+$0.914
100+$0.777
250+$0.736
500+$0.696
More Pricing...
19.6kohm
150mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision, Sulfur Resistant
RQ73 Series
± 10ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
-
97AC2633

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.300
25+$1.230
100+$1.110
250+$1.000
500+$0.909
More Pricing...
19.6kohm
200mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision, Sulfur Resistant
RQ73 Series
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
-
49AK0226

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.141
25+$0.017
100+$0.013
250+$0.011
500+$0.010
More Pricing...
19.6kohm
63mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
AC Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
-
49AK1305

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.141
25+$0.017
100+$0.014
250+$0.013
500+$0.011
More Pricing...
19.6kohm
63mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
-
58AK6811

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.141
25+$0.022
100+$0.017
250+$0.015
500+$0.014
More Pricing...
19.6kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
AC Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
-
49AK3099

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.141
25+$0.029
100+$0.020
250+$0.018
500+$0.017
More Pricing...
19.6kohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
-
-
51AM7185

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.141
25+$0.021
100+$0.015
250+$0.014
500+$0.013
More Pricing...
19.6kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
-
97W7285

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+$0.011
15000+$0.010
25000+$0.008
19.6kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
Precision
ERJ-3EK Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
-
97AC2633RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
1+$1.300
25+$1.230
100+$1.110
250+$1.000
500+$0.909
More Pricing...
19.6kohm
200mW
-
-
-
-
-
-
100V
2.01mm
1.25mm
-55°C
155°C
-
-
68AC7375
Each (Supplied on Cut Tape)
Cut Tape
1+$0.323
10+$0.160
100+$0.143
1000+$0.097
5000+$0.077
More Pricing...
19.6kohm
250mW
0805 [2012 Metric]
± 0.1%
Thick Film
High Precision
ERJ-PB6 Series
± 50ppm/°C
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
-
68AC6058

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.239
10+$0.116
100+$0.105
1000+$0.069
5000+$0.055
More Pricing...
19.6kohm
200mW
0603 [1608 Metric]
± 0.1%
Thick Film
High Precision
ERJ-PB3 Series
± 50ppm/°C
150V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
-
51W4533

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
15000+$0.017
45000+$0.015
75000+$0.013
19.6kohm
50mW
0201 [0603 Metric]
± 1%
Thick Film
Precision
ERJ-1GE Series
± 200ppm/°C
25V
0.6mm
0.3mm
-55°C
125°C
AEC-Q200
-
82AH8078

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.021
20+$0.020
30+$0.018
50+$0.017
100+$0.015
More Pricing...
19.6kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
-
13AJ7136

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$1.160
19.6kohm
100mW
0603 [1608 Metric]
± 0.1%
Thin Film
High Reliability, Sulfur Resistant
ERA-3V Series
± 10ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
-
86T3801

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.114
30+$0.055
100+$0.037
250+$0.026
500+$0.020
More Pricing...
19.6kohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
Sulfur Resistant
MP MR Series
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
-
85AH0552

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.025
20+$0.024
30+$0.022
50+$0.021
100+$0.020
More Pricing...
19.6kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
Precision
RK73H Series
± 100ppm/K
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
-
27W4147

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.143
25+$0.031
100+$0.025
250+$0.021
500+$0.018
More Pricing...
19.6kohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
-
50M4599

RoHS

TT ELECTRONICS / WELWYN
Each (Supplied on Cut Tape)
Cut Tape
1+$0.717
25+$0.528
100+$0.378
250+$0.329
500+$0.301
More Pricing...
19.6kohm
100mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision
PCF Series
± 25ppm/°C
100V
2.01mm
1.25mm
-55°C
125°C
-
-
93T7336

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.973
100+$0.808
500+$0.741
19.6kohm
100mW
0603 [1608 Metric]
± 0.1%
Metal Film (Thin Film)
High Reliability
ERA-3A Series
± 10ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
-
85Y8171

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.043
100+$0.022
1000+$0.014
5000+$0.010
10000+$0.008
19.6kohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
Precision
ERJ-2RK Series
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
-
06X6040

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.143
25+$0.041
100+$0.039
250+$0.038
500+$0.036
More Pricing...
19.6kohm
100mW
0603 [1608 Metric]
± 1%
Thin Film
Sulfur Resistant
MCT Series
± 50ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
-
-
95W6580

RoHS

TE CONNECTIVITY - NEOHM
Each (Supplied on Cut Tape)
Cut Tape
1+$0.738
25+$0.554
100+$0.395
250+$0.343
500+$0.304
More Pricing...
19.6kohm
62.5mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision Low TCR
CPF Series
± 25ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
-
-
1-25 of 180 items
of 8 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK