0
0 Items$0.00

2.05kohm Chip SMD Resistors :

174 Products Found
Find a huge range of 2.05kohm Chip SMD Resistors at Newark Electronics Canada. We stock a wide range of Chip SMD Resistors, such as 10kohm, 1kohm, 100ohm & 100kohm Chip SMD Resistors from the worlds top manufacturers including: Panasonic, Holsworthy - Te Connectivity, TT Electronics / Welwyn, Vishay & Yageo

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
52K6789

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.144
25+$0.027
100+$0.021
250+$0.020
500+$0.017
2.05kohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.02mm
0.5mm
-55°C
125°C
AEC-Q200
-
90W3728

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.249
10+$0.088
100+$0.075
2.05kohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
Precision
ERJ-8EN Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
-
52K9947

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.144
25+$0.043
50+$0.041
100+$0.035
250+$0.032
2.05kohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2.01mm
1.25mm
-55°C
125°C
AEC-Q200
-
53W4773

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.167
10+$0.048
100+$0.041
2.05kohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
Precision
ERJ-6EN Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
-
97AC2629

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.320
10+$0.877
25+$0.807
50+$0.761
100+$0.723
More Pricing...
2.05kohm
200mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision, Sulfur Resistant
RQ73 Series
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
-
73AC0851

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.541
10+$0.397
25+$0.356
50+$0.317
100+$0.278
More Pricing...
2.05kohm
100mW
0402 [1005 Metric]
± 0.1%
Thin Film
High Power
RP73P Series
± 25ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
-
-
97AC3916

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.320
10+$0.877
25+$0.807
50+$0.761
100+$0.723
More Pricing...
2.05kohm
150mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision, Sulfur Resistant
RQ73 Series
± 10ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
-
49AK1312

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.002
2.05kohm
63mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
-
49AK3104

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.363
25+$0.034
50+$0.030
100+$0.024
250+$0.023
More Pricing...
2.05kohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
-
-
49AK1915

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.209
25+$0.018
50+$0.016
100+$0.013
250+$0.012
More Pricing...
2.05kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
-
13AN2342

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.144
25+$0.046
50+$0.032
100+$0.025
250+$0.019
More Pricing...
2.05kohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
-
13AN2564

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.815
25+$0.716
100+$0.629
250+$0.523
500+$0.437
More Pricing...
2.05kohm
130mW
0402 [1005 Metric]
± 0.1%
Thin Film
High Stability
TNPW e3 Series
± 25ppm/K
75V
1mm
0.5mm
155°C
175°C
AEC-Q200
-
68AC6067

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.239
10+$0.117
100+$0.106
2.05kohm
200mW
0603 [1608 Metric]
± 0.1%
Thick Film
High Precision
ERJ-PB3 Series
± 50ppm/°C
150V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
-
86T2981

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.017
25+$0.014
50+$0.012
2.05kohm
62.5mW
0402 [1005 Metric]
± 1%
Thick Film
Sulfur Resistant
MP MR Series
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
-
27W4535

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.235
25+$0.151
50+$0.107
100+$0.081
250+$0.062
More Pricing...
2.05kohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
-
85Y7142

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.337
100+$0.219
1000+$0.171
2.05kohm
660mW
1206 [3216 Metric]
± 1%
Thick Film
High Power, Anti-Surge
ERJ-P08 Series
± 100ppm/°C
500V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
-
28W3824

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.208
25+$0.132
50+$0.095
100+$0.071
250+$0.055
More Pricing...
2.05kohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
-
86T4449

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.094
25+$0.069
50+$0.049
100+$0.038
500+$0.028
More Pricing...
2.05kohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
Sulfur Resistant
MP SR Series
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
-
50M4601

RoHS

TT ELECTRONICS / WELWYN
Each (Supplied on Cut Tape)
Cut Tape
1+$0.643
10+$0.474
25+$0.430
50+$0.384
100+$0.340
More Pricing...
2.05kohm
100mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision
PCF Series
± 25ppm/°C
100V
2.01mm
1.25mm
-55°C
125°C
-
-
26W9019

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.208
25+$0.132
50+$0.095
100+$0.071
250+$0.055
More Pricing...
2.05kohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1mm
0.5mm
-55°C
155°C
AEC-Q200
-
24W2730

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+$0.013
2.05kohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
-
85Y6286

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.203
100+$0.114
1000+$0.110
2.05kohm
250mW
0603 [1608 Metric]
± 1%
Thick Film
High Power, Anti-Surge
ERJ-PA3 Series
± 100ppm/°C
150V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
-
33AH4358

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.486
100+$0.288
1000+$0.194
2.05kohm
100mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision
MP WF Series
± 10ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
-
-
91AH6059

RoHS

NEOHM - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
1+$0.864
10+$0.651
25+$0.636
50+$0.622
100+$0.606
2.05kohm
31.25mW
0201 [0603 Metric]
± 0.1%
Thin Film
Precision
CPF Series
± 25ppm/°C
15V
0.6mm
0.3mm
-55°C
155°C
-
-
82AH7889

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.028
25+$0.018
50+$0.013
100+$0.010
250+$0.007
More Pricing...
2.05kohm
62.5mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
-
1-25 of 174 items
of 7 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK