0
0 Items$0.00

2.21ohm Chip SMD Resistors :

56 Products Found
Find a huge range of 2.21ohm Chip SMD Resistors at Newark Electronics Canada. We stock a wide range of Chip SMD Resistors, such as 10kohm, 1kohm, 100ohm & 100kohm Chip SMD Resistors from the worlds top manufacturers including: TT Electronics / Welwyn, Vishay, Yageo, Neohm - Te Connectivity & Panasonic

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
84AH5298

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.188
10+$0.073
25+$0.069
50+$0.062
100+$0.056
More Pricing...
2.21ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
49AK1938

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.005
2.21ohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 200ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
49AK3126

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.009
2.21ohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 200ppm/°C
150V
2mm
1.25mm
-55°C
155°C
-
13AN2422

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.171
25+$0.139
50+$0.118
100+$0.082
250+$0.062
More Pricing...
2.21ohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2.01mm
1.25mm
-55°C
125°C
AEC-Q200
13AN2208

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.288
25+$0.141
100+$0.091
250+$0.063
500+$0.048
More Pricing...
2.21ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
D/CRCW e3 Series
± 100ppm/K
75V
1mm
0.5mm
155°C
155°C
AEC-Q200
73M9802

RoHS

NEOHM - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
1+$0.144
10+$0.053
25+$0.052
100+$0.050
2.21ohm
62.5mW
0603 [1608 Metric]
± 1%
Thin Film
Precision Low TCR
CPF Series
± 50ppm/°C
50V
1.6mm
0.85mm
-55°C
125°C
-
91AH6697

RoHS

NEOHM - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
1+$0.385
10+$0.288
25+$0.283
50+$0.278
100+$0.273
2.21ohm
62.5mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision
CPF Series
± 25ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
-
91AH6957

RoHS

NEOHM - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
1+$0.548
10+$0.409
25+$0.399
50+$0.391
100+$0.381
2.21ohm
125mW
1206 [3216 Metric]
± 0.1%
Thin Film
Precision
CPF Series
± 25ppm/°C
150V
3.2mm
1.6mm
-55°C
155°C
-
91AH6827

RoHS

NEOHM - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
1+$0.399
10+$0.301
25+$0.295
50+$0.291
100+$0.285
2.21ohm
100mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision
CPF Series
± 25ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
-
30AK7104

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.085
25+$0.055
50+$0.039
100+$0.030
250+$0.023
More Pricing...
2.21ohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 200ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
69AK4847

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.012
25+$0.010
100+$0.009
2.21ohm
63mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 200ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
09AN1692

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.223
25+$0.198
50+$0.123
100+$0.100
250+$0.085
More Pricing...
2.21ohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/°C
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
13AM2632

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.148
25+$0.117
50+$0.087
100+$0.078
250+$0.069
More Pricing...
2.21ohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
Anti-Sulfur
WRIS-RSKS Series
-200ppm/°C to +400ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
11AN8260

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.039
25+$0.025
50+$0.018
100+$0.014
250+$0.010
More Pricing...
2.21ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
Precision
RK73H Series
± 200ppm/K
75V
1mm
0.5mm
-55°C
155°C
AEC-Q200
23AC3271

RoHS

Each (Supplied on Full Reel)
Full Reel
10000+$0.042
2.21ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
53K2108

RoHS

Each (Supplied on Cut Tape)
Cut Tape
15000+$0.201
2.21ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 200ppm/K
200V
3.2mm
1.6mm
-55°C
125°C
AEC-Q200
07J4005
Each (Supplied on Full Reel)
Full Reel
5000+$0.045
10000+$0.039
20000+$0.033
30000+$0.028
2.21ohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW Series
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
34P0117

RoHS

Each (Supplied on Full Reel)
Full Reel
20000+$0.042
2.21ohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/°C
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
07J4917
Each (Supplied on Full Reel)
Full Reel
5000+$0.048
10000+$0.041
20000+$0.035
30000+$0.028
2.21ohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
CRCW Series
± 100ppm/K
150V
2.01mm
1.25mm
-55°C
125°C
AEC-Q200
36C9942
Each (Supplied on Cut Tape)
Cut Tape
5000+$0.055
2.21ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
CRCW Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
125°C
AEC-Q200
52K8261

RoHS

Each (Supplied on Cut Tape)
Cut Tape
20000+$0.073
2.21ohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/°C
75V
-
-
-55°C
125°C
-
51P0397

RoHS

Each (Supplied on Cut Tape)
Cut Tape
20000+$0.099
2.21ohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 200ppm/°C
150V
-
-
-55°C
125°C
-
06AH3322

RoHS

Each (Supplied on Cut Tape)
Cut Tape
3000+$2.470
2.21ohm
750mW
2010 [5025 Metric]
± 10%
Thick Film (Double Sided)
Sulfur Resistant
HDSC Series
± 200ppm/°C
400V
-
-
-
-
-
03AH8637

RoHS

Each (Supplied on Cut Tape)
Cut Tape
3000+$2.060
2.21ohm
750mW
2010 [5025 Metric]
± 10%
Thick Film (Double Sided)
Sulfur Resistant
HDSC Series
± 200ppm/°C
400V
-
-
-
-
-
06AH8021

RoHS

Each (Supplied on Cut Tape)
Cut Tape
3000+$1.710
2.21ohm
333.3mW
1206 [3216 Metric]
± 5%
Thick Film (Double Sided)
Sulfur Resistant
HDSC Series
± 200ppm/°C
200V
-
-
-
-
-
1-25 of 56 items
of 3 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK