0
0 Items$0.00

2.32kohm Chip SMD Resistors :

182 Products Found
Find a huge range of 2.32kohm Chip SMD Resistors at Newark Electronics Canada. We stock a wide range of Chip SMD Resistors, such as 10kohm, 1kohm, 100ohm & 100kohm Chip SMD Resistors from the worlds top manufacturers including: Panasonic, Holsworthy - Te Connectivity, TT Electronics / Welwyn, Yageo & Multicomp Pro

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
72M6827

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.144
25+$0.027
50+$0.025
100+$0.021
250+$0.017
More Pricing...
2.32kohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.6mm
0.85mm
-55°C
125°C
AEC-Q200
72M6851

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.144
25+$0.043
50+$0.041
100+$0.035
250+$0.032
2.32kohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2.01mm
1.25mm
-55°C
125°C
AEC-Q200
53W4782

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.166
10+$0.053
100+$0.045
2.32kohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
Precision
ERJ-6EN Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
82AH8083

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.209
25+$0.018
50+$0.016
100+$0.013
250+$0.012
More Pricing...
2.32kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
65T8384

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.258
25+$0.130
50+$0.082
100+$0.059
250+$0.045
More Pricing...
2.32kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
Precision
ERJ-3EK Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
90W3760

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.249
10+$0.088
100+$0.075
1000+$0.050
2.32kohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
Precision
ERJ-8EN Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
73T6493

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.137
10+$0.023
100+$0.018
1000+$0.012
5000+$0.009
More Pricing...
2.32kohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
Precision
ERJ-2RK Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
125°C
AEC-Q200
84W8337

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.008
2.32kohm
50mW
0201 [0603 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 200ppm/K
30V
0.6mm
0.3mm
-55°C
155°C
-
73AC0871

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.447
10+$0.301
25+$0.278
50+$0.256
100+$0.234
More Pricing...
2.32kohm
100mW
0402 [1005 Metric]
± 0.1%
Thin Film
High Power
RP73P Series
± 25ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
-
49AK1318

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.139
25+$0.012
100+$0.009
500+$0.007
2.32kohm
63mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
58AK6815

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.139
25+$0.017
50+$0.016
100+$0.013
250+$0.012
2.32kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
AC Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
49AK1921

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.003
2.32kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
49AK3109

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.363
25+$0.034
50+$0.030
100+$0.024
250+$0.023
More Pricing...
2.32kohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
-
06AC2166

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+$0.009
10000+$0.007
25000+$0.005
50000+$0.003
2.32kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
MP WR Series
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
-
28W3827

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.208
25+$0.132
50+$0.095
100+$0.071
250+$0.055
More Pricing...
2.32kohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
93T7478

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.529
100+$0.498
2.32kohm
125mW
0805 [2012 Metric]
± 0.1%
Metal Film (Thin Film)
High Reliability
ERA-6A Series
± 10ppm/°C
100V
2mm
1.25mm
-55°C
155°C
AEC-Q200
86T3018

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.017
25+$0.014
50+$0.012
2.32kohm
62.5mW
0402 [1005 Metric]
± 1%
Thick Film
Sulfur Resistant
MP MR Series
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
27W4538

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.235
25+$0.151
50+$0.107
100+$0.081
250+$0.062
More Pricing...
2.32kohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
62W9322

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.401
100+$0.377
2.32kohm
250mW
1206 [3216 Metric]
± 0.1%
Metal Film (Thin Film)
High Reliability
ERA-8A Series
± 25ppm/°C
150V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
63W0618

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.088
25+$0.056
50+$0.041
100+$0.031
250+$0.024
More Pricing...
2.32kohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
Precision
ERJ-2RK Series
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
85Y9144

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.159
25+$0.137
50+$0.094
100+$0.073
250+$0.056
More Pricing...
2.32kohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
Precision
ERJ-6EN Series
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
85Y6927

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.317
100+$0.181
1000+$0.142
2.32kohm
500mW
0805 [2012 Metric]
± 1%
Thick Film
High Power, Anti-Surge
ERJ-P06 Series
± 100ppm/°C
400V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
85Y5405

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.120
100+$0.114
1000+$0.098
5000+$0.088
10000+$0.084
2.32kohm
62.5mW
0402 [1005 Metric]
± 0.1%
Metal Film (Thin Film)
High Reliability
ERA-2A Series
± 25ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
85Y9765

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.248
25+$0.213
50+$0.146
100+$0.113
250+$0.088
More Pricing...
2.32kohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
Precision
ERJ-8EN Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
73AC6994

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.228
100+$0.138
1000+$0.092
5000+$0.071
10000+$0.067
More Pricing...
2.32kohm
200mW
0603 [1608 Metric]
± 1%
Thick Film
High Power, Anti-Surge
ERJ-P03 Series
± 200ppm/°C
150V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
1-25 of 182 items
of 8 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK