0
0 Items$0.00

2.4ohm Chip SMD Resistors :

100 Products Found
Find a huge range of 2.4ohm Chip SMD Resistors at Newark Electronics Canada. We stock a wide range of Chip SMD Resistors, such as 10kohm, 1kohm, 100ohm & 100kohm Chip SMD Resistors from the worlds top manufacturers including: CGS - Te Connectivity, Panasonic, TT Electronics / Welwyn, Vishay & Yageo
View
Buyer
Engineer
Manufacturer
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
94W6143

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.082
10+
$0.045
100+
$0.028
1000+
$0.016
2.4ohm
100mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
-
± 400ppm/°C
150V
2.01mm
1.25mm
-
-
-
43X3020

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.150
10+
$0.695
100+
$0.452
500+
$0.387
2.4ohm
1W
1206 Wide
± 1%
Thick Film
High Power
ERJ-B2 Series
± 100ppm/°C
200V
1.6mm
3.2mm
-55°C
155°C
AEC-Q200
96AC7757

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.920
10+
$2.190
25+
$2.100
50+
$2.020
100+
$1.920
More Pricing...
2.4ohm
5W
4320 [11050 Metric]
± 1%
Thick Film
High Power
3550 Series
± 200ppm/°C
300V
11mm
5mm
-55°C
155°C
-
96AC9787

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.140
25+
$1.380
50+
$1.280
100+
$1.200
250+
$1.120
More Pricing...
2.4ohm
4W
2817 [7143 Metric]
± 1%
Thick Film
High Power
3540 Series
± 200ppm/°C
250V
7.1mm
4.2mm
-55°C
155°C
-
68AH3081

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.210
10+
$0.070
100+
$0.060
2.4ohm
250mW
0603 [1608 Metric]
± 5%
Thick Film
Sulfur Resistant
ERJ-UP3 Series
± 200ppm/°C
150V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
92AH0527

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.230
10+
$2.840
25+
$2.690
50+
$2.560
100+
$2.450
2.4ohm
7W
SMD
± 5%
Wirewound
High Power
SM Series
± 200ppm/°C
750V
23mm
9.5mm
-55°C
200°C
-
97AC4926

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.050
2.4ohm
6W
4527 [11470 Metric]
± 1%
Thick Film
High Power
3560 Series
± 200ppm/°C
300V
11.6mm
6.85mm
-55°C
155°C
-
82AH6332

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.092
2.4ohm
31mW
01005 [0402 Metric]
± 5%
Thick Film
General Purpose
ERJ-XGN Series
-100ppm/°C to +600ppm/°C
15V
0.4mm
0.2mm
-55°C
125°C
-
84AH5268

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.173
10+
$0.053
25+
$0.050
50+
$0.049
100+
$0.046
More Pricing...
2.4ohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
50AK6831

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.141
10+
$0.030
25+
$0.027
50+
$0.023
100+
$0.020
More Pricing...
2.4ohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 200ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
82AH8461

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.062
25+
$0.055
50+
$0.049
100+
$0.042
250+
$0.041
More Pricing...
2.4ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 200ppm/°C
200V
3.1mm
1.6mm
-55°C
155°C
-
02AC1138

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.003
10000+
$0.002
2.4ohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
MP WR Series
-200ppm/°C to +400ppm/°C
50V
1.6mm
0.8mm
-55°C
155°C
-
84AH5216

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.144
2.4ohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
95W8614

RoHS

CGS - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
1+
$2.080
10+
$1.410
25+
$1.100
50+
$1.060
100+
$1.010
2.4ohm
5W
SMD
± 5%
Wirewound
High Power
SM Series
± 200ppm/°C
500V
13.5mm
7.3mm
-55°C
200°C
-
85Y7933

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.027
100+
$0.023
1000+
$0.013
2.4ohm
100mW
0402 [1005 Metric]
± 5%
Thick Film
Precision
ERJ-2G Series
-100ppm/°C to +600ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
85Y5917

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$1.120
100+
$0.694
500+
$0.561
5000+
$0.384
2.4ohm
2W
1020 [2550 Metric]
± 1%
Thick Film
High Power
ERJ-B1 Series
± 100ppm/°C
200V
2.5mm
5mm
-55°C
155°C
AEC-Q200
02AC1137

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.018
25+
$0.013
50+
$0.009
100+
$0.007
250+
$0.006
More Pricing...
2.4ohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
MP WR Series
-200ppm/°C to +400ppm/°C
50V
1.6mm
0.8mm
-55°C
155°C
-
02AC1768

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.009
10000+
$0.007
2.4ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
MP WR Series
-200ppm/°C to +400ppm/°C
200V
3.1mm
1.6mm
-55°C
155°C
-
02AC1767

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.060
25+
$0.038
50+
$0.027
100+
$0.021
250+
$0.016
More Pricing...
2.4ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
MP WR Series
-200ppm/°C to +400ppm/°C
200V
3.1mm
1.6mm
-55°C
155°C
-
43AC0117

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.181
25+
$0.173
50+
$0.163
100+
$0.155
250+
$0.135
More Pricing...
2.4ohm
333.3mW
1210 [3225 Metric]
± 1%
Thick Film
High Voltage
KTR Series
± 100ppm/°C
600V
3.2mm
2.5mm
-55°C
155°C
AEC-Q200
34AH3524

RoHS

CGS - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
10+
$0.720
25+
$0.695
50+
$0.668
100+
$0.652
2.4ohm
2W
2010 [5025 Metric]
± 1%
Thick Film
High Power
3502 Series
± 200ppm/°C
200V
5mm
2.5mm
-55°C
155°C
-
42AK4277

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.088
25+
$0.084
50+
$0.078
100+
$0.074
250+
$0.063
More Pricing...
2.4ohm
400mW
0805 [2012 Metric]
± 1%
Thick Film
Anti-Surge
ESR Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
42AK4584

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.038
2.4ohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
High Voltage
KTR Series
± 200ppm/°C
350V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
33AK3093

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.073
25+
$0.069
50+
$0.062
100+
$0.056
250+
$0.052
More Pricing...
2.4ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
42AK4151

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.116
25+
$0.099
50+
$0.084
100+
$0.066
250+
$0.053
More Pricing...
2.4ohm
250mW
0603 [1608 Metric]
± 1%
Thick Film
Anti-Surge
ESR Series
± 200ppm/°C
150V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
1-25 of 100 items
of 4 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK