0
0 Items$0.00

2.7Mohm Chip SMD Resistors :

100 Products Found
Find a huge range of 2.7Mohm Chip SMD Resistors at Newark Electronics Canada. We stock a wide range of Chip SMD Resistors, such as 10kohm, 1kohm, 100ohm & 100kohm Chip SMD Resistors from the worlds top manufacturers including: Multicomp Pro, CGS - Te Connectivity, Yageo, Vishay & Panasonic

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
77Y7818

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.100
10+$1.480
25+$1.350
50+$1.220
100+$1.090
More Pricing...
2.7Mohm
333.3mW
1210 [3225 Metric]
± 0.5%
Thin Film
High Voltage, Sulfur Resistant
TNPV e3 Series
± 25ppm/K
1kV
3.2mm
2.5mm
-55°C
125°C
AEC-Q200
28W3702

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.141
10+$0.027
25+$0.025
50+$0.023
100+$0.021
More Pricing...
2.7Mohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1mm
0.5mm
-55°C
155°C
AEC-Q200
73AC4434

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.630
10+$1.070
25+$0.815
50+$0.775
100+$0.733
More Pricing...
2.7Mohm
2W
-
± 5%
Metal Film
High Power, Anti-Surge
SMV Series
± 200ppm/°C
3.5kV
10.5mm
5.5mm
-55°C
200°C
-
73AC4484

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.240
10+$1.390
25+$1.160
50+$1.110
100+$1.060
More Pricing...
2.7Mohm
3W
5328 [13573 Metric]
± 5%
Metal Film
High Power, Anti-Surge
SMV Series
± 200ppm/°C
5kV
13.5mm
7.3mm
-55°C
200°C
-
70AC2846

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.258
25+$0.187
50+$0.184
100+$0.180
2.7Mohm
125mW
0805 [2012 Metric]
± 0.1%
Thin Film
Sulfur Resistant
RG Series
± 25ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
97AC1230

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$3.440
10+$2.940
25+$2.830
50+$2.710
100+$2.580
More Pricing...
2.7Mohm
6W
4527 [11470 Metric]
± 1%
Thick Film
High Power
3560 Series
± 100ppm/°C
300V
11.6mm
6.85mm
-55°C
155°C
-
97AC5971

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.950
25+$1.270
50+$1.180
100+$1.090
250+$1.010
More Pricing...
2.7Mohm
4W
2817 [7143 Metric]
± 1%
Thick Film
High Power
3540 Series
± 100ppm/°C
250V
7.1mm
4.2mm
-55°C
155°C
-
97AC5959

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.120
25+$0.648
50+$0.601
100+$0.556
250+$0.515
More Pricing...
2.7Mohm
2W
2010 [5025 Metric]
± 1%
Thick Film
High Power
3502 Series
± 100ppm/°C
200V
5mm
2.5mm
-55°C
155°C
-
97AC1213

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$3.350
10+$2.510
25+$2.100
50+$2.020
100+$1.920
More Pricing...
2.7Mohm
5W
4320 [11050 Metric]
± 1%
Thick Film
High Power
3550 Series
± 100ppm/°C
300V
11mm
5mm
-55°C
155°C
-
49AK2950

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.167
25+$0.014
50+$0.013
100+$0.010
500+$0.009
2.7Mohm
100mW
0603 [1608 Metric]
± 5%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
49AK1935

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.003
2.7Mohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
28W4010

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.042
25+$0.039
50+$0.038
100+$0.035
250+$0.028
More Pricing...
2.7Mohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
82K9706

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.035
25+$0.032
50+$0.030
100+$0.027
250+$0.025
More Pricing...
2.7Mohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
200V
3.1mm
1.6mm
-55°C
155°C
-
09AK2635

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+$0.080
10000+$0.078
20000+$0.077
30000+$0.074
50000+$0.073
2.7Mohm
660mW
1206 [3216 Metric]
± 1%
Thick Film
High Power, Anti-Surge
ERJ-PM8 Series
± 100ppm/K
500V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
59M5004

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.012
25+$0.010
100+$0.009
500+$0.007
2.7Mohm
62.5mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
26M6755

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.032
25+$0.020
50+$0.014
100+$0.012
250+$0.009
More Pricing...
2.7Mohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
28W4249

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.060
25+$0.057
50+$0.053
100+$0.050
250+$0.042
More Pricing...
2.7Mohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
61AC8236

RoHS

CGS - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
5+$1.590
10+$0.923
25+$0.734
50+$0.673
100+$0.612
2.7Mohm
1W
2616 [6740 Metric]
± 5%
Metal Film
High Power, Anti-Surge
SMV Series
± 200ppm/°C
1.6kV
6.7mm
4mm
-55°C
-
-
50AC9502

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.043
250+$0.034
500+$0.030
1000+$0.027
5000+$0.024
2.7Mohm
250mW
1206 [3216 Metric]
± 5%
Thick Film
High Voltage
MP HVR Series
± 200ppm/°C
500V
3.2mm
1.6mm
-55°C
155°C
-
55AC2542

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.030
250+$0.023
500+$0.020
1000+$0.018
5000+$0.017
2.7Mohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
High Voltage
MP HVR Series
± 200ppm/°C
200V
1.6mm
0.85mm
-55°C
155°C
-
50AC9436

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.145
250+$0.110
500+$0.099
1000+$0.089
5000+$0.081
2.7Mohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
High Voltage
MP HVR Series
± 200ppm/°C
500V
3.2mm
1.6mm
-55°C
155°C
-
72AC5873

RoHS

Each
10+$0.075
100+$0.064
500+$0.048
1000+$0.042
2500+$0.037
More Pricing...
2.7Mohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
High Voltage
KTR Series
± 100ppm/°C
350V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
56AC5958

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.378
250+$0.288
500+$0.258
1000+$0.233
5000+$0.212
2.7Mohm
500mW
2010 [5025 Metric]
± 1%
Thick Film
High Voltage
MP HVR Series
± 200ppm/°C
2kV
5mm
2.5mm
-55°C
155°C
-
61AC8286

RoHS

CGS - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
1+$1.570
10+$1.460
25+$1.420
50+$1.360
100+$1.080
More Pricing...
2.7Mohm
3W
5328 [13573 Metric]
± 5%
Metal Film
High Power, Anti-Surge
SMV Series
± 200ppm/°C
5kV
13.5mm
7.3mm
-55°C
-
-
46AC9808

RoHS

Each (Supplied on Full Reel)
Full Reel
4000+$0.155
8000+$0.135
20000+$0.119
40000+$0.096
2.7Mohm
500mW
2010 [5025 Metric]
± 5%
Thick Film
High Voltage
MP HVR Series
± 200ppm/°C
2kV
5mm
2.5mm
-55°C
155°C
-
1-25 of 100 items
of 4 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK