0
0 Items$0.00

2.7ohm Chip SMD Resistors :

175 Products Found
Find a huge range of 2.7ohm Chip SMD Resistors at Newark Electronics Canada. We stock a wide range of Chip SMD Resistors, such as 10kohm, 1kohm, 100ohm & 100kohm Chip SMD Resistors from the worlds top manufacturers including: Panasonic, TE Connectivity - Cgs, TT Electronics / Welwyn, Vishay & Yageo

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
13AC1034

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.118
25+$0.029
100+$0.025
250+$0.019
500+$0.017
More Pricing...
2.7ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
89M6864

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.139
25+$0.042
100+$0.035
250+$0.031
500+$0.029
More Pricing...
2.7ohm
250mW
1206 [3216 Metric]
± 5%
Thick Film
General Purpose
CRCW e3 Series
± 200ppm/K
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
84Y5112

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$1.400
25+$0.717
100+$0.666
250+$0.587
500+$0.571
More Pricing...
2.7ohm
3W
2512 [6432 Metric]
± 5%
Thick Film
High Power
3522 Series
-
250V
6.35mm
3.2mm
-55°C
155°C
-
43X3021

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$1.180
10+$0.699
100+$0.438
1000+$0.339
5000+$0.269
More Pricing...
2.7ohm
1W
1206 Wide
± 1%
Thick Film
High Power
ERJ-B2 Series
± 100ppm/°C
200V
1.6mm
3.2mm
-55°C
155°C
AEC-Q200
98K0172

RoHS

TE CONNECTIVITY - CGS
Each (Supplied on Cut Tape)
Cut Tape
1+$1.220
25+$0.630
100+$0.571
250+$0.506
500+$0.464
More Pricing...
2.7ohm
3W
SMD
± 5%
Wirewound
High Power
SM Series
± 200ppm/°C
500V
-
-
-55°C
200°C
-
98K0132

RoHS

Date/Lot Code

TE CONNECTIVITY - CGS
Each (Supplied on Cut Tape)
Cut Tape
1+$1.340
25+$0.684
100+$0.619
250+$0.546
500+$0.502
More Pricing...
2.7ohm
2W
SMD
± 5%
Wirewound
High Power
SM Series
± 200ppm/°C
300V
-
-
-55°C
200°C
-
81Y3036

RoHS

Date/Lot Code

TE CONNECTIVITY - NEOHM
Each (Supplied on Cut Tape)
Cut Tape
1+$0.877
25+$0.410
100+$0.272
250+$0.228
500+$0.207
More Pricing...
2.7ohm
600mW
1206 [3216 Metric]
± 5%
Thick Film
Anti-Surge
CRGS Series
± 400ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
-
96AC9773

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$1.330
25+$0.692
100+$0.645
250+$0.581
500+$0.557
More Pricing...
2.7ohm
2W
2010 [5025 Metric]
± 1%
Thick Film
High Power
3502 Series
± 200ppm/°C
200V
5mm
2.5mm
-55°C
155°C
-
96AC9788

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$2.200
25+$1.240
100+$1.140
250+$1.070
500+$1.040
More Pricing...
2.7ohm
4W
2817 [7143 Metric]
± 1%
Thick Film
High Power
3540 Series
± 200ppm/°C
250V
7.1mm
4.2mm
-55°C
155°C
-
97AC4916

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$3.360
25+$2.110
100+$2.020
250+$1.900
500+$1.860
More Pricing...
2.7ohm
5W
4320 [11050 Metric]
± 1%
Thick Film
High Power
3550 Series
± 200ppm/°C
300V
11mm
5mm
-55°C
155°C
-
29AJ0742

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.332
10+$0.131
100+$0.115
1000+$0.083
5000+$0.068
More Pricing...
2.7ohm
250mW
0603 [1608 Metric]
± 5%
Thick Film
High Temperature
ERJ-H3Q Series
± 200ppm/°C
-
1.6mm
0.8mm
-55°C
175°C
AEC-Q200
82AH6334

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.209
10+$0.070
100+$0.060
1000+$0.049
5000+$0.047
More Pricing...
2.7ohm
31mW
01005 [0402 Metric]
± 5%
Thick Film
General Purpose
ERJ-XGN Series
-100ppm/°C to +600ppm/°C
15V
0.4mm
0.2mm
-55°C
125°C
-
68AH3082

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.236
10+$0.083
100+$0.064
1000+$0.044
5000+$0.032
More Pricing...
2.7ohm
250mW
0603 [1608 Metric]
± 5%
Thick Film
Sulfur Resistant, Anti-Surge
ERJ-UP3 Series
± 200ppm/°C
150V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
29AJ3391

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.507
10+$0.217
100+$0.196
1000+$0.150
5000+$0.127
More Pricing...
2.7ohm
250mW
0603 [1608 Metric]
± 0.5%
Thick Film
High Temperature
ERJ-H3Q Series
± 200ppm/°C
-
1.6mm
0.85mm
-55°C
175°C
AEC-Q200
29AJ1793

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.213
10+$0.076
100+$0.065
1000+$0.044
5000+$0.036
More Pricing...
2.7ohm
100mW
0402 [1005 Metric]
± 5%
Thick Film
High Temperature
ERJ-H2G Series
-100ppm/°C to +600ppm/°C
50V
1mm
0.5mm
-55°C
175°C
AEC-Q200
29AJ0539

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.189
10+$0.065
100+$0.056
1000+$0.038
5000+$0.033
More Pricing...
2.7ohm
125mW
0603 [1608 Metric]
± 5%
Thick Film
High Temperature
ERJ-H3G Series
-100ppm/°C to +600ppm/°C
75V
1.6mm
0.8mm
-55°C
175°C
AEC-Q200
84AH5299

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.188
25+$0.061
100+$0.053
250+$0.044
500+$0.042
More Pricing...
2.7ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
28AJ9089

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.293
10+$0.107
100+$0.093
1000+$0.065
5000+$0.051
More Pricing...
2.7ohm
500mW
0805 [2012 Metric]
± 5%
Thick Film
High Temperature
ERJ-HP6 Series
-100ppm/°C to +600ppm/°C
400V
2mm
1.25mm
-55°C
175°C
AEC-Q200
28AJ8338

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.430
10+$0.175
100+$0.157
1000+$0.118
5000+$0.104
More Pricing...
2.7ohm
250mW
0603 [1608 Metric]
± 1%
Thick Film
High Temperature
ERJ-H3Q Series
± 200ppm/°C
-
1.6mm
0.8mm
-55°C
175°C
AEC-Q200
29AJ1715

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.321
10+$0.122
100+$0.107
1000+$0.082
5000+$0.070
More Pricing...
2.7ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
High Temperature
ERJ-H2C Series
-100ppm/°C to +600ppm/°C
50V
1mm
0.5mm
-55°C
175°C
AEC-Q200
92AH0529

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$5.200
25+$2.780
100+$2.530
250+$2.430
500+$2.320
More Pricing...
2.7ohm
7W
SMD
± 5%
Wirewound
High Power
SM Series
± 200ppm/°C
750V
23mm
9.5mm
-55°C
200°C
-
65T8595

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.118
10+$0.043
100+$0.022
1000+$0.014
5000+$0.013
More Pricing...
2.7ohm
100mW
0603 [1608 Metric]
± 5%
Thick Film
General Purpose
ERJ-3GE Series
-100ppm/°C to +600ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
49AK3625

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.143
25+$0.065
100+$0.050
250+$0.044
500+$0.039
More Pricing...
2.7ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 200ppm/°C
200V
3.1mm
1.6mm
-55°C
155°C
-
34AH1767

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.343
25+$0.133
100+$0.120
250+$0.103
500+$0.095
More Pricing...
2.7ohm
500mW
1206 [3216 Metric]
± 1%
Thick Film
High Power, Anti-Surge
RCS e3 Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
29AJ1277

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.313
10+$0.114
100+$0.099
1000+$0.070
5000+$0.056
More Pricing...
2.7ohm
500mW
0805 [2012 Metric]
± 1%
Thick Film
High Temperature
ERJ-HP6 Series
-100ppm/°C to +600ppm/°C
400V
2mm
1.25mm
-55°C
175°C
AEC-Q200
1-25 of 175 items
of 7 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK