0
0 Items$0.00

22ohm Chip SMD Resistors :

627 Products Found
Find a huge range of 22ohm Chip SMD Resistors at Newark Electronics Canada. We stock a wide range of Chip SMD Resistors, such as 10kohm, 1kohm, 100ohm & 100kohm Chip SMD Resistors from the worlds top manufacturers including: Yageo, Panasonic, Multicomp Pro, Vishay & CGS - Te Connectivity

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
52K8291

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.144
25+$0.032
50+$0.031
100+$0.027
250+$0.025
More Pricing...
22ohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.6mm
0.85mm
-55°C
125°C
AEC-Q200
53K2154

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.157
25+$0.049
50+$0.045
100+$0.041
250+$0.034
22ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
125°C
AEC-Q200
59M6968

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.144
25+$0.043
50+$0.041
100+$0.037
250+$0.030
More Pricing...
22ohm
250mW
1206 [3216 Metric]
± 5%
Thick Film
General Purpose
CRCW e3 Series
± 200ppm/K
200V
3.2mm
1.6mm
-55°C
125°C
AEC-Q200
52K6847

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.144
25+$0.025
100+$0.021
250+$0.020
500+$0.017
22ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.02mm
0.5mm
-55°C
125°C
AEC-Q200
53K0022

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.144
25+$0.043
50+$0.041
100+$0.035
250+$0.032
22ohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2.01mm
1.25mm
-55°C
125°C
AEC-Q200
58K4767

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.146
10+$0.088
100+$0.050
1000+$0.034
22ohm
100mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
-
± 200ppm/°C
150V
2.01mm
1.25mm
-55°C
125°C
-
61M5291

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.141
25+$0.025
100+$0.023
250+$0.021
500+$0.018
22ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1mm
0.5mm
-55°C
155°C
AEC-Q200
82AH6546

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.139
10+$0.012
25+$0.010
50+$0.009
100+$0.007
22ohm
100mW
0603 [1608 Metric]
± 5%
Thick Film
General Purpose
AC Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
65T8602

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.188
25+$0.095
50+$0.060
100+$0.043
250+$0.032
More Pricing...
22ohm
100mW
0603 [1608 Metric]
± 5%
Thick Film
Precision
ERJ-3GE Series
± 200ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
26M6813

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.141
25+$0.035
50+$0.031
100+$0.027
250+$0.025
More Pricing...
22ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
200V
3.1mm
1.6mm
-55°C
155°C
-
43T5995

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.427
10+$0.317
25+$0.201
50+$0.171
22ohm
1.5W
2512 [6432 Metric]
± 1%
Thick Film
Pulse Withstanding
MP PWR Series
± 100ppm/°C
500V
6.35mm
3.1mm
-55°C
155°C
-
65AC3505

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.020
10+$0.472
25+$0.444
50+$0.416
100+$0.388
More Pricing...
22ohm
1.5W
2512 [6432 Metric]
± 5%
Thick Film
Pulse Proof, High Power
CRCW-HP e3 Series
± 200ppm/K
500V
3.6mm
3.15mm
-55°C
155°C
AEC-Q200
84AH5353

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.387
10+$0.239
25+$0.223
50+$0.206
100+$0.191
More Pricing...
22ohm
1W
2512 [6432 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/°C
500V
6.3mm
3.15mm
-55°C
155°C
AEC-Q200
65T8266

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.138
10+$0.024
100+$0.020
22ohm
100mW
0402 [1005 Metric]
± 5%
Thick Film
Precision
ERJ-2GE Series
± 200ppm/°C
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
59M6787

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.144
25+$0.027
50+$0.025
100+$0.021
250+$0.016
More Pricing...
22ohm
125mW
0603 [1608 Metric]
± 5%
Thick Film
General Purpose
CRCW e3 Series
± 200ppm/K
75V
1.6mm
0.85mm
-55°C
125°C
AEC-Q200
65AC3455

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.373
25+$0.144
50+$0.132
100+$0.121
250+$0.102
More Pricing...
22ohm
750mW
1206 [3216 Metric]
± 1%
Thick Film
Pulse Proof, High Power
CRCW-HP e3 Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
29AJ2320

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.321
10+$0.119
100+$0.106
22ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
High Temperature
ERJ-H2R Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
175°C
AEC-Q200
26AK5030

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.144
25+$0.023
100+$0.020
250+$0.016
500+$0.013
More Pricing...
22ohm
63mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
CRCW_C e3 Series
± 100ppm/K
50V
1.02mm
0.5mm
-55°C
155°C
-
26AK5044

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.144
25+$0.023
50+$0.021
100+$0.020
250+$0.016
More Pricing...
22ohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW_C e3 Series
± 100ppm/K
75V
1.6mm
0.85mm
-55°C
155°C
-
44X4902

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.152
10+$0.045
100+$0.038
22ohm
100mW
0402 [1005 Metric]
± 5%
Thick Film
Sulfur Resistant
ERJ-U02 Series
± 200ppm/°C
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
96AC8426

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.240
10+$1.710
25+$1.660
50+$1.590
100+$1.520
More Pricing...
22ohm
5W
4320 [11050 Metric]
± 1%
Thick Film
High Power
3550 Series
± 100ppm/°C
300V
11mm
5mm
-55°C
155°C
-
73AC9276

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.106
25+$0.030
100+$0.025
250+$0.018
500+$0.014
More Pricing...
22ohm
125mW
0805 [2012 Metric]
± 5%
Thick Film
General Purpose
CRGCQ Series
± 200ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
73AC9078

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.078
25+$0.021
100+$0.018
250+$0.014
500+$0.012
More Pricing...
22ohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRGCQ Series
± 200ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
85Y7874

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.285
10+$0.120
100+$0.112
1000+$0.100
22ohm
500mW
1210 [3225 Metric]
± 5%
Thick Film
Precision
ERJ-14 Series
± 200ppm/°C
200V
3.2mm
2.5mm
-55°C
155°C
AEC-Q200
65AC3393

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.216
25+$0.067
50+$0.063
100+$0.057
250+$0.048
More Pricing...
22ohm
333.3mW
0603 [1608 Metric]
± 5%
Thick Film
Pulse Proof, High Power
CRCW-HP e3 Series
± 200ppm/K
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
1-25 of 627 items
of 26 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK