0
0 Items$0.00

24.9ohm Chip SMD Resistors :

173 Products Found
Find a huge range of 24.9ohm Chip SMD Resistors at Newark Electronics Canada. We stock a wide range of Chip SMD Resistors, such as 10kohm, 1kohm, 100ohm & 100kohm Chip SMD Resistors from the worlds top manufacturers including: Panasonic, Yageo, Vishay, TT Electronics / Welwyn & Holsworthy - Te Connectivity

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
52K8320

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.144
25+$0.032
50+$0.031
100+$0.027
250+$0.025
More Pricing...
24.9ohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.6mm
0.85mm
-55°C
125°C
AEC-Q200
73T6494

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.138
10+$0.025
100+$0.020
1000+$0.013
5000+$0.010
More Pricing...
24.9ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
Precision
ERJ-2RK Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
125°C
AEC-Q200
82AH8109

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.246
25+$0.023
50+$0.018
100+$0.016
250+$0.014
More Pricing...
24.9ohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
52K6879

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.144
25+$0.027
100+$0.021
250+$0.020
500+$0.017
24.9ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.02mm
0.5mm
-55°C
125°C
AEC-Q200
65T8723

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.153
10+$0.048
100+$0.041
1000+$0.027
5000+$0.021
More Pricing...
24.9ohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
Precision
ERJ-6EN Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
50W0759

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.188
24.9ohm
125mW
0805 [2012 Metric]
± 0.5%
Metal Film (Thin Film)
High Reliability
ERA-6A Series
± 50ppm/°C
100V
2mm
1.25mm
-55°C
155°C
AEC-Q200
53K0046

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.144
24.9ohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2.01mm
1.25mm
-55°C
125°C
AEC-Q200
53K3057

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.301
25+$0.100
50+$0.092
100+$0.082
250+$0.067
More Pricing...
24.9ohm
500mW
1210 [3225 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
200V
3.2mm
2.5mm
-55°C
125°C
AEC-Q200
46AK9230

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.390
10+$0.310
25+$0.299
50+$0.288
100+$0.284
More Pricing...
24.9ohm
63mW
0402 [1005 Metric]
± 0.1%
Thin Film
Precision Low TCR
CPF Series
± 25ppm/°C
25V
1mm
0.5mm
-55°C
155°C
-
49AK3641

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.141
25+$0.035
50+$0.031
100+$0.027
250+$0.025
More Pricing...
24.9ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
200V
3.1mm
1.6mm
-55°C
155°C
-
33AK7369

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.003
24.9ohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CR Series
± 100ppm/°C
50V
1.6mm
0.8mm
-55°C
155°C
-
49AK1042

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.005
24.9ohm
50mW
0201 [0603 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 200ppm/°C
25V
0.6mm
0.3mm
-55°C
125°C
-
58AK2226

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.139
25+$0.014
100+$0.013
24.9ohm
50mW
0201 [0603 Metric]
± 1%
Thick Film
General Purpose
AC Series
± 200ppm/°C
25V
0.6mm
0.3mm
-55°C
155°C
AEC-Q200
49AK4071

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.527
25+$0.444
100+$0.408
250+$0.281
500+$0.234
24.9ohm
63mW
0402 [1005 Metric]
± 0.1%
Thin Film
High Precision, High Stability
RT12 Series
± 25ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
46AK9294

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.011
24.9ohm
63mW
0603 [1608 Metric]
± 1%
Thin Film
Precision Low TCR
CPF Series
± 50ppm/°C
50V
1.55mm
0.8mm
-55°C
155°C
-
59AK5107

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.003
24.9ohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
AC Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
49AK3153

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.363
25+$0.034
50+$0.030
100+$0.024
250+$0.023
More Pricing...
24.9ohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
-
51AM7199

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.209
25+$0.018
50+$0.016
100+$0.013
250+$0.012
More Pricing...
24.9ohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
13AN2224
Each (Supplied on Cut Tape)
Cut Tape
1+$0.284
25+$0.249
100+$0.219
250+$0.135
500+$0.109
More Pricing...
24.9ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
CRCW Series
± 100ppm/K
75V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
51AM7061

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.139
25+$0.012
100+$0.009
500+$0.007
24.9ohm
62.5mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
47AM1089

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.270
10+$2.130
25+$2.010
24.9ohm
150mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision
PTN Series
± 25ppm/°C
75V
1.62mm
0.81mm
-55°C
155°C
-
49AK4071RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
1+$0.527
25+$0.444
100+$0.408
250+$0.281
500+$0.234
24.9ohm
63mW
-
-
-
-
-
-
50V
1mm
0.5mm
-55°C
155°C
-
46AK9539

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.634
10+$0.399
25+$0.387
50+$0.374
100+$0.362
More Pricing...
24.9ohm
250mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision
RP73 Series
± 25ppm/°C
150V
2mm
1.25mm
-55°C
155°C
-
20R7282

RoHS

Date/Lot Code

Each
1+$1.730
10+$1.630
25+$1.550
50+$1.410
100+$1.250
More Pricing...
24.9ohm
63mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision
RN73 Series
± 10ppm/°C
50V
1.6mm
0.85mm
-55°C
125°C
-
28W3850

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.208
25+$0.132
50+$0.095
100+$0.071
250+$0.055
More Pricing...
24.9ohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
1-25 of 173 items
of 7 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK