0
0 Items$0.00

240ohm Chip SMD Resistors :

392 Products Found
Find a huge range of 240ohm Chip SMD Resistors at Newark Electronics Canada. We stock a wide range of Chip SMD Resistors, such as 10kohm, 1kohm, 100ohm & 100kohm Chip SMD Resistors from the worlds top manufacturers including: Panasonic, Yageo, Vishay, Multicomp Pro & TE Connectivity - Cgs

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
43T5716

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.207
25+$0.182
100+$0.162
250+$0.099
500+$0.081
More Pricing...
240ohm
333.3mW
1206 [3216 Metric]
± 1%
Thick Film
Pulse Withstanding
MP PWR Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
-
52K8322

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.140
25+$0.034
100+$0.029
250+$0.025
500+$0.024
More Pricing...
240ohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.6mm
0.85mm
-55°C
125°C
AEC-Q200
72M6765

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.140
25+$0.034
100+$0.022
250+$0.020
500+$0.017
More Pricing...
240ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.02mm
0.5mm
-55°C
125°C
AEC-Q200
59M6791

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.140
25+$0.025
100+$0.021
250+$0.017
500+$0.014
More Pricing...
240ohm
125mW
0603 [1608 Metric]
± 5%
Thick Film
General Purpose
CRCW e3 Series
± 200ppm/K
75V
1.6mm
0.85mm
-55°C
125°C
AEC-Q200
04P0341

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.065
25+$0.033
100+$0.021
250+$0.016
500+$0.011
More Pricing...
240ohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
-
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
125°C
-
08AH7516

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.140
25+$0.024
100+$0.015
250+$0.011
500+$0.010
More Pricing...
240ohm
62.5mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
NRC Series
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
62W8782

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.160
10+$0.098
100+$0.094
1000+$0.083
5000+$0.066
More Pricing...
240ohm
100mW
0603 [1608 Metric]
± 0.1%
Metal Film (Thin Film)
High Reliability
ERA-3A Series
± 25ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
73AH0133

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.119
25+$0.035
100+$0.029
250+$0.024
500+$0.020
More Pricing...
240ohm
31.25mW
01005 [0402 Metric]
± 1%
Thick Film
General Purpose
CR Series
± 200ppm/°C
15V
0.4mm
0.2mm
-55°C
125°C
-
59M6878

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.119
25+$0.034
100+$0.022
250+$0.018
500+$0.015
More Pricing...
240ohm
250mW
0805 [2012 Metric]
± 5%
Thick Film
General Purpose
CRCW e3 Series
± 200ppm/K
150V
2.01mm
1.25mm
-55°C
125°C
AEC-Q200
43T5868

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.373
25+$0.329
100+$0.291
250+$0.179
500+$0.146
More Pricing...
240ohm
750mW
2010 [5025 Metric]
± 1%
Thick Film
Pulse Withstanding
MP PWR Series
± 100ppm/°C
400V
5mm
2.5mm
-55°C
155°C
-
53K0048

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.140
25+$0.046
100+$0.039
250+$0.034
500+$0.031
More Pricing...
240ohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2.01mm
1.25mm
-55°C
125°C
AEC-Q200
72M6866

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+$0.028
15000+$0.027
25000+$0.024
240ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
125°C
AEC-Q200
59M6719

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.140
25+$0.025
100+$0.021
250+$0.015
500+$0.013
More Pricing...
240ohm
100mW
0402 [1005 Metric]
± 5%
Thick Film
General Purpose
CRCW e3 Series
± 200ppm/K
75V
1.02mm
0.5mm
-55°C
125°C
AEC-Q200
24W2126

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
10000+$0.015
30000+$0.014
50000+$0.013
240ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1mm
0.5mm
-55°C
155°C
AEC-Q200
28K0340

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.119
25+$0.028
100+$0.027
250+$0.025
500+$0.024
More Pricing...
240ohm
63mW
0402 [1005 Metric]
± 0.5%
Thin Film
Precision
RR Series
± 25ppm/°C
25V
1.02mm
0.5mm
-55°C
125°C
-
58K4779

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.080
25+$0.040
100+$0.026
250+$0.018
500+$0.014
More Pricing...
240ohm
100mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
-
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
125°C
-
51P0862

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.286
25+$0.101
100+$0.088
250+$0.076
500+$0.067
More Pricing...
240ohm
750mW
2010 [5025 Metric]
± 5%
Thick Film
General Purpose
CRCW e3 Series
± 200ppm/K
400V
5mm
2.5mm
-55°C
155°C
AEC-Q200
79M6166

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.151
25+$0.074
100+$0.048
250+$0.034
500+$0.026
More Pricing...
240ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
-
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
125°C
-
01X1890

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
10000+$0.050
30000+$0.049
50000+$0.048
240ohm
50mW
0201 [0603 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
30V
0.6mm
0.3mm
-55°C
155°C
-
85Y6327

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.210
10+$0.104
100+$0.059
1000+$0.039
5000+$0.038
More Pricing...
240ohm
250mW
0603 [1608 Metric]
± 1%
Thick Film
High Power, Anti-Surge
ERJ-PA3 Series
± 100ppm/°C
150V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
84W8404

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.140
25+$0.038
100+$0.035
250+$0.034
500+$0.032
More Pricing...
240ohm
50mW
0201 [0603 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 200ppm/K
30V
0.6mm
0.3mm
-55°C
155°C
AEC-Q200
44X3835

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.256
10+$0.119
100+$0.108
1000+$0.090
5000+$0.078
More Pricing...
240ohm
50mW
0201 [0603 Metric]
± 1%
Thick Film
Sulfur Resistant
ERJ-U01 Series
± 200ppm/°C
25V
0.6mm
0.3mm
-55°C
155°C
AEC-Q200
97AC1204

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$3.600
25+$1.900
100+$1.610
250+$1.330
500+$1.320
More Pricing...
240ohm
5W
4320 [11050 Metric]
± 1%
Thick Film
High Power
3550 Series
± 100ppm/°C
300V
11mm
5mm
-55°C
155°C
-
97AC1166

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.290
25+$0.624
100+$0.554
250+$0.417
500+$0.407
More Pricing...
240ohm
2W
2010 [5025 Metric]
± 1%
Thick Film
High Power
3502 Series
± 100ppm/°C
200V
5mm
2.5mm
-55°C
155°C
-
70AC9861

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.348
25+$0.307
100+$0.271
250+$0.166
500+$0.136
More Pricing...
240ohm
31.25mW
0201 [0603 Metric]
± 0.1%
Thin Film
High Power
-
± 50ppm/°C
15V
0.6mm
0.3mm
-55°C
155°C
-
1-25 of 392 items
of 16 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK