0
0 Items$0.00

250ohm Chip SMD Resistors :

16 Products Found
Find a huge range of 250ohm Chip SMD Resistors at Newark Electronics Canada. We stock a wide range of Chip SMD Resistors, such as 10kohm, 1kohm, 100ohm & 100kohm Chip SMD Resistors from the worlds top manufacturers including: VPG Foil Resistors, Yageo, Vishay & Bourns

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
49AK4341

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.152
250ohm
100mW
0603 [1608 Metric]
± 0.1%
Thin Film
High Precision, High Stability
RT12 Series
± 50ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
96Y7874

RoHS

Each
1+$17.810
250ohm
125mW
SMD
± 0.05%
Metal Foil
Precision
MQP Series
± 2ppm/°C
100V
4.5mm
3.2mm
-65°C
175°C
-
06X6591

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$14.220
10+$13.600
25+$12.750
50+$12.110
100+$10.860
More Pricing...
250ohm
250mW
0805 [2012 Metric]
± 0.05%
Thin Film
Precision Low TCR
PLTT Series
± 5ppm/°C
100V
2mm
1.2mm
-55°C
215°C
-
98K0086

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$42.900
10+$41.190
25+$39.470
50+$38.020
100+$36.740
More Pricing...
250ohm
250mW
2412 [6032 Metric]
± 0.01%
Metal Foil
Precision
SMR1D Series
± 5ppm/°C
73V
6mm
3.2mm
-65°C
125°C
MIL-PRF-55182
69AH5659

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$27.800
10+$25.760
25+$23.980
50+$22.290
100+$20.530
More Pricing...
250ohm
300mW
1206 [3216 Metric]
± 0.1%
Metal Foil
Precision
FRSM Series
± 0.2ppm/°C
87V
3.2mm
1.57mm
-
-
AEC-Q200
30AK7379

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.417
25+$0.381
50+$0.265
100+$0.220
250+$0.187
More Pricing...
250ohm
100mW
0603 [1608 Metric]
± 0.1%
Thin Film
High Precision, High Stability
RT Series
± 50ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
44AM8202

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.490
25+$0.486
50+$0.480
100+$0.476
250+$0.458
More Pricing...
250ohm
250mW
1206 [3216 Metric]
± 0.1%
Thin Film
High Precision, High Stability
RT Series
± 15ppm/°C
200V
3.1mm
1.6mm
-55°C
155°C
-
06X6591RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
10+$13.600
25+$12.750
50+$12.110
100+$10.860
250+$9.970
250ohm
250mW
-
-
-
-
-
-
100V
2mm
1.2mm
-55°C
215°C
-
83AK6094

RoHS

VPG FOIL RESISTORS
Each
1+$21.760
10+$15.700
25+$14.060
50+$13.040
100+$12.170
250ohm
300mW
1206 [3216 Metric]
± 0.05%
Metal Foil
Precision
RWC Series
± 2ppm/°C
95V
3.2mm
1.6mm
-65°C
155°C
AEC-Q200
78AK9171

RoHS

Each
1+$5.340
10+$4.800
25+$4.470
50+$4.150
100+$3.730
More Pricing...
250ohm
100mW
0402 [1005 Metric]
± 0.1%
Metal Foil
Ultra Precision
FRFS0402 Series
± 2.5ppm/°C
27V
1.09mm
0.56mm
-55°C
125°C
AEC-Q200
53W9824

RoHS

Each
1000+$3.650
2500+$3.310
250ohm
25W
TO-252 (DPAK)
± 1%
Thick Film
High Power
PWR163 Series
± 100ppm/°C
250V
8.13mm
7.24mm
-55°C
155°C
AEC-Q200
53W9900

RoHS

Each
1000+$3.510
2500+$3.300
250ohm
35W
TO-263 (D2PAK)
± 5%
Thick Film
High Power
PWR263S-35 Series
± 100ppm/°C
250V
10.1mm
8.8mm
-55°C
155°C
AEC-Q200
35H5037
Each
4+$37.490
5+$35.690
10+$33.860
25+$30.450
50+$27.820
More Pricing...
250ohm
250mW
SMD
± 0.01%
Metal Foil
Precision
SMR1D Series
± 0.6ppm/°C
54V
5.99mm
3.2mm
-55°C
125°C
-
45AC9735

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$61.160
10+$45.530
250ohm
600mW
2917 [7343 Metric]
± 0.01%
Metal Foil
Precision
SMR3DZ Series
± 0.2ppm/°C
180V
7.29mm
4.32mm
-55°C
175°C
-
47AK1820

RoHS

VPG FOIL RESISTORS
Each (Supplied on Cut Tape)
Cut Tape
1+$12.720
250ohm
200mW
0805 [2012 Metric]
± 0.02%
Metal Foil
Ultra Precision
FRFC Series
± 0.2ppm/°C
40V
2.01mm
1.24mm
-55°C
125°C
AEC-Q200
47AK1841

RoHS

VPG FOIL RESISTORS
Each (Supplied on Cut Tape)
Cut Tape
1+$24.590
10+$22.790
25+$21.220
50+$19.710
100+$18.160
More Pricing...
250ohm
300mW
1206 [3216 Metric]
± 0.01%
Metal Foil
Ultra Precision
FRFC Series
± 0.2ppm/°C
86V
3.2mm
1.57mm
-55°C
125°C
AEC-Q200
1-16 of 16 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK