0
0 Items$0.00

28.7kohm Chip SMD Resistors :

182 Products Found
Find a huge range of 28.7kohm Chip SMD Resistors at Newark Electronics Canada. We stock a wide range of Chip SMD Resistors, such as 10kohm, 1kohm, 100ohm & 100kohm Chip SMD Resistors from the worlds top manufacturers including: Panasonic, Yageo, TT Electronics / Welwyn, Vishay & Holsworthy - Te Connectivity

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
52K8357

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.142
25+$0.024
100+$0.020
250+$0.016
500+$0.013
More Pricing...
28.7kohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.6mm
0.85mm
-55°C
125°C
AEC-Q200
53W4803

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.170
10+$0.055
100+$0.047
1000+$0.031
5000+$0.021
More Pricing...
28.7kohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
Precision
ERJ-6EN Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
53K0081

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.142
25+$0.043
100+$0.040
250+$0.034
500+$0.031
More Pricing...
28.7kohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2.01mm
1.25mm
-55°C
125°C
AEC-Q200
90W3805

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.254
10+$0.089
100+$0.077
1000+$0.051
5000+$0.040
More Pricing...
28.7kohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
Precision
ERJ-8EN Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
73AC1131

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.378
25+$0.285
100+$0.271
250+$0.247
500+$0.224
More Pricing...
28.7kohm
100mW
0402 [1005 Metric]
± 0.1%
Thin Film
High Power
RP73P Series
± 25ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
-
97AC4118

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.140
25+$0.832
100+$0.751
250+$0.707
500+$0.667
More Pricing...
28.7kohm
150mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision, Sulfur Resistant
RQ73 Series
± 10ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
49AK1984

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.143
25+$0.021
100+$0.016
250+$0.014
500+$0.013
More Pricing...
28.7kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
59AK6390

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.153
25+$0.114
100+$0.105
250+$0.097
500+$0.092
More Pricing...
28.7kohm
63mW
0402 [1005 Metric]
± 0.1%
Thin Film
High Precision, High Stability
RT12 Series
± 25ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
49AK0293

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.143
25+$0.017
100+$0.013
250+$0.011
500+$0.010
More Pricing...
28.7kohm
63mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
AC Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
49AK1055

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.143
25+$0.017
100+$0.014
250+$0.013
500+$0.011
More Pricing...
28.7kohm
50mW
0201 [0603 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 200ppm/°C
25V
0.6mm
0.3mm
-55°C
125°C
-
49AK3176

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.143
25+$0.031
100+$0.020
250+$0.018
500+$0.017
More Pricing...
28.7kohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
-
46AK9237

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.399
25+$0.305
100+$0.291
250+$0.287
500+$0.273
More Pricing...
28.7kohm
63mW
0402 [1005 Metric]
± 0.1%
Thin Film
Precision Low TCR
CPF Series
± 25ppm/°C
25V
1mm
0.5mm
-55°C
155°C
-
49AK1387

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.143
25+$0.016
100+$0.013
250+$0.011
500+$0.010
More Pricing...
28.7kohm
63mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
59AK6390RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
1+$0.153
25+$0.114
100+$0.105
250+$0.097
500+$0.092
More Pricing...
28.7kohm
63mW
-
-
-
-
-
-
50V
1mm
0.5mm
-55°C
155°C
-
82AH7922

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.016
30+$0.014
100+$0.013
250+$0.011
500+$0.010
More Pricing...
28.7kohm
62.5mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
92AH9406

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.567
30+$0.476
100+$0.436
250+$0.298
500+$0.249
More Pricing...
28.7kohm
250mW
1206 [3216 Metric]
± 0.1%
Thin Film
Precision
MP WF Series
± 25ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
-
86T3085

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.047
30+$0.023
100+$0.016
250+$0.011
500+$0.009
More Pricing...
28.7kohm
62.5mW
0402 [1005 Metric]
± 1%
Thick Film
Sulfur Resistant
MP MR Series
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
26W9056

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.028
30+$0.027
100+$0.024
250+$0.020
500+$0.017
More Pricing...
28.7kohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1mm
0.5mm
-55°C
155°C
AEC-Q200
28W4302

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.053
30+$0.047
100+$0.041
250+$0.034
500+$0.031
More Pricing...
28.7kohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
27W4193

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.027
30+$0.026
100+$0.023
250+$0.018
500+$0.017
More Pricing...
28.7kohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
27W4601

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.043
30+$0.040
100+$0.036
250+$0.028
500+$0.026
More Pricing...
28.7kohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
93T7492

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.422
100+$0.413
28.7kohm
125mW
0805 [2012 Metric]
± 0.1%
Metal Film (Thin Film)
High Reliability
ERA-6A Series
± 10ppm/°C
100V
2mm
1.25mm
-55°C
155°C
AEC-Q200
94X1545

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.031
30+$0.016
100+$0.011
250+$0.009
500+$0.007
More Pricing...
28.7kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
MP WR Series
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
-
62W8793

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.080
100+$0.075
1000+$0.065
28.7kohm
100mW
0603 [1608 Metric]
± 0.1%
Metal Film (Thin Film)
High Reliability
ERA-3A Series
± 25ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
95W6667

RoHS

NEOHM - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
1+$0.366
25+$0.275
100+$0.263
250+$0.258
500+$0.246
More Pricing...
28.7kohm
62.5mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision Low TCR
CPF Series
± 25ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
-
1-25 of 182 items
of 8 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK