0
0 Items$0.00

28kohm Chip SMD Resistors :

203 Products Found
Find a huge range of 28kohm Chip SMD Resistors at Newark Electronics Canada. We stock a wide range of Chip SMD Resistors, such as 10kohm, 1kohm, 100ohm & 100kohm Chip SMD Resistors from the worlds top manufacturers including: Panasonic, Yageo, TE Connectivity - Holsworthy, Vishay & TT Electronics / Welwyn

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
52K6915

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.140
25+$0.034
100+$0.022
250+$0.020
500+$0.017
More Pricing...
28kohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.02mm
0.5mm
-55°C
125°C
AEC-Q200
82AH8117

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.155
25+$0.022
100+$0.017
250+$0.015
500+$0.014
More Pricing...
28kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
53K2206

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.154
25+$0.048
100+$0.039
250+$0.029
500+$0.025
More Pricing...
28kohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
125°C
AEC-Q200
52K8356

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.140
25+$0.028
100+$0.022
250+$0.017
500+$0.014
More Pricing...
28kohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.6mm
0.85mm
-55°C
125°C
AEC-Q200
53W4800

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.168
10+$0.083
100+$0.046
1000+$0.027
5000+$0.025
More Pricing...
28kohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
Precision
ERJ-6EN Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
85Y5435

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.174
10+$0.127
100+$0.120
1000+$0.108
5000+$0.098
More Pricing...
28kohm
62.5mW
0402 [1005 Metric]
± 0.1%
Metal Film (Thin Film)
High Reliability
ERA-2A Series
± 25ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
90W3801

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.167
10+$0.083
100+$0.073
1000+$0.043
5000+$0.025
More Pricing...
28kohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
Precision
ERJ-8EN Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
68AC6165

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.204
10+$0.099
100+$0.090
1000+$0.064
5000+$0.050
More Pricing...
28kohm
200mW
0603 [1608 Metric]
± 0.1%
Thick Film
High Precision
ERJ-PB3 Series
± 50ppm/°C
150V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
26AH9854

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.228
25+$0.202
100+$0.178
250+$0.108
500+$0.088
More Pricing...
28kohm
62.5mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision
NTR Series
± 25ppm/°C
50V
1.6mm
0.85mm
-55°C
125°C
-
73AC1127

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.547
25+$0.392
100+$0.270
250+$0.242
500+$0.218
More Pricing...
28kohm
100mW
0402 [1005 Metric]
± 0.1%
Thin Film
High Power
RP73P Series
± 25ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
-
97AC0529

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.500
25+$1.070
100+$0.724
250+$0.703
500+$0.682
More Pricing...
28kohm
200mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision, Sulfur Resistant
RQ73 Series
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
85AH0652

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.141
25+$0.024
100+$0.020
250+$0.015
500+$0.013
More Pricing...
28kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
Precision
RK73H Series
± 100ppm/K
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
46AK9236

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.735
25+$0.540
100+$0.384
250+$0.346
500+$0.315
More Pricing...
28kohm
63mW
0402 [1005 Metric]
± 0.1%
Thin Film
Precision Low TCR
CPF Series
± 25ppm/°C
25V
1mm
0.5mm
-55°C
155°C
-
49AK1983

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.141
25+$0.021
100+$0.015
250+$0.014
500+$0.013
More Pricing...
28kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
59AK0992

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.141
25+$0.025
100+$0.017
250+$0.015
500+$0.014
More Pricing...
28kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
AC Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
58AK8806

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.140
25+$0.015
100+$0.011
250+$0.010
500+$0.008
More Pricing...
28kohm
63mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
AC Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
58AK3647

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.146
25+$0.106
100+$0.098
250+$0.097
500+$0.085
More Pricing...
28kohm
63mW
0402 [1005 Metric]
± 0.1%
Thin Film
High Precision, High Stability
RT12 Series
± 25ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
67AK8329

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.309
25+$0.291
100+$0.290
250+$0.288
500+$0.287
More Pricing...
28kohm
100mW
0402 [1005 Metric]
± 0.1%
Thin Film
High Stability
TNPW e3 Series
± 25ppm/K
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
49AK1386

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.141
25+$0.014
100+$0.013
250+$0.011
500+$0.010
More Pricing...
28kohm
63mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
49AK3175

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.141
25+$0.031
100+$0.020
250+$0.018
500+$0.017
More Pricing...
28kohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
-
49AK1054

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.141
25+$0.017
100+$0.014
250+$0.013
500+$0.011
More Pricing...
28kohm
50mW
0201 [0603 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 200ppm/°C
25V
0.6mm
0.3mm
-55°C
125°C
-
58AK3647RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
1+$0.146
25+$0.106
100+$0.098
250+$0.097
500+$0.085
More Pricing...
28kohm
63mW
-
-
-
-
-
-
50V
1mm
0.5mm
-55°C
155°C
-
65T8408

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.139
10+$0.055
100+$0.028
1000+$0.015
5000+$0.014
More Pricing...
28kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
Precision
ERJ-3EK Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
53W4308

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.139
10+$0.043
100+$0.022
1000+$0.014
5000+$0.010
More Pricing...
28kohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
Precision
ERJ-2RK Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
68AC7517

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.325
10+$0.161
100+$0.144
1000+$0.104
5000+$0.090
More Pricing...
28kohm
250mW
0805 [2012 Metric]
± 0.1%
Thick Film
High Power, Anti-Surge
ERJ-PB6 Series
± 50ppm/°C
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
1-25 of 203 items
of 9 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK