0
0 Items$0.00

3.57kohm Chip SMD Resistors :

194 Products Found
Find a huge range of 3.57kohm Chip SMD Resistors at Newark Electronics Canada. We stock a wide range of Chip SMD Resistors, such as 10kohm, 1kohm, 100ohm & 100kohm Chip SMD Resistors from the worlds top manufacturers including: Panasonic, TE Connectivity - Holsworthy, TT Electronics / Welwyn, Yageo & Vishay

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
52K6946

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.140
25+$0.034
100+$0.022
250+$0.015
500+$0.013
More Pricing...
3.57kohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.02mm
0.5mm
-55°C
125°C
AEC-Q200
53W4337

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.139
10+$0.043
100+$0.022
1000+$0.014
5000+$0.010
More Pricing...
3.57kohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
Precision
ERJ-2RK Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
53K0103

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.140
25+$0.042
100+$0.039
250+$0.034
500+$0.031
More Pricing...
3.57kohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2.01mm
1.25mm
-55°C
125°C
AEC-Q200
08AH7652

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.050
25+$0.025
100+$0.015
250+$0.011
500+$0.008
More Pricing...
3.57kohm
62.5mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
NRC Series
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
24W7476

RoHS

TE CONNECTIVITY - HOLSWORTHY
Each (Supplied on Cut Tape)
Cut Tape
1+$0.487
25+$0.360
100+$0.342
250+$0.321
500+$0.304
More Pricing...
3.57kohm
250mW
0805 [2012 Metric]
± 0.1%
Thin Film
High Power
RP73P Series
± 25ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
-
26M2483

RoHS

TE CONNECTIVITY - HOLSWORTHY
Each (Supplied on Cut Tape)
Cut Tape
1+$1.780
25+$1.280
100+$0.888
250+$0.864
500+$0.841
More Pricing...
3.57kohm
100mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision
RN73 Series
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
-
97AC1850

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.760
25+$1.260
100+$0.851
250+$0.826
500+$0.802
More Pricing...
3.57kohm
150mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision, Sulfur Resistant
RQ73 Series
± 10ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
97AC0815

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.300
25+$1.230
100+$1.110
250+$1.000
500+$0.909
More Pricing...
3.57kohm
200mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision, Sulfur Resistant
RQ73 Series
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
73AC1191

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.658
25+$0.462
100+$0.319
250+$0.286
500+$0.277
More Pricing...
3.57kohm
100mW
0402 [1005 Metric]
± 0.1%
Thin Film
High Power
RP73P Series
± 25ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
-
84AH9822

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.120
25+$0.021
100+$0.018
250+$0.014
500+$0.013
More Pricing...
3.57kohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
Precision
RK73H Series
± 100ppm/K
75V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
65T8435

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.139
10+$0.055
100+$0.028
1000+$0.015
5000+$0.014
More Pricing...
3.57kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
Precision
ERJ-3EK Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
49AK3188

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.141
25+$0.031
100+$0.020
250+$0.018
500+$0.017
More Pricing...
3.57kohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
-
49AK1403

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.141
25+$0.014
100+$0.013
250+$0.011
500+$0.010
More Pricing...
3.57kohm
63mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
58AK2465

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.141
25+$0.021
100+$0.015
250+$0.014
500+$0.013
More Pricing...
3.57kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
AC Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
59AK4301

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.146
25+$0.106
100+$0.098
250+$0.097
500+$0.085
More Pricing...
3.57kohm
63mW
0402 [1005 Metric]
± 0.1%
Thin Film
High Precision, High Stability
RT12 Series
± 25ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
49AK1997

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.141
25+$0.020
100+$0.013
250+$0.011
500+$0.010
More Pricing...
3.57kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
49AK4284

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.144
25+$0.088
100+$0.083
250+$0.077
500+$0.074
More Pricing...
3.57kohm
100mW
0603 [1608 Metric]
± 0.1%
Thin Film
High Precision, High Stability
RT12 Series
± 25ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
29AM4828

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.364
25+$0.339
100+$0.332
250+$0.325
500+$0.318
More Pricing...
3.57kohm
130mW
0402 [1005 Metric]
± 0.1%
Thin Film
High Stability
TNPW e3 Series
± 25ppm/K
75V
1mm
0.5mm
-55°C
175°C
AEC-Q200
59AK4301RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
1+$0.146
25+$0.106
100+$0.098
250+$0.097
500+$0.085
More Pricing...
3.57kohm
63mW
-
-
-
-
-
-
50V
1mm
0.5mm
-55°C
155°C
-
13AN2359

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.140
25+$0.028
100+$0.022
250+$0.018
500+$0.015
More Pricing...
3.57kohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
97AC0815RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
1+$1.300
25+$1.230
100+$1.110
250+$1.000
500+$0.909
More Pricing...
3.57kohm
200mW
-
-
-
-
-
-
100V
2.01mm
1.25mm
-55°C
155°C
-
51W4712

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
15000+$0.017
45000+$0.015
75000+$0.013
3.57kohm
50mW
0201 [0603 Metric]
± 1%
Thick Film
Precision
ERJ-1GE Series
± 200ppm/°C
25V
0.6mm
0.3mm
-55°C
125°C
AEC-Q200
85Y5467

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.120
100+$0.115
1000+$0.105
5000+$0.095
10000+$0.085
More Pricing...
3.57kohm
62.5mW
0402 [1005 Metric]
± 0.1%
Metal Film (Thin Film)
High Reliability
ERA-2A Series
± 25ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
26W9067

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.048
20+$0.042
30+$0.036
50+$0.029
100+$0.025
More Pricing...
3.57kohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1mm
0.5mm
-55°C
155°C
AEC-Q200
50M4615

RoHS

TT ELECTRONICS / WELWYN
Each (Supplied on Cut Tape)
Cut Tape
1+$0.829
25+$0.528
100+$0.465
250+$0.413
500+$0.395
More Pricing...
3.57kohm
100mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision
PCF Series
± 25ppm/°C
100V
2.01mm
1.25mm
-55°C
125°C
-
1-25 of 194 items
of 8 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK