0
0 Items$0.00

3.74kohm Chip SMD Resistors :

185 Products Found
Find a huge range of 3.74kohm Chip SMD Resistors at Newark Electronics Canada. We stock a wide range of Chip SMD Resistors, such as 10kohm, 1kohm, 100ohm & 100kohm Chip SMD Resistors from the worlds top manufacturers including: Panasonic, Holsworthy - Te Connectivity, Yageo, TT Electronics / Welwyn & Vishay

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
85Y5476

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.120
100+$0.114
1000+$0.098
5000+$0.088
10000+$0.087
3.74kohm
62.5mW
0402 [1005 Metric]
± 0.1%
Metal Film (Thin Film)
High Reliability
ERA-2A Series
± 25ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
52K6949

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.144
25+$0.030
100+$0.023
250+$0.020
500+$0.017
More Pricing...
3.74kohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.02mm
0.5mm
-55°C
125°C
AEC-Q200
52K8387

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.144
25+$0.032
50+$0.031
100+$0.027
250+$0.025
More Pricing...
3.74kohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.6mm
0.85mm
-55°C
125°C
AEC-Q200
89M6869

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.157
25+$0.049
50+$0.043
100+$0.038
250+$0.032
3.74kohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
36C8964
Each (Supplied on Cut Tape)
Cut Tape
1+$0.230
25+$0.073
100+$0.060
3.74kohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
CRCW Series
± 100ppm/°C
75V
1.02mm
0.5mm
-55°C
125°C
AEC-Q200
53W4350

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.137
10+$0.024
100+$0.020
1000+$0.012
5000+$0.009
3.74kohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
Precision
ERJ-2RK Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
97AC5878

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.330
10+$0.877
25+$0.807
50+$0.761
100+$0.723
More Pricing...
3.74kohm
200mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision, Sulfur Resistant
RQ73 Series
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
97AC4568

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.110
10+$0.821
25+$0.791
50+$0.761
100+$0.723
More Pricing...
3.74kohm
150mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision, Sulfur Resistant
RQ73 Series
± 10ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
49AK1999

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.139
25+$0.013
50+$0.012
100+$0.009
3.74kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
61AK7504

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.210
3.74kohm
63mW
0402 [1005 Metric]
± 0.1%
Thin Film
High Precision, High Stability
RP Series
± 25ppm/°C
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
49AK3743

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.141
25+$0.035
50+$0.031
100+$0.027
250+$0.025
More Pricing...
3.74kohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
200V
3.1mm
1.6mm
-55°C
155°C
-
49AK3191

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.363
25+$0.034
50+$0.030
100+$0.024
250+$0.023
More Pricing...
3.74kohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
-
49AK1062

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.141
3.74kohm
50mW
0201 [0603 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 200ppm/°C
25V
0.6mm
0.3mm
-55°C
125°C
-
59AK4303

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.151
25+$0.112
100+$0.103
250+$0.095
500+$0.091
More Pricing...
3.74kohm
63mW
0402 [1005 Metric]
± 0.1%
Thin Film
High Precision, High Stability
RT12 Series
± 25ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
49AK0303

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.002
3.74kohm
63mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
AC Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
51AM7068

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.139
25+$0.012
100+$0.009
500+$0.007
3.74kohm
62.5mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
97W7363

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+$0.010
3.74kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
Precision
ERJ-3EK Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
29AH4609

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.167
100+$0.100
1000+$0.071
3.74kohm
500mW
0805 [2012 Metric]
± 1%
Thick Film
High Power, Anti-Surge
ERJ-P06 Series
± 100ppm/°C
400V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
85Y8293

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.006
3.74kohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
Precision
ERJ-2RK Series
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
82AH8319

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.078
25+$0.049
50+$0.035
100+$0.027
250+$0.021
More Pricing...
3.74kohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
-
73M9892

RoHS

NEOHM - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
1+$0.144
10+$0.050
25+$0.049
100+$0.048
3.74kohm
62.5mW
0603 [1608 Metric]
± 1%
Thin Film
Precision Low TCR
CPF Series
± 50ppm/°C
50V
1.6mm
0.85mm
-55°C
125°C
-
28W3873

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.208
25+$0.132
50+$0.095
100+$0.071
250+$0.055
More Pricing...
3.74kohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
27W4619

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.039
25+$0.037
50+$0.035
100+$0.032
250+$0.027
More Pricing...
3.74kohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
63W0861

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.031
100+$0.025
1000+$0.016
3.74kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
Precision
ERJ-3EK Series
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
75R2322

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.045
25+$0.025
50+$0.017
3.74kohm
62.5mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
MC WGF
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
-
1-25 of 185 items
of 8 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK