0
0 Items$0.00

30.1ohm Chip SMD Resistors :

122 Products Found
Find a huge range of 30.1ohm Chip SMD Resistors at Newark Electronics Canada. We stock a wide range of Chip SMD Resistors, such as 10kohm, 1kohm, 100ohm & 100kohm Chip SMD Resistors from the worlds top manufacturers including: Panasonic, TT Electronics / Welwyn, Vishay, Yageo & TE Connectivity - Holsworthy

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
52K8406

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.140
25+$0.028
100+$0.022
250+$0.017
500+$0.014
More Pricing...
30.1ohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.6mm
0.85mm
-55°C
125°C
AEC-Q200
53K0141

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.140
25+$0.042
100+$0.039
250+$0.034
500+$0.031
More Pricing...
30.1ohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2.01mm
1.25mm
-55°C
125°C
AEC-Q200
53K2279

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.154
25+$0.056
100+$0.039
250+$0.028
500+$0.024
More Pricing...
30.1ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
125°C
AEC-Q200
61M5299

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.143
25+$0.031
100+$0.025
250+$0.021
500+$0.018
More Pricing...
30.1ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1mm
0.5mm
-55°C
155°C
AEC-Q200
90W3404

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.141
10+$0.045
100+$0.038
1000+$0.025
5000+$0.018
More Pricing...
30.1ohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
Precision
ERJ-6EN Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
73AC1219

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.602
25+$0.447
100+$0.312
250+$0.269
500+$0.235
More Pricing...
30.1ohm
100mW
0402 [1005 Metric]
± 0.1%
Thin Film
High Power
RP73P Series
± 25ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
-
52AH3182

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.662
25+$0.554
100+$0.510
250+$0.318
500+$0.265
More Pricing...
30.1ohm
1W
2512 [6432 Metric]
± 1%
Thick Film
Sulfur Resistant
NRC-AS Series
± 100ppm/°C
250V
6.4mm
3.2mm
-55°C
155°C
-
97AC0804

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.610
25+$1.080
100+$0.914
250+$0.841
500+$0.776
More Pricing...
30.1ohm
200mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision, Sulfur Resistant
RQ73 Series
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
49AK2012

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.141
25+$0.021
100+$0.015
250+$0.014
500+$0.013
More Pricing...
30.1ohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
49AK3204

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.141
25+$0.031
100+$0.018
250+$0.017
500+$0.015
More Pricing...
30.1ohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
-
49AK1418

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.141
25+$0.017
100+$0.013
250+$0.011
500+$0.010
More Pricing...
30.1ohm
63mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
13AN2241
Each (Supplied on Cut Tape)
Cut Tape
1+$0.252
25+$0.081
100+$0.070
250+$0.057
500+$0.052
More Pricing...
30.1ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
CRCW Series
± 100ppm/K
75V
1.02mm
0.5mm
-55°C
125°C
AEC-Q200
51AM7380

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.141
25+$0.036
100+$0.027
250+$0.025
500+$0.024
More Pricing...
30.1ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
200V
3.1mm
1.6mm
-55°C
155°C
-
65T8413

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.139
10+$0.055
100+$0.028
1000+$0.017
5000+$0.015
More Pricing...
30.1ohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
Precision
ERJ-3EK Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
85Y8250

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.027
100+$0.022
1000+$0.013
5000+$0.010
10000+$0.007
30.1ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
Precision
ERJ-2RK Series
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
56AC8331

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.336
100+$0.210
1000+$0.139
30.1ohm
500mW
1210 [3225 Metric]
± 1%
Thick Film
High Power, Anti-Surge
ERJ-P14 Series
± 100ppm/°C
200V
3.2mm
2.5mm
-55°C
155°C
AEC-Q200
27W4912

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.158
25+$0.060
100+$0.043
250+$0.035
500+$0.031
More Pricing...
30.1ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
24W2199

RoHS

Each (Supplied on Full Reel)
Full Reel
10000+$0.013
30000+$0.011
50000+$0.010
30.1ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1mm
0.5mm
-55°C
155°C
AEC-Q200
85Y6379

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.157
100+$0.132
1000+$0.122
30.1ohm
250mW
0603 [1608 Metric]
± 1%
Thick Film
High Power, Anti-Surge
ERJ-PA3 Series
± 100ppm/°C
150V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
95W6696

RoHS

TE CONNECTIVITY - NEOHM
Each (Supplied on Cut Tape)
Cut Tape
1+$0.738
25+$0.554
100+$0.395
250+$0.343
500+$0.304
More Pricing...
30.1ohm
62.5mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision Low TCR
CPF Series
± 25ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
-
57AC1509

RoHS

TE CONNECTIVITY - NEOHM
Each (Supplied on Full Reel)
Full Reel
1000+$0.280
3000+$0.267
5000+$0.253
30.1ohm
100mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision Low TCR
CPF Series
± 25ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
-
57AC1092

RoHS

TE CONNECTIVITY - NEOHM
Each (Supplied on Full Reel)
Full Reel
1000+$0.280
3000+$0.267
5000+$0.253
30.1ohm
62.5mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision Low TCR
CPF Series
± 25ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
-
82AH7929

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.017
20+$0.015
30+$0.014
50+$0.011
100+$0.010
More Pricing...
30.1ohm
62.5mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
29AH4524

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.231
100+$0.140
1000+$0.094
5000+$0.071
10000+$0.069
More Pricing...
30.1ohm
200mW
0603 [1608 Metric]
± 1%
Thick Film
High Power, Anti-Surge
ERJ-P03 Series
± 200ppm/°C
150V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
82AH8325

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.031
20+$0.028
30+$0.025
50+$0.021
100+$0.020
More Pricing...
30.1ohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
-
1-25 of 122 items
of 5 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK