0
0 Items$0.00

301ohm Chip SMD Resistors :

199 Products Found
Find a huge range of 301ohm Chip SMD Resistors at Newark Electronics Canada. We stock a wide range of Chip SMD Resistors, such as 10kohm, 1kohm, 100ohm & 100kohm Chip SMD Resistors from the worlds top manufacturers including: Panasonic, Vishay, TE Connectivity - Holsworthy, Yageo & TT Electronics / Welwyn

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Element Type
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
53K2284

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.154
25+$0.056
100+$0.039
250+$0.034
500+$0.031
More Pricing...
301ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
-
General Purpose
CRCW e3 Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
125°C
AEC-Q200
-
65T8734

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.168
10+$0.055
100+$0.045
1000+$0.031
5000+$0.021
More Pricing...
301ohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
-
Precision
ERJ-6EN Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
-
-
08AH8653

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.088
25+$0.043
100+$0.028
250+$0.018
500+$0.013
More Pricing...
301ohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
-
General Purpose
NRC Series
± 100ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
-
82AH8135

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.141
25+$0.018
100+$0.015
250+$0.014
500+$0.013
More Pricing...
301ohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
-
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
-
65T8866

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.249
10+$0.087
100+$0.074
1000+$0.045
5000+$0.035
More Pricing...
301ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
-
Precision
ERJ-8EN Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
-
-
27W4629

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.143
25+$0.042
100+$0.035
250+$0.028
500+$0.025
More Pricing...
301ohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
-
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
-
09AH1394

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.280
25+$0.136
100+$0.087
250+$0.062
500+$0.046
More Pricing...
301ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
-
General Purpose
NRC Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
-
85AH0678

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.141
25+$0.024
100+$0.020
250+$0.015
500+$0.013
More Pricing...
301ohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
-
Precision
RK73H Series
± 100ppm/K
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
-
42K3594

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.336
25+$0.119
100+$0.104
250+$0.081
500+$0.073
More Pricing...
301ohm
750mW
2010 [5025 Metric]
± 1%
Thick Film
-
General Purpose
CRCW e3 Series
± 100ppm/K
400V
5mm
2.5mm
-55°C
155°C
AEC-Q200
-
36C8958
Each (Supplied on Cut Tape)
Cut Tape
1+$0.190
25+$0.060
100+$0.050
250+$0.042
500+$0.036
More Pricing...
301ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
-
General Purpose
CRCW Series
± 100ppm/K
75V
1.02mm
0.5mm
-55°C
125°C
AEC-Q200
-
73T6505

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.139
10+$0.043
100+$0.022
1000+$0.014
5000+$0.010
More Pricing...
301ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
-
Precision
ERJ-2RK Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
125°C
AEC-Q200
-
82Y6947

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.567
25+$0.476
100+$0.436
250+$0.298
500+$0.249
More Pricing...
301ohm
250mW
1206 [3216 Metric]
± 0.1%
Thin Film
-
Precision
MP WF Series
± 25ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
-
-
68AC7545

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.325
10+$0.161
100+$0.144
1000+$0.104
5000+$0.084
More Pricing...
301ohm
250mW
0805 [2012 Metric]
± 0.1%
Thick Film
-
High Precision
ERJ-PB6 Series
± 50ppm/°C
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
-
24W7486

RoHS

TE CONNECTIVITY - HOLSWORTHY
Each (Supplied on Cut Tape)
Cut Tape
1+$0.753
25+$0.543
100+$0.384
250+$0.346
500+$0.336
More Pricing...
301ohm
250mW
0805 [2012 Metric]
± 0.1%
Thin Film
-
High Power
RP73P Series
± 25ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
-
-
97AC5660

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.600
25+$1.080
100+$0.914
250+$0.867
500+$0.819
More Pricing...
301ohm
200mW
0805 [2012 Metric]
± 0.1%
Thin Film
-
Precision, Sulfur Resistant
RQ73 Series
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
-
97AC1842

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.330
25+$0.914
100+$0.777
250+$0.736
500+$0.696
More Pricing...
301ohm
150mW
0603 [1608 Metric]
± 0.1%
Thin Film
-
Precision, Sulfur Resistant
RQ73 Series
± 10ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
-
65T8417

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.139
10+$0.055
100+$0.028
1000+$0.015
5000+$0.014
More Pricing...
301ohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
-
Precision
ERJ-3EK Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
-
49AK3659

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.141
25+$0.036
100+$0.027
250+$0.025
500+$0.024
More Pricing...
301ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
-
General Purpose
RC_L Series
± 100ppm/°C
200V
3.1mm
1.6mm
-55°C
155°C
-
-
49AK3208

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.141
25+$0.031
100+$0.020
250+$0.018
500+$0.017
More Pricing...
301ohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
-
General Purpose
RC_L Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
-
-
49AK1069

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.120
25+$0.015
100+$0.014
250+$0.013
500+$0.011
More Pricing...
301ohm
50mW
0201 [0603 Metric]
± 1%
Thick Film
-
General Purpose
RC_L Series
± 200ppm/°C
25V
0.6mm
0.3mm
-55°C
125°C
-
-
33AK8356

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.140
25+$0.021
100+$0.014
250+$0.010
500+$0.008
More Pricing...
301ohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
-
General Purpose
CR Series
± 100ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
-
-
64AK9674

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.143
25+$0.036
100+$0.025
250+$0.020
500+$0.017
More Pricing...
301ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
-
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
-
73T6505RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
10+$0.043
100+$0.022
1000+$0.014
5000+$0.010
10000+$0.008
More Pricing...
301ohm
100mW
-
-
-
-
-
-
-
50V
1mm
0.5mm
-55°C
125°C
-
-
51AM7211

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.141
25+$0.018
100+$0.015
250+$0.014
500+$0.013
More Pricing...
301ohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
-
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
-
46AK9445

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.710
25+$0.519
100+$0.368
250+$0.332
500+$0.302
More Pricing...
301ohm
166mW
0603 [1608 Metric]
± 0.1%
Thin Film
-
Precision
RP73P Series
± 25ppm/°C
100V
1.55mm
0.8mm
-55°C
155°C
-
-
1-25 of 199 items
of 8 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK