0
0 Items$0.00

30ohm Chip SMD Resistors :

307 Products Found
Find a huge range of 30ohm Chip SMD Resistors at Newark Electronics Canada. We stock a wide range of Chip SMD Resistors, such as 10kohm, 1kohm, 100ohm & 100kohm Chip SMD Resistors from the worlds top manufacturers including: Panasonic, Yageo, Multicomp Pro, Vishay & CGS - Te Connectivity

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Element Type
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
59M5012

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.143
25+$0.016
100+$0.014
250+$0.013
500+$0.011
More Pricing...
30ohm
62.5mW
0402 [1005 Metric]
± 1%
Thick Film
-
General Purpose
RC_L Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
-
94W4674

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.028
25+$0.014
100+$0.010
250+$0.009
500+$0.007
More Pricing...
30ohm
62.5mW
0402 [1005 Metric]
± 1%
Thick Film
-
General Purpose
-
± 200ppm/°C
50V
1.02mm
0.5mm
-
-
-
-
53K0140

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.142
25+$0.043
100+$0.040
250+$0.034
500+$0.031
More Pricing...
30ohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
-
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2.01mm
1.25mm
-55°C
125°C
AEC-Q200
-
84Y5147

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.930
25+$1.040
100+$0.929
250+$0.740
500+$0.719
More Pricing...
30ohm
3W
2512 [6432 Metric]
± 1%
Thick Film
-
High Power
3522 Series
-
250V
6.35mm
3.2mm
-55°C
155°C
-
-
84R2410

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.098
25+$0.048
100+$0.031
250+$0.023
500+$0.017
More Pricing...
30ohm
50mW
0201 [0603 Metric]
± 1%
Thick Film
-
General Purpose
-
± 200ppm/°C
25V
0.6mm
0.3mm
-55°C
125°C
-
-
61X9641

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.684
25+$0.575
100+$0.528
250+$0.361
500+$0.300
More Pricing...
30ohm
2W
2512 [6432 Metric]
± 1%
Thick Film
-
High Power
MC HP Series
± 100ppm/°C
250V
6.35mm
3.2mm
-55°C
155°C
-
-
53W4159

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.141
10+$0.027
100+$0.023
1000+$0.013
5000+$0.010
More Pricing...
30ohm
100mW
0402 [1005 Metric]
± 5%
Thick Film
-
General Purpose
ERJ-2GE Series
± 200ppm/°C
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
-
53W4318

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.141
10+$0.026
100+$0.021
1000+$0.013
5000+$0.010
More Pricing...
30ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
-
Precision
ERJ-2RK Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
-
53K2278

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.156
25+$0.048
100+$0.040
250+$0.034
500+$0.031
More Pricing...
30ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
-
General Purpose
CRCW e3 Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
125°C
AEC-Q200
-
89M6943

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.355
25+$0.258
100+$0.241
250+$0.224
500+$0.209
More Pricing...
30ohm
1W
2512 [6432 Metric]
± 5%
Thick Film
-
General Purpose
CRCW e3 Series
± 200ppm/K
500V
6.3mm
3.15mm
-55°C
155°C
AEC-Q200
-
51P0521

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.142
25+$0.043
100+$0.036
250+$0.030
500+$0.027
More Pricing...
30ohm
250mW
1206 [3216 Metric]
± 5%
Thick Film
-
General Purpose
CRCW e3 Series
± 200ppm/°C
200V
3.2mm
1.6mm
-55°C
125°C
AEC-Q200
-
53W4806

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.170
10+$0.055
100+$0.044
1000+$0.031
5000+$0.021
More Pricing...
30ohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
-
Precision
ERJ-6EN Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
-
65T8813

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.141
10+$0.037
100+$0.031
1000+$0.020
5000+$0.014
More Pricing...
30ohm
125mW
0805 [2012 Metric]
± 5%
Thick Film
-
General Purpose
ERJ-6GE Series
± 200ppm/°C
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
-
84W8474

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.142
25+$0.038
100+$0.033
250+$0.026
500+$0.023
More Pricing...
30ohm
50mW
0201 [0603 Metric]
± 1%
Thick Film
-
General Purpose
CRCW e3 Series
± 200ppm/K
30V
0.6mm
0.3mm
-55°C
155°C
-
-
62W9859

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.329
10+$0.121
100+$0.107
1000+$0.082
5000+$0.077
More Pricing...
30ohm
660mW
1206 [3216 Metric]
± 1%
Thick Film
-
High Power, Anti-Surge
ERJ-P08 Series
± 100ppm/°C
500V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
-
97AC5550

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.560
25+$1.430
100+$1.340
250+$1.240
500+$1.200
More Pricing...
30ohm
5W
4320 [11050 Metric]
± 1%
Thick Film
-
High Power
3550 Series
± 100ppm/°C
300V
11mm
5mm
-55°C
155°C
-
-
96AC8441

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$3.610
25+$2.100
100+$1.850
250+$1.490
500+$1.480
More Pricing...
30ohm
6W
4527 [11470 Metric]
± 1%
Thick Film
-
High Power
3560 Series
± 100ppm/°C
300V
11.6mm
6.85mm
-55°C
155°C
-
-
96AC8416

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.950
25+$1.120
100+$1.050
250+$0.960
500+$0.906
More Pricing...
30ohm
4W
2817 [7143 Metric]
± 1%
Thick Film
-
High Power
3540 Series
± 100ppm/°C
250V
7.1mm
4.2mm
-55°C
155°C
-
-
68AH1998

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.278
10+$0.126
100+$0.071
1000+$0.048
5000+$0.033
More Pricing...
30ohm
250mW
0603 [1608 Metric]
± 5%
Thick Film
-
Sulfur Resistant
ERJ-UP3 Series
± 200ppm/°C
150V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
-
68AH2776

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.293
10+$0.104
100+$0.089
1000+$0.050
5000+$0.044
More Pricing...
30ohm
250mW
0603 [1608 Metric]
± 1%
Thick Film
-
Sulfur Resistant
ERJ-UP3 Series
± 100ppm/°C
150V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
-
68AH2296

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.459
10+$0.224
100+$0.126
1000+$0.088
5000+$0.055
More Pricing...
30ohm
250mW
0603 [1608 Metric]
± 0.5%
Thick Film
-
Sulfur Resistant
ERJ-UP3 Series
± 100ppm/°C
150V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
-
49AK3203

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.143
25+$0.030
100+$0.020
250+$0.018
500+$0.017
More Pricing...
30ohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
-
General Purpose
RC_L Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
-
-
49AK2011

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.143
25+$0.020
100+$0.016
250+$0.014
500+$0.013
More Pricing...
30ohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
-
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
-
58AK2290

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.158
25+$0.017
100+$0.014
250+$0.013
500+$0.011
More Pricing...
30ohm
63mW
0402 [1005 Metric]
± 1%
Thick Film
-
General Purpose
AC Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
-
61AK3232

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.142
25+$0.013
100+$0.010
250+$0.009
500+$0.007
More Pricing...
30ohm
63mW
0402 [1005 Metric]
± 1%
Thick Film
-
General Purpose
CR Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
-
1-25 of 307 items
of 13 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK