0
0 Items$0.00

37.4kohm Chip SMD Resistors :

172 Products Found
Find a huge range of 37.4kohm Chip SMD Resistors at Newark Electronics Canada. We stock a wide range of Chip SMD Resistors, such as 10kohm, 1kohm, 100ohm & 100kohm Chip SMD Resistors from the worlds top manufacturers including: Panasonic, Yageo, TT Electronics / Welwyn, Vishay & TE Connectivity - Holsworthy

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
52K7014

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.139
25+$0.033
100+$0.022
250+$0.017
500+$0.015
More Pricing...
37.4kohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.02mm
0.5mm
-55°C
125°C
AEC-Q200
52K8462

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.139
25+$0.033
100+$0.024
250+$0.022
500+$0.021
More Pricing...
37.4kohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.6mm
0.85mm
-55°C
125°C
AEC-Q200
52W0070

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
50000+$0.018
150000+$0.017
250000+$0.015
37.4kohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
Precision
ERJ-6EN Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
53W4351

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.139
10+$0.043
100+$0.022
1000+$0.014
5000+$0.010
More Pricing...
37.4kohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
Precision
ERJ-2RK Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
85Y9249

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.167
10+$0.082
100+$0.046
1000+$0.029
5000+$0.028
More Pricing...
37.4kohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
Precision
ERJ-6EN Series
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
17AH0736

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.227
25+$0.200
100+$0.177
250+$0.107
500+$0.088
More Pricing...
37.4kohm
62.5mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision
NTR Series
± 25ppm/°C
50V
1.6mm
0.85mm
-55°C
125°C
-
01AH1709

RoHS

TE CONNECTIVITY - NEOHM
Each (Supplied on Cut Tape)
Cut Tape
1+$0.417
25+$0.349
100+$0.293
250+$0.277
500+$0.260
More Pricing...
37.4kohm
62.5mW
0402 [1005 Metric]
± 0.1%
Thin Film
Precision Low TCR
CPF Series
± 25ppm/°C
25V
1.02mm
0.5mm
-55°C
155°C
-
97AC0821

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$1.400
25+$0.966
100+$0.677
250+$0.656
500+$0.632
More Pricing...
37.4kohm
200mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision, Sulfur Resistant
RQ73 Series
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
97AC1858

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$1.640
25+$1.140
100+$0.796
250+$0.710
500+$0.684
More Pricing...
37.4kohm
150mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision, Sulfur Resistant
RQ73 Series
± 10ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
73AC1319

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.570
25+$0.399
100+$0.285
250+$0.246
500+$0.215
More Pricing...
37.4kohm
100mW
0402 [1005 Metric]
± 0.1%
Thin Film
High Power
RP73P Series
± 25ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
-
58AK4956

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.139
25+$0.096
100+$0.090
250+$0.085
500+$0.079
More Pricing...
37.4kohm
63mW
0402 [1005 Metric]
± 0.1%
Thin Film
High Precision, High Stability
RT12 Series
± 25ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
49AK1455

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.141
25+$0.014
100+$0.013
250+$0.011
500+$0.010
More Pricing...
37.4kohm
63mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
81AK2564

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.139
25+$0.026
100+$0.018
250+$0.017
500+$0.015
More Pricing...
37.4kohm
50mW
0201 [0603 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 200ppm/°C
25V
0.6mm
0.3mm
-55°C
125°C
-
68AK9030

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.146
25+$0.090
100+$0.085
250+$0.081
500+$0.076
More Pricing...
37.4kohm
100mW
0603 [1608 Metric]
± 0.1%
Thin Film
High Precision, High Stability
RT Series
± 25ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
49AK2045

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.141
25+$0.021
100+$0.015
250+$0.014
500+$0.013
More Pricing...
37.4kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
59AK2959

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.120
25+$0.017
100+$0.014
250+$0.013
500+$0.011
More Pricing...
37.4kohm
63mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
AC Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
49AK3759

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.121
25+$0.032
100+$0.025
250+$0.024
500+$0.022
More Pricing...
37.4kohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
200V
3.1mm
1.6mm
-55°C
155°C
-
49AK3232

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.140
25+$0.029
100+$0.019
250+$0.018
500+$0.017
More Pricing...
37.4kohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
-
58AK4956RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
1+$0.139
25+$0.096
100+$0.090
250+$0.085
500+$0.079
More Pricing...
37.4kohm
63mW
-
-
-
-
-
-
50V
1mm
0.5mm
-55°C
155°C
-
81AK2564RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
1+$0.139
25+$0.026
100+$0.018
250+$0.017
500+$0.015
More Pricing...
37.4kohm
50mW
-
-
-
-
-
-
25V
0.6mm
0.3mm
-55°C
125°C
-
13AN2433

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.140
25+$0.046
100+$0.032
250+$0.025
500+$0.021
More Pricing...
37.4kohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
53W4610

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.117
10+$0.029
100+$0.025
1000+$0.015
5000+$0.010
More Pricing...
37.4kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
Precision
ERJ-3EK Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
82AH7801

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.028
20+$0.025
30+$0.024
50+$0.021
100+$0.019
More Pricing...
37.4kohm
50mW
0201 [0603 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 200ppm/°C
25V
0.6mm
0.3mm
-55°C
125°C
-
27W4234

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.047
20+$0.042
30+$0.036
50+$0.029
100+$0.025
More Pricing...
37.4kohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
37AC0810

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+$0.060
37.4kohm
100mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision
MP WF Series
± 25ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
-
1-25 of 172 items
of 7 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK