0
0 Items$0.00

383kohm Chip SMD Resistors :

113 Products Found
Find a huge range of 383kohm Chip SMD Resistors at Newark Electronics Canada. We stock a wide range of Chip SMD Resistors, such as 10kohm, 1kohm, 100ohm & 100kohm Chip SMD Resistors from the worlds top manufacturers including: Panasonic, TT Electronics / Welwyn, Vishay, Yageo & Multicomp Pro

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
90W3432

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.167
10+$0.053
100+$0.045
1000+$0.027
5000+$0.020
More Pricing...
383kohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
Precision
ERJ-6EN Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
06X6084

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.123
25+$0.036
100+$0.035
250+$0.034
500+$0.032
More Pricing...
383kohm
100mW
0603 [1608 Metric]
± 1%
Thin Film
Sulfur Resistant
MCT Series
± 50ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
-
52K8472

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
20000+$0.007
60000+$0.006
100000+$0.004
383kohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.6mm
0.85mm
-55°C
125°C
AEC-Q200
90W3868

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.176
10+$0.073
100+$0.062
1000+$0.041
5000+$0.031
More Pricing...
383kohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
Precision
ERJ-8EN Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
49AK1460

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.141
25+$0.014
100+$0.011
250+$0.010
500+$0.008
More Pricing...
383kohm
63mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
49AK3236

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.365
25+$0.034
100+$0.024
250+$0.022
500+$0.021
More Pricing...
383kohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
-
49AK2050

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.120
25+$0.018
100+$0.014
250+$0.013
500+$0.011
More Pricing...
383kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
13AN2255

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.140
25+$0.034
100+$0.022
250+$0.017
500+$0.014
More Pricing...
383kohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.02mm
0.5mm
-55°C
125°C
AEC-Q200
53W4355

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.139
10+$0.043
100+$0.022
1000+$0.013
5000+$0.010
More Pricing...
383kohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
Precision
ERJ-2RK Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
53W4613

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.139
10+$0.055
100+$0.028
1000+$0.017
5000+$0.015
More Pricing...
383kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
Precision
ERJ-3EK Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
27W4237

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.031
20+$0.029
30+$0.028
50+$0.027
100+$0.025
More Pricing...
383kohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
85Y6445

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.118
100+$0.069
383kohm
250mW
0603 [1608 Metric]
± 1%
Thick Film
High Power, Anti-Surge
ERJ-PA3 Series
± 100ppm/°C
150V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
02AC1382

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.034
30+$0.026
100+$0.017
250+$0.013
500+$0.011
More Pricing...
383kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
MP WR Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
01AH1308

RoHS

TE CONNECTIVITY - HOLSWORTHY
Each (Supplied on Cut Tape)
Cut Tape
1+$1.210
25+$0.871
100+$0.603
250+$0.578
500+$0.556
More Pricing...
383kohm
62.5mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision
RN73 Series
± 10ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
-
91AH8898

RoHS

TE CONNECTIVITY - HOLSWORTHY
Each (Supplied on Cut Tape)
Cut Tape
1+$1.240
25+$0.895
100+$0.620
250+$0.594
500+$0.570
More Pricing...
383kohm
100mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision
RP73 Series
± 15ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
-
30AK7289

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.365
25+$0.034
100+$0.024
250+$0.022
500+$0.021
More Pricing...
383kohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
-
68AK7747

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+$0.011
15000+$0.010
25000+$0.008
383kohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
-
69AK4947

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.036
20+$0.034
30+$0.031
50+$0.028
100+$0.027
More Pricing...
383kohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
200V
3.1mm
1.6mm
-55°C
155°C
-
30AK6968

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.141
25+$0.014
100+$0.011
250+$0.010
500+$0.008
More Pricing...
383kohm
63mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
46AK5735

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.085
20+$0.084
30+$0.083
50+$0.081
100+$0.080
More Pricing...
383kohm
100mW
0603 [1608 Metric]
± 0.1%
Thin Film
High Precision, High Stability
RT Series
± 25ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
08AM3121

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.409
30+$0.361
100+$0.321
250+$0.200
500+$0.165
More Pricing...
383kohm
100mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision
MP WF Series
± 25ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
-
09AN1655

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.143
25+$0.036
100+$0.025
250+$0.020
500+$0.017
More Pricing...
383kohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.02mm
0.5mm
-55°C
125°C
AEC-Q200
29AM7201

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.141
25+$0.024
100+$0.020
250+$0.015
500+$0.014
More Pricing...
383kohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
Precision
RK73H Series
± 100ppm/K
75V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
78AH0264

RoHS

Each (Supplied on Cut Tape)
Cut Tape
20000+$0.106
383kohm
31mW
01005 [0402 Metric]
± 1%
Thick Film
Sulfur Resistant
ERJ-U0X Series
± 200ppm/°C
15V
0.4mm
0.2mm
-55°C
125°C
-
67AH7061

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5000+$0.372
383kohm
250mW
0805 [2012 Metric]
± 0.1%
Thin Film
Sulfur Resistant, High Reliability
ERA-6K Series
± 25ppm/K
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
1-25 of 113 items
of 5 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK