0
0 Items$0.00

4.12kohm Chip SMD Resistors :

188 Products Found
Find a huge range of 4.12kohm Chip SMD Resistors at Newark Electronics Canada. We stock a wide range of Chip SMD Resistors, such as 10kohm, 1kohm, 100ohm & 100kohm Chip SMD Resistors from the worlds top manufacturers including: Panasonic, Yageo, TT Electronics / Welwyn, Holsworthy - Te Connectivity & Vishay

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
52K7036

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.144
25+$0.027
100+$0.021
250+$0.020
500+$0.017
4.12kohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.02mm
0.5mm
-55°C
125°C
AEC-Q200
53W4362

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.137
10+$0.017
100+$0.014
1000+$0.012
5000+$0.009
4.12kohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
Precision
ERJ-2RK Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
28K0713

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.479
25+$0.404
50+$0.367
100+$0.252
250+$0.209
More Pricing...
4.12kohm
63mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision
RR Series
± 25ppm/°C
75V
1.6mm
0.85mm
-55°C
125°C
-
27W4674

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.142
10+$0.039
25+$0.037
50+$0.034
100+$0.031
More Pricing...
4.12kohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
90W3883

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.249
10+$0.088
100+$0.075
1000+$0.050
4.12kohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
Precision
ERJ-8EN Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
73AC1359

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.438
10+$0.265
25+$0.248
50+$0.234
100+$0.220
More Pricing...
4.12kohm
100mW
0402 [1005 Metric]
± 0.1%
Thin Film
High Power
RP73P Series
± 25ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
-
97AC4569

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.310
10+$0.882
25+$0.852
50+$0.823
100+$0.787
More Pricing...
4.12kohm
150mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision, Sulfur Resistant
RQ73 Series
± 10ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
65T8449

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.138
10+$0.035
100+$0.030
1000+$0.018
5000+$0.013
More Pricing...
4.12kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
Precision
ERJ-3EK Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
49AK2058

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.209
25+$0.018
50+$0.016
100+$0.013
250+$0.012
More Pricing...
4.12kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
49AK3246

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.363
25+$0.034
50+$0.030
100+$0.024
250+$0.023
More Pricing...
4.12kohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
-
49AK4092

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.151
4.12kohm
63mW
0402 [1005 Metric]
± 0.1%
Thin Film
High Precision, High Stability
RT12 Series
± 25ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
49AK3766

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.008
4.12kohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
200V
3.1mm
1.6mm
-55°C
155°C
-
46AK9247

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.362
10+$0.310
25+$0.299
50+$0.288
100+$0.274
More Pricing...
4.12kohm
63mW
0402 [1005 Metric]
± 0.1%
Thin Film
Precision Low TCR
CPF Series
± 25ppm/°C
25V
1mm
0.5mm
-55°C
155°C
-
49AK1468

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.002
4.12kohm
63mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
72AK4989

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.144
4.12kohm
100mW
0805 [2012 Metric]
± 0.5%
Metal Film (Thin Film)
Precision
RR series
± 25ppm/°C
100V
2mm
1.25mm
-55°C
125°C
-
13AN2575

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.815
25+$0.716
100+$0.629
250+$0.523
500+$0.437
More Pricing...
4.12kohm
130mW
0402 [1005 Metric]
± 0.1%
Thin Film
High Stability
TNPW e3 Series
± 25ppm/K
75V
1mm
0.5mm
155°C
175°C
AEC-Q200
27W4240

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.027
25+$0.025
50+$0.024
100+$0.023
250+$0.018
More Pricing...
4.12kohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
85Y6991

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.305
100+$0.192
1000+$0.145
4.12kohm
500mW
0805 [2012 Metric]
± 1%
Thick Film
High Power, Anti-Surge
ERJ-P06 Series
± 100ppm/°C
400V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
27W3976

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.208
25+$0.132
50+$0.095
100+$0.071
250+$0.055
More Pricing...
4.12kohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1mm
0.5mm
-55°C
155°C
AEC-Q200
24W3631

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+$0.016
4.12kohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
86T3209

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.017
25+$0.014
50+$0.012
4.12kohm
62.5mW
0402 [1005 Metric]
± 1%
Thick Film
Sulfur Resistant
MP MR Series
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
93T7382

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.858
100+$0.656
500+$0.530
4.12kohm
100mW
0603 [1608 Metric]
± 0.1%
Metal Film (Thin Film)
High Reliability
ERA-3A Series
± 10ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
28W4382

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.052
25+$0.049
50+$0.046
100+$0.043
250+$0.037
More Pricing...
4.12kohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
95W6751

RoHS

NEOHM - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
1+$0.413
10+$0.308
25+$0.302
50+$0.298
100+$0.292
4.12kohm
62.5mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision Low TCR
CPF Series
± 25ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
-
95W6279

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.387
10+$0.369
25+$0.352
50+$0.334
100+$0.315
4.12kohm
62.5mW
0402 [1005 Metric]
± 0.1%
Thin Film
Precision Low TCR
CPF Series
± 25ppm/°C
25V
1.02mm
0.5mm
-55°C
155°C
-
1-25 of 188 items
of 8 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK