0
0 Items$0.00

4.3ohm Chip SMD Resistors :

103 Products Found
Find a huge range of 4.3ohm Chip SMD Resistors at Newark Electronics Canada. We stock a wide range of Chip SMD Resistors, such as 10kohm, 1kohm, 100ohm & 100kohm Chip SMD Resistors from the worlds top manufacturers including: TE Connectivity - Cgs, TT Electronics / Welwyn, Panasonic, Yageo & Vishay

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
96AC9813

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.700
25+$2.580
100+$2.380
250+$2.140
500+$1.920
More Pricing...
4.3ohm
5W
4320 [11050 Metric]
± 1%
Thick Film
High Power
3550 Series
± 200ppm/°C
300V
11mm
5mm
-55°C
155°C
-
43X3026

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.995
10+$0.878
100+$0.774
1000+$0.650
5000+$0.244
More Pricing...
4.3ohm
1W
1206 Wide
± 1%
Thick Film
High Power
ERJ-B2 Series
± 100ppm/°C
200V
1.6mm
3.2mm
-55°C
155°C
AEC-Q200
96AC7772

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$3.630
25+$3.470
100+$3.190
250+$2.880
500+$2.580
More Pricing...
4.3ohm
6W
4527 [11470 Metric]
± 1%
Thick Film
High Power
3560 Series
± 200ppm/°C
300V
11.6mm
6.85mm
-55°C
155°C
-
97AC2455

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.980
25+$1.480
100+$1.270
250+$1.230
500+$1.180
More Pricing...
4.3ohm
4W
2817 [7143 Metric]
± 1%
Thick Film
High Power
3540 Series
± 200ppm/°C
250V
7.1mm
4.2mm
-55°C
155°C
-
97AC2442

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.550
25+$0.773
100+$0.696
250+$0.594
500+$0.561
More Pricing...
4.3ohm
2W
2010 [5025 Metric]
± 1%
Thick Film
High Power
3502 Series
± 200ppm/°C
200V
5mm
2.5mm
-55°C
155°C
-
82AH6344

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.322
10+$0.270
100+$0.248
1000+$0.169
5000+$0.139
More Pricing...
4.3ohm
31mW
01005 [0402 Metric]
± 5%
Thick Film
General Purpose
ERJ-XGN Series
-100ppm/°C to +600ppm/°C
15V
0.4mm
0.2mm
-55°C
125°C
-
39AH0835

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.300
25+$0.108
100+$0.094
250+$0.080
500+$0.071
More Pricing...
4.3ohm
1.5W
0612 [1632 Metric]
± 1%
Thick Film
High Power
LTR Series
± 100ppm/°C
200V
1.6mm
3.2mm
-55°C
155°C
AEC-Q200
82AH8516

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.064
20+$0.060
30+$0.057
50+$0.053
100+$0.049
More Pricing...
4.3ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 200ppm/°C
200V
3.1mm
1.6mm
-55°C
155°C
-
59M5027

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.021
20+$0.020
30+$0.018
50+$0.017
100+$0.015
More Pricing...
4.3ohm
62.5mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 200ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
63W0017

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.122
100+$0.108
4.3ohm
500mW
1210 [3225 Metric]
± 5%
Thick Film
High Power, Anti-Surge
ERJ-P14 Series
-100ppm/°C to +600ppm/°C
200V
3.2mm
2.5mm
-55°C
155°C
AEC-Q200
59AC6993

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.088
20+$0.085
30+$0.083
50+$0.078
100+$0.076
More Pricing...
4.3ohm
500mW
1206 [3216 Metric]
± 5%
Thick Film
Anti-Surge
ESR Series
± 200ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
72AC5881

RoHS

Each
10+$0.076
20+$0.073
30+$0.071
50+$0.069
100+$0.066
More Pricing...
4.3ohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
High Voltage
KTR Series
± 200ppm/°C
350V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
34AH4145

RoHS

TE CONNECTIVITY - CGS
Each (Supplied on Cut Tape)
Cut Tape
1+$3.890
25+$3.720
100+$3.440
250+$3.140
500+$2.830
More Pricing...
4.3ohm
5W
4320 [11050 Metric]
± 1%
Thick Film
High Power
3550 Series
± 200ppm/°C
300V
11mm
5mm
-55°C
155°C
-
34AH4399

RoHS

TE CONNECTIVITY - CGS
Each (Supplied on Cut Tape)
Cut Tape
1+$5.010
25+$3.430
100+$3.140
250+$3.000
500+$2.910
More Pricing...
4.3ohm
6W
4527 [11470 Metric]
± 1%
Thick Film
High Power
3560 Series
± 200ppm/°C
300V
11.6mm
6.85mm
-55°C
155°C
-
91AH7416

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.328
100+$0.288
4.3ohm
250mW
0603 [1608 Metric]
± 5%
Thick Film
Sulfur Resistant, Anti-Surge
ERJ-UP3 Series
± 200ppm/°C
150V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
85AH0753

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.027
20+$0.025
30+$0.024
50+$0.022
100+$0.021
More Pricing...
4.3ohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
Precision
RK73H Series
± 200ppm/K
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
33AK3104

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.189
25+$0.073
100+$0.069
250+$0.062
500+$0.056
More Pricing...
4.3ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
70AK3101

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.083
20+$0.080
30+$0.077
50+$0.073
100+$0.070
More Pricing...
4.3ohm
300mW
0603 [1608 Metric]
± 1%
Thick Film
Anti-Surge
SDR Series
± 200ppm/°C
150V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
68AK4237

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.039
20+$0.038
30+$0.036
50+$0.035
100+$0.034
More Pricing...
4.3ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
79AK0445

RoHS

TE CONNECTIVITY - CGS
Each (Supplied on Cut Tape)
Cut Tape
1+$0.371
25+$0.162
100+$0.123
250+$0.106
500+$0.097
More Pricing...
4.3ohm
1W
0508 Wide [1220 Metric]
± 1%
Thick Film
High Power
3430 Series
± 150ppm/°C
200V
1.25mm
2mm
-55°C
155°C
AEC-Q200
68AK7289

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.029
20+$0.027
30+$0.025
50+$0.022
100+$0.020
More Pricing...
4.3ohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 200ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
47AK6495

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.144
20+$0.132
30+$0.118
50+$0.105
100+$0.091
More Pricing...
4.3ohm
400mW
0805 [2012 Metric]
± 1%
Thick Film
Anti-Surge
ESR Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
42AK4198

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.255
25+$0.085
100+$0.067
250+$0.055
500+$0.050
More Pricing...
4.3ohm
250mW
0603 [1608 Metric]
± 1%
Thick Film
Anti-Surge
ESR Series
± 200ppm/°C
150V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
69AK3685

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.074
20+$0.069
30+$0.064
50+$0.059
100+$0.053
More Pricing...
4.3ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
AC Series
± 200ppm/°C
200V
3.1mm
1.6mm
-55°C
155°C
AEC-Q200
42AK4416

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.256
25+$0.087
100+$0.074
250+$0.063
500+$0.056
More Pricing...
4.3ohm
500mW
1206 [3216 Metric]
± 1%
Thick Film
Anti-Surge
ESR Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
1-25 of 103 items
of 5 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK