0
0 Items$0.00

40.2kohm Chip SMD Resistors :

253 Products Found
Find a huge range of 40.2kohm Chip SMD Resistors at Newark Electronics Canada. We stock a wide range of Chip SMD Resistors, such as 10kohm, 1kohm, 100ohm & 100kohm Chip SMD Resistors from the worlds top manufacturers including: Panasonic, Yageo, Vishay, TT Electronics / Welwyn & Holsworthy - Te Connectivity

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
65T8746

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.156
10+$0.048
100+$0.041
1000+$0.027
5000+$0.020
More Pricing...
40.2kohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
Precision
ERJ-6EN Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
85Y5489

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.122
100+$0.116
1000+$0.099
5000+$0.089
10000+$0.085
40.2kohm
62.5mW
0402 [1005 Metric]
± 0.1%
Metal Film (Thin Film)
High Reliability
ERA-2A Series
± 25ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
82AH8340

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.143
25+$0.031
100+$0.020
250+$0.018
500+$0.017
More Pricing...
40.2kohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
-
73T6521

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.141
10+$0.028
100+$0.024
1000+$0.014
5000+$0.011
More Pricing...
40.2kohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
Precision
ERJ-2RK Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
125°C
AEC-Q200
65AC3585

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.444
25+$0.413
100+$0.386
250+$0.358
500+$0.334
More Pricing...
40.2kohm
100mW
0402 [1005 Metric]
± 0.1%
Thin Film
Sulfur Resistant
TNPW e3 Series
± 25ppm/K
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
52K7049

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.142
25+$0.028
100+$0.023
250+$0.020
500+$0.017
More Pricing...
40.2kohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.02mm
0.5mm
-55°C
125°C
AEC-Q200
82AH8157

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.021
30+$0.017
100+$0.016
250+$0.014
500+$0.013
More Pricing...
40.2kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
53W4992

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.227
10+$0.080
100+$0.068
1000+$0.045
5000+$0.034
More Pricing...
40.2kohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
Precision
ERJ-8EN Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
68AC7669

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.332
10+$0.166
100+$0.149
1000+$0.108
5000+$0.094
More Pricing...
40.2kohm
250mW
0805 [2012 Metric]
± 0.1%
Thick Film
High Power, Anti-Surge
ERJ-PB6 Series
± 50ppm/°C
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
52K8509

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.142
25+$0.031
100+$0.030
250+$0.026
500+$0.024
More Pricing...
40.2kohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.6mm
0.85mm
-55°C
125°C
AEC-Q200
85AJ1091

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.444
25+$0.413
100+$0.386
250+$0.358
500+$0.334
More Pricing...
40.2kohm
125mW
0603 [1608 Metric]
± 0.1%
Thin Film
Sulfur Resistant
TNPW e3 Series
± 25ppm/K
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
72M6859

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.142
25+$0.043
100+$0.040
250+$0.034
500+$0.031
More Pricing...
40.2kohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2.01mm
1.25mm
-55°C
125°C
AEC-Q200
27W3978

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.145
25+$0.031
100+$0.026
250+$0.021
500+$0.018
More Pricing...
40.2kohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1mm
0.5mm
-55°C
155°C
AEC-Q200
53K2389

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.156
25+$0.048
100+$0.040
250+$0.034
500+$0.031
More Pricing...
40.2kohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
125°C
AEC-Q200
53K3259

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.298
25+$0.114
100+$0.107
250+$0.095
500+$0.087
More Pricing...
40.2kohm
500mW
1210 [3225 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/°C
200V
3.2mm
2.5mm
-55°C
125°C
AEC-Q200
51P1329

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.398
25+$0.311
100+$0.290
250+$0.268
500+$0.250
More Pricing...
40.2kohm
1W
2512 [6432 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/°C
500V
6.3mm
3.15mm
-55°C
125°C
AEC-Q200
91B8889
Each (Supplied on Cut Tape)
Cut Tape
1+$0.227
25+$0.074
100+$0.058
250+$0.048
500+$0.044
More Pricing...
40.2kohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
CRCW Series
± 100ppm/K
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
70AC2034

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.227
25+$0.165
100+$0.158
250+$0.149
500+$0.135
More Pricing...
40.2kohm
63mW
0402 [1005 Metric]
± 0.1%
Thin Film
Sulfur Resistant
RG Series
± 25ppm/°C
75V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
70AC2470

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.156
25+$0.112
100+$0.105
250+$0.097
500+$0.092
More Pricing...
40.2kohm
100mW
0603 [1608 Metric]
± 0.1%
Thin Film
Sulfur Resistant
RG Series
± 25ppm/°C
100V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
68AC6278

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.244
10+$0.119
100+$0.108
1000+$0.077
5000+$0.061
More Pricing...
40.2kohm
200mW
0603 [1608 Metric]
± 0.1%
Thick Film
High Precision
ERJ-PB3 Series
± 50ppm/°C
150V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
52AH3186

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.672
25+$0.562
100+$0.517
250+$0.351
500+$0.291
More Pricing...
40.2kohm
1W
2512 [6432 Metric]
± 1%
Thick Film
Sulfur Resistant
NRC-AS Series
± 100ppm/°C
250V
6.4mm
3.2mm
-55°C
155°C
-
85AH0762

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.143
25+$0.023
100+$0.020
250+$0.016
500+$0.013
More Pricing...
40.2kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
Precision
RK73H Series
± 100ppm/K
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
49AK3779

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.145
25+$0.038
100+$0.028
250+$0.027
500+$0.026
More Pricing...
40.2kohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
200V
3.1mm
1.6mm
-55°C
155°C
-
61AK7730

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.199
25+$0.156
100+$0.148
250+$0.138
500+$0.132
More Pricing...
40.2kohm
100mW
0603 [1608 Metric]
± 0.1%
Thin Film
High Precision, High Stability
RP Series
± 25ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
72AK6346

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.143
25+$0.028
100+$0.024
250+$0.018
500+$0.016
More Pricing...
40.2kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW_C e3 Series
± 100ppm/K
75V
1.6mm
0.8mm
-55°C
155°C
-
1-25 of 253 items
of 11 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK