0
0 Items$0.00

402kohm Chip SMD Resistors :

131 Products Found
Find a huge range of 402kohm Chip SMD Resistors at Newark Electronics Canada. We stock a wide range of Chip SMD Resistors, such as 10kohm, 1kohm, 100ohm & 100kohm Chip SMD Resistors from the worlds top manufacturers including: Panasonic, TT Electronics / Welwyn, Yageo, Vishay & Multicomp Pro

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
53W4361

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.138
10+$0.025
100+$0.021
402kohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
Precision
ERJ-2RK Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
52K7052

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.144
25+$0.023
100+$0.021
250+$0.020
500+$0.017
More Pricing...
402kohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.02mm
0.5mm
-55°C
125°C
AEC-Q200
52K8511

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.144
25+$0.032
50+$0.031
100+$0.027
250+$0.025
More Pricing...
402kohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.6mm
0.85mm
-55°C
125°C
AEC-Q200
53K0246

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.144
402kohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2.01mm
1.25mm
-55°C
125°C
AEC-Q200
53K2392

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.157
402kohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
125°C
AEC-Q200
95W6767

RoHS

NEOHM - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
1+$0.358
10+$0.269
25+$0.265
50+$0.260
100+$0.256
402kohm
62.5mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision Low TCR
CPF Series
± 25ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
-
49AK1100

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.005
402kohm
50mW
0201 [0603 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 200ppm/°C
25V
0.6mm
0.3mm
-55°C
125°C
-
49AK1485

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.139
25+$0.012
100+$0.009
500+$0.007
402kohm
63mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
49AK3264

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.363
25+$0.034
50+$0.030
100+$0.024
250+$0.023
More Pricing...
402kohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
-
46AK5743

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.173
10+$0.099
25+$0.096
50+$0.095
100+$0.094
More Pricing...
402kohm
100mW
0603 [1608 Metric]
± 0.1%
Thin Film
High Precision, High Stability
RT Series
± 25ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
49AK2078

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.139
25+$0.013
50+$0.012
100+$0.010
500+$0.009
402kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
49AM7682

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.392
25+$0.298
50+$0.239
100+$0.209
250+$0.189
More Pricing...
402kohm
333.33mW
1206 [3216 Metric]
± 0.1%
Thick Film
Precision
AE Series
± 25ppm/°C
200V
3.1mm
1.6mm
-55°C
155°C
AEC-Q200
81AK2688

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.141
25+$0.021
50+$0.020
100+$0.018
402kohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
200V
3.1mm
1.6mm
-55°C
155°C
-
81AK2688RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
1+$0.141
25+$0.021
50+$0.020
100+$0.018
402kohm
250mW
-
-
-
-
-
-
200V
3.1mm
1.6mm
-55°C
155°C
-
53W4618

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.138
10+$0.031
100+$0.027
1000+$0.016
5000+$0.010
More Pricing...
402kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
Precision
ERJ-3EK Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
68AC7671
Each (Supplied on Cut Tape)
Cut Tape
1+$0.323
10+$0.160
100+$0.144
402kohm
250mW
0805 [2012 Metric]
± 0.1%
Thick Film
High Precision
ERJ-PB6 Series
± 50ppm/°C
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
92AH9453

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.537
100+$0.319
1000+$0.214
402kohm
250mW
1206 [3216 Metric]
± 0.1%
Thin Film
Precision
MP WF Series
± 25ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
-
86T3206

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.017
25+$0.014
50+$0.012
402kohm
62.5mW
0402 [1005 Metric]
± 1%
Thick Film
Sulfur Resistant
MP MR Series
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
73M9976

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.144
10+$0.050
25+$0.049
100+$0.048
402kohm
62.5mW
0603 [1608 Metric]
± 1%
Thin Film
Precision Low TCR
CPF Series
± 50ppm/°C
50V
1.6mm
0.85mm
-55°C
125°C
-
27W4257

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.208
25+$0.132
50+$0.095
100+$0.071
250+$0.055
More Pricing...
402kohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
28W4399

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.237
25+$0.203
50+$0.141
100+$0.107
250+$0.084
More Pricing...
402kohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
26W9112

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.208
25+$0.132
50+$0.095
100+$0.071
250+$0.055
More Pricing...
402kohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1mm
0.5mm
-55°C
155°C
AEC-Q200
28W4049

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.277
25+$0.177
50+$0.127
100+$0.096
250+$0.073
More Pricing...
402kohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
94X1622

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+$0.009
10000+$0.007
25000+$0.006
50000+$0.005
402kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
MP WR Series
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
-
94X1621

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.023
100+$0.018
1000+$0.014
402kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
MP WR Series
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
-
1-25 of 131 items
of 6 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK