0
0 Items$0.00

47.5kohm Chip SMD Resistors :

212 Products Found
Find a huge range of 47.5kohm Chip SMD Resistors at Newark Electronics Canada. We stock a wide range of Chip SMD Resistors, such as 10kohm, 1kohm, 100ohm & 100kohm Chip SMD Resistors from the worlds top manufacturers including: Panasonic, Yageo, Vishay, TT Electronics / Welwyn & Holsworthy - Te Connectivity

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
52K7100

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.144
25+$0.030
100+$0.023
250+$0.020
500+$0.017
More Pricing...
47.5kohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.02mm
0.5mm
-55°C
125°C
AEC-Q200
61M5497

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.035
25+$0.034
50+$0.032
100+$0.031
250+$0.025
More Pricing...
47.5kohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
73T6526

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.138
10+$0.024
100+$0.018
1000+$0.013
5000+$0.010
More Pricing...
47.5kohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
Precision
ERJ-2R Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
53K2423

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.157
47.5kohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
125°C
AEC-Q200
85AJ1093

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.448
25+$0.417
47.5kohm
125mW
0603 [1608 Metric]
± 0.1%
Thin Film
Sulfur Resistant
TNPW e3 Series
± 25ppm/K
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
93T7390

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.050
10+$0.923
100+$0.720
500+$0.558
47.5kohm
100mW
0603 [1608 Metric]
± 0.1%
Metal Film (Thin Film)
High Reliability
ERA-3A Series
± 10ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
08AH7761

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.056
25+$0.028
100+$0.018
250+$0.013
500+$0.010
More Pricing...
47.5kohm
62.5mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
NRC Series
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
27W4929

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.157
47.5kohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
85Y5514

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.120
100+$0.114
1000+$0.098
5000+$0.088
10000+$0.085
47.5kohm
62.5mW
0402 [1005 Metric]
± 0.1%
Metal Film (Thin Film)
High Reliability
ERA-2A Series
± 25ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
09AH0296

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.155
25+$0.075
50+$0.048
100+$0.034
250+$0.025
More Pricing...
47.5kohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
NRC Series
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
61M5393

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.141
10+$0.030
25+$0.028
50+$0.025
100+$0.024
More Pricing...
47.5kohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
09AH1527

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.278
25+$0.135
50+$0.087
100+$0.062
250+$0.046
More Pricing...
47.5kohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
NRC Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
50W1511

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.529
10+$0.406
100+$0.315
47.5kohm
250mW
1206 [3216 Metric]
± 0.5%
Metal Film (Thin Film)
High Reliability
ERA-8A Series
± 25ppm/°C
150V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
18AH5440

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.267
25+$0.235
50+$0.208
100+$0.127
250+$0.103
More Pricing...
47.5kohm
62.5mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision
NTR Series
± 25ppm/°C
50V
1.6mm
0.85mm
-55°C
125°C
-
08AH8832

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.139
25+$0.039
50+$0.023
100+$0.018
250+$0.016
More Pricing...
47.5kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
NRC Series
± 100ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
85AJ1008

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.316
25+$0.109
100+$0.085
250+$0.070
500+$0.064
More Pricing...
47.5kohm
50mW
0201 [0603 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
30V
0.6mm
0.3mm
-55°C
155°C
-
85AH0810

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.024
25+$0.023
50+$0.021
100+$0.020
250+$0.016
More Pricing...
47.5kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
Precision
RK73H Series
± 100ppm/K
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
73AC1479

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.258
10+$0.221
25+$0.212
50+$0.203
100+$0.194
More Pricing...
47.5kohm
100mW
0402 [1005 Metric]
± 0.1%
Thin Film
High Power
RP73P Series
± 25ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
-
65T8750

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.176
25+$0.144
50+$0.123
100+$0.085
250+$0.064
More Pricing...
47.5kohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
Precision
ERJ-6EN Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
49AK4198

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.009
47.5kohm
63mW
0402 [1005 Metric]
± 1%
Thin Film
High Precision, High Stability
RT12 Series
± 50ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
49AK3787

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.141
25+$0.035
50+$0.031
100+$0.027
250+$0.025
More Pricing...
47.5kohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
200V
3.1mm
1.6mm
-55°C
155°C
-
33AK7354

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.002
47.5kohm
63mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
CR Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
59AK3136

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.003
47.5kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
AC Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
59AK2204

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.151
25+$0.112
100+$0.103
250+$0.095
500+$0.091
More Pricing...
47.5kohm
63mW
0402 [1005 Metric]
± 0.1%
Thin Film
High Precision, High Stability
RT12 Series
± 25ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
58AK8760

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.139
25+$0.032
100+$0.023
250+$0.021
500+$0.020
More Pricing...
47.5kohm
50mW
0201 [0603 Metric]
± 1%
Thick Film
General Purpose
AC Series
± 200ppm/°C
25V
0.6mm
0.3mm
-55°C
155°C
AEC-Q200
1-25 of 212 items
of 9 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK