0
0 Items$0.00

5.11ohm Chip SMD Resistors :

60 Products Found
Find a huge range of 5.11ohm Chip SMD Resistors at Newark Electronics Canada. We stock a wide range of Chip SMD Resistors, such as 10kohm, 1kohm, 100ohm & 100kohm Chip SMD Resistors from the worlds top manufacturers including: TT Electronics / Welwyn, Vishay, Yageo, TE Connectivity - Holsworthy & TE Connectivity - Neohm

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Element Type
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
47P3604

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.140
25+$0.036
100+$0.034
250+$0.029
500+$0.027
More Pricing...
5.11ohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
-
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
82AH7973

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.141
25+$0.021
100+$0.015
250+$0.014
500+$0.013
More Pricing...
5.11ohm
62.5mW
0402 [1005 Metric]
± 1%
Thick Film
-
General Purpose
RC_L Series
± 200ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
96X1257

RoHS

Date/Lot Code

Each
1+$1.790
10+$1.300
25+$1.170
50+$1.040
100+$0.909
More Pricing...
5.11ohm
100mW
0805 [2012 Metric]
± 0.1%
Thin Film
-
Precision
RN73 Series
± 10ppm/°C
100V
2mm
1.25mm
-55°C
155°C
-
49AK2671

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.141
25+$0.029
100+$0.020
250+$0.018
500+$0.017
More Pricing...
5.11ohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
-
General Purpose
RC_L Series
± 200ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
29AM4833

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.364
25+$0.339
100+$0.330
250+$0.322
500+$0.321
More Pricing...
5.11ohm
100mW
0402 [1005 Metric]
± 0.1%
Thin Film
-
Sulfur Resistant
TNPW e3 Series
± 25ppm/K
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
61M5401

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.122
25+$0.038
100+$0.031
250+$0.025
500+$0.022
More Pricing...
5.11ohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
-
General Purpose
CRCW e3 Series
± 200ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
10AC8873

RoHS

TE CONNECTIVITY - HOLSWORTHY
Each (Supplied on Cut Tape)
Cut Tape
1+$1.780
25+$1.280
100+$0.888
250+$0.864
500+$0.841
More Pricing...
5.11ohm
100mW
0805 [2012 Metric]
± 0.1%
Thin Film
-
Precision
RN73 Series
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
-
84AH9929

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.027
20+$0.025
30+$0.024
50+$0.021
100+$0.020
More Pricing...
5.11ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
-
Precision
RK73H Series
± 200ppm/K
75V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
85AH0827

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.027
20+$0.025
30+$0.024
50+$0.022
100+$0.021
More Pricing...
5.11ohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
-
Precision
RK73H Series
± 200ppm/K
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
68AK8149

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.064
20+$0.060
30+$0.055
50+$0.050
100+$0.045
More Pricing...
5.11ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
-
General Purpose
RC_L Series
± 200ppm/°C
200V
3.1mm
1.6mm
-55°C
155°C
-
50AK6846

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+$0.013
15000+$0.011
25000+$0.010
5.11ohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
-
General Purpose
RC_L Series
± 200ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
28AK9515

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.094
20+$0.091
30+$0.087
50+$0.084
100+$0.080
More Pricing...
5.11ohm
400mW
0805 [2012 Metric]
± 1%
Thick Film
-
Anti-Surge
ESR Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
09AN1660

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.144
25+$0.039
100+$0.034
250+$0.031
500+$0.028
More Pricing...
5.11ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
-
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
13AM2481

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.146
25+$0.141
100+$0.083
250+$0.070
500+$0.057
More Pricing...
5.11ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
-
Anti-Sulfur
WRIS-RSKS Series
-200ppm/°C to +400ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
91AH6572

RoHS

TE CONNECTIVITY - NEOHM
Each (Supplied on Cut Tape)
Cut Tape
10+$0.615
20+$0.542
30+$0.479
50+$0.402
100+$0.339
More Pricing...
5.11ohm
62.5mW
0402 [1005 Metric]
± 0.1%
Thin Film
-
Precision
CPF Series
± 25ppm/°C
25V
1.02mm
0.5mm
-55°C
155°C
-
24AK9138

RoHS

Each (Supplied on Cut Tape)
Cut Tape
4000+$2.550
8000+$2.420
12000+$2.210
20000+$2.000
40000+$1.830
More Pricing...
5.11ohm
3.5W
2512 [6432 Metric]
± 1%
Thick Film
-
High Power
HPDC Series
± 150ppm/°C
200V
6.35mm
3.15mm
-55°C
155°C
-
94W5507

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10000+$0.061
5.11ohm
62.5mW
0402 [1005 Metric]
± 1%
Thick Film
-
General Purpose
-
± 400ppm/°C
50V
1.02mm
0.5mm
-
-
-
82AH8359

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.041
20+$0.038
30+$0.035
50+$0.031
100+$0.028
More Pricing...
5.11ohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
-
General Purpose
RC_L Series
± 200ppm/°C
150V
2mm
1.25mm
-55°C
155°C
-
05AC9384

RoHS

TE CONNECTIVITY - HOLSWORTHY
Each (Supplied on Full Reel)
Full Reel
1000+$0.629
2000+$0.612
4000+$0.598
6000+$0.581
10000+$0.568
5.11ohm
100mW
0805 [2012 Metric]
± 0.1%
Thin Film
-
Precision
RN73 Series
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
-
91AH6573

RoHS

TE CONNECTIVITY - NEOHM
Each (Supplied on Cut Tape)
Cut Tape
1+$0.727
25+$0.532
100+$0.375
250+$0.337
500+$0.307
More Pricing...
5.11ohm
62.5mW
0402 [1005 Metric]
± 0.1%
Thin Film
-
Precision
CPF Series
± 25ppm/°C
25V
1.02mm
0.5mm
-55°C
155°C
-
13AC1063

RoHS

Each (Supplied on Cut Tape)
Cut Tape
20000+$0.144
5.11ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
-
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
84AH5311

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.062
20+$0.059
30+$0.056
50+$0.053
100+$0.050
More Pricing...
5.11ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
-
General Purpose
CRCW e3 Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
07J4256
Each (Supplied on Full Reel)
Full Reel
5000+$0.034
15000+$0.032
25000+$0.031
5.11ohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
-
General Purpose
CRCW Series
± 200ppm/K
75V
1.6mm
0.85mm
-55°C
125°C
AEC-Q200
53K0318

RoHS

Each (Supplied on Cut Tape)
Cut Tape
20000+$0.060
40000+$0.053
60000+$0.043
100000+$0.039
200000+$0.036
More Pricing...
5.11ohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
-
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2.01mm
1.25mm
-55°C
125°C
AEC-Q200
42K3945

RoHS

Each (Supplied on Full Reel)
Full Reel
20000+$0.025
60000+$0.022
100000+$0.018
5.11ohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
-
General Purpose
CRCW e3 Series
± 200ppm/K
75V
1.6mm
0.85mm
-55°C
125°C
AEC-Q200
1-25 of 60 items
of 3 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK